Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
polarity
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
polarity
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 2000
|
41677
(27378+14299+0)In Stock | SMAJ20CA | GOODWORK | 12.3A 400W 32.4V 22.2V 20V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908823 | SMA(DO-214AC) | Tape & Reel (TR) | 12.3A | 5uA | 400W | 32.4V | 22.2V | 20V | TVS | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
41640
(27681+13959+0)In Stock | SMAJ58A | GOODWORK | 4.3A 400W 93.6V 64.4V 58V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2980408 | SMA(DO-214AC) | Tape & Reel (TR) | 4.3A | 5uA | 400W | 93.6V | 64.4V | 58V | TVS | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
41636
(41117+519+0)In Stock | SMF15A | Shandong Jingdao Microelectronics | 8.2A 24.4V 16.7V 15V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C353311 | SOD-123FL | Tape & Reel (TR) | 8.2A | - | - | 24.4V | 16.7V | 15V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
41616
(20825+20791+0)In Stock | SMAJ6.0A | MDD(Microdiode Semiconductor) | 38.8A 400W 10.3V 7.37V 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C364284 | SMA(DO-214AC) | Tape & Reel (TR) | 38.8A | 800uA | 400W | 10.3V | 7.37V | 6V | TVS | -65℃~+150℃ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
41544
(17905+23639+0)In Stock | SMAJ15CA/TR13 | Brightking | 16.4A 400W 24.4V 16.7V Bidirectional 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C78400 | SMA(DO-214AC) | Tape & Reel (TR) | 16.4A | - | 400W | 24.4V | 16.7V | 15V | TVS | - | - | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
41453
(18370+23083+0)In Stock | SRV05-4-ES | ElecSuper | 4.5A 60W 12V 6V Unidirectional 5V SOT-23- 6L ESD and Surge Protection (TVS/ESD) ROHS | C5180248 | SOT-23- 6L | Tape & Reel (TR) | 4.5A | 1uA | 60W | 12V | 6V | 5V | ESD | - | - | Unidirectional | Four channels | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
41443
(33000+8443+0)In Stock | TPET05US3 | TECH PUBLIC | SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C521939 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
41265
(8822+32443+0)In Stock | SMF5.0CA | TWGMC | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C726939 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
41254
(2504+38750+0)In Stock | PSM712 | TECH PUBLIC | 17A 400W Bidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2827638 | SOT-23 | Tape & Reel (TR) | 17A | 50nA;2uA | 400W | 12V;26V | 7.5V;13.3V | 7V;12V | ESD | -55℃~+125℃ | IEC 61000-4-2 | Bidirectional | Dual channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
41242
(0+41242+0)In Stock | TPSM24CANB-02HTG | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C970029 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
41186
(27046+14140+0)In Stock | TPESD0402G03V | TECH PUBLIC | 0402 ESD and Surge Protection (TVS/ESD) ROHS | C558614 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
41087
(10911+30176+0)In Stock | SMAJ6.0CA | MDD(Microdiode Semiconductor) | 38.8A 400W 10.3V 7.37V 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C113953 | SMA(DO-214AC) | Tape & Reel (TR) | 38.8A | 800uA | 400W | 10.3V | 7.37V | 6V | TVS | -65℃~+150℃ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
41010
(41007+3+0)In Stock
View marketplace suppliers’ inventory
| ESDA14V2L | STMicroelectronics | 14.2V 300W 14.2V 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C10653 | SOT-23 | Tape & Reel (TR) | - | - | 300W | 14.2V | 14.2V | 12V | ESD | -40℃~+125℃@(Tj) | - | - | Dual channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
40929
(14434+26495+0)In Stock | SMBJ15CA | BORN | 24.6A 24.4V 16.7V 15V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C151924 | SMB(DO-214AA) | Tape & Reel (TR) | 24.6A | - | - | 24.4V | 16.7V | 15V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
40810
(0+40810+0)In Stock | SD05 | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5172942 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
40712
(8690+32022+0)In Stock | TPESD9B3.3ST5G | TECH PUBLIC | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C2682285 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
40604
(5621+34983+0)In Stock
View marketplace suppliers’ inventory
| LESD8LL5.0CT5G | LRC | SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C172421 | SOD-882 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
40561
(7805+32756+0)In Stock | SMBJ5.0A | Brightking | 65.3A 9.2V 6.4V 5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78423 | SMB(DO-214AA) | Tape & Reel (TR) | 65.3A | 800uA | - | 9.2V | 6.4V | 5V | TVS | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
40488
(30780+9708+0)In Stock | TPESD5451N | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C970008 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
40462
(10553+29909+0)In Stock
View marketplace suppliers’ inventory
| PGB1010603NR | Littelfuse | 150V Bidirectional 24V 0603 ESD and Surge Protection (TVS/ESD) ROHS | C10677 | 0603 | Tape & Reel (TR) | - | - | - | 150V | - | 24V | ESD | -65℃~+125℃@(Tj) | - | Bidirectional | Single channel | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
40354
(19276+21078+0)In Stock | SMAJ6.0A | GOODWORK | 38.8A 400W 10.3V 6.67V 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908758 | SMA(DO-214AC) | Tape & Reel (TR) | 38.8A | 800uA | 400W | 10.3V | 6.67V | 6V | TVS | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
40314
(39674+640+0)In Stock | SM05 | TECH PUBLIC | SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C521980 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
39910
(33791+6119+0)In Stock | SENC3D5V1BC | ElecSuper | 8A 11V 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5126779 | SOD-323 | Tape & Reel (TR) | 8A | 1uA | - | 11V | 6V | 5V | ESD | -55℃~+150℃ | - | Bidirectional | Single channel | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
39888
(39885+3+0)In Stock | NUP3105LT1G | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2931121 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
39802
(39802+0+0)In Stock | SD24 | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2931146 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |