Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Number of Lines
|
polarity
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Number of Lines
|
polarity
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
39730
(39723+7+0)In Stock | P6SMB200A | Shandong Jingdao Microelectronics | 2.2A 600W 274V 190V 171V SMB ESD and Surge Protection (TVS/ESD) ROHS | C382818 | SMB | Tape & Reel (TR) | 1uA | 2.2A | 600W | 274V | 190V | 171V | TVS | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
39650
(0+39650+0)In Stock | LESD8D3.3CAT5G | UMW(Youtai Semiconductor Co., Ltd.) | DFN-2(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS | C2987698 | DFN-2(0.6x1) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
39599
(22625+16974+0)In Stock | SMF18CA | GOODWORK | 6.8A 200W 29.2V 20V 18V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943836 | SOD-123FL | Tape & Reel (TR) | 1uA | 6.8A | 200W | 29.2V | 20V | 18V | TVS | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
39563
(34666+4897+0)In Stock | ESD5Z3V3 | TECH PUBLIC | 14V 5V Unidirectional 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2841409 | SOD-523 | Tape & Reel (TR) | 200nA | - | - | 14V | 5V | 3.3V | - | - | Single channel | Unidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 40000
|
39460
(39460+0+0)In Stock | LAD8C05L01 | Brightking | 12V 5.5V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C523039 | SOD-882 | Tape & Reel (TR) | - | - | - | 12V | 5.5V | - | ESD | - | Single channel | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
39449
(28675+10734+40)In Stock | RCLAMP0524PATCT | TECH PUBLIC | 4A 16V 80W 7V Unidirectional 5V DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C2905634 | DFN2510-10 | Tape & Reel (TR) | 100nA | 4A | 80W | 16V | 7V | 5V | ESD | -55℃~+125℃ | Four channels | Unidirectional | IEC 61000-4-2 | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
39438
(29657+9781+0)In Stock
View marketplace suppliers’ inventory
| PTVS3V3D1BALYL | Nexperia | 34A@8/20us 13.2V 4.5V Bidirectional 3.3V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C553419 | SOD-882 | Tape & Reel (TR) | 50nA | 34A@8/20us | - | 13.2V | 4.5V | 3.3V | TVS | - | - | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
39425
(26075+13350+0)In Stock | SMBJ7.5A | FTR | 46.6A 12.9V 8.33V Unidirectional 7.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693614 | SMB(DO-214AA) | Tape & Reel (TR) | - | 46.6A | - | 12.9V | 8.33V | 7.5V | TVS | - | - | Unidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
39389
(13820+25569+0)In Stock | PESD1LIN | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2831530 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
39333
(10883+28450+0)In Stock | SMAJ36CA/TR13 | Brightking | 6.9A 400W 58.1V 40V Bidirectional 36V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C87270 | SMA(DO-214AC) | Tape & Reel (TR) | - | 6.9A | 400W | 58.1V | 40V | 36V | TVS | - | - | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
39323
(25656+13667+0)In Stock | SMBJ28CA | MDD(Microdiode Semiconductor) | 13.3A 600W 45.4V 34.4V Unidirectional 28V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C115825 | SMB(DO-214AA) | Tape & Reel (TR) | 1uA | 13.3A | 600W | 45.4V | 34.4V | 28V | TVS | -65℃~+150℃ | - | Unidirectional | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
39247
(22661+16586+0)In Stock | PESD0402V05 | DOWO | 40V Bidirectional 5V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C19626254 | 0402 | Tape & Reel (TR) | - | - | - | 40V | - | 5V | ESD | - | - | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
39178
(24166+15012+0)In Stock | SMAJ33A | GOODWORK | 7.5A 400W 53.3V 36.7V 33V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908777 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA | 7.5A | 400W | 53.3V | 36.7V | 33V | TVS | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
39020
(20434+18586+0)In Stock | SMBJ30A | MDD(Microdiode Semiconductor) | 12.4A 600W 48.4V 36.8V 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113998 | SMB(DO-214AA) | Tape & Reel (TR) | 1uA | 12.4A | 600W | 48.4V | 36.8V | 30V | TVS | -65℃~+150℃ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
38895
(12447+26448+0)In Stock | PESD5V0S1BA | HXY MOSFET | 11A 8V 5.6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5261083 | SOD-323 | Tape & Reel (TR) | - | 11A | - | 8V | 5.6V | 5V | ESD | - | Single channel | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
38809
(7251+31558+0)In Stock | GBLC12C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2835458 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
38771
(0+38771+0)In Stock | LESD8LL5.0CT5G | UMW(Youtai Semiconductor Co., Ltd.) | SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C2987702 | SOD-882 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
38642
(0+38642+0)In Stock | ESD05V14T-LC | TECH PUBLIC | 6A 100W 15V 6.5V Unidirectional 5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C2923368 | SOT-143 | Tape & Reel (TR) | 80nA | 6A | 100W | 15V | 6.5V | 5V | ESD | -55℃~+125℃ | Three Channels | Unidirectional | IEC 61000-4-2 | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
38477
(28640+9837+0)In Stock | LESD8D5.0CB1T5G | LRC | SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C2936709 | SOD-882 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
38337
(14975+23362+0)In Stock | PSOT12C | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2682277 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 40000
|
37935
(37935+0+0)In Stock | PESDNC2FD3V3BS | Shanghai Prisemi Elec | 5A@8/20us 10.5V 4.5V 3.3V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C496536 | DFN1006-2L | Tape & Reel (TR) | - | 5A@8/20us | - | 10.5V | 4.5V | 3.3V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
37906
(17086+20820+0)In Stock | SMBJ6.0CA | HXY MOSFET | 58.3A 10.3V 6.67V 6V SMB ESD and Surge Protection (TVS/ESD) ROHS | C7473310 | SMB | Tape & Reel (TR) | - | 58.3A | - | 10.3V | 6.67V | 6V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
37866
(2832+35034+0)In Stock | DF2B5M4CT | TECH PUBLIC | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5182092 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
37751
(37751+0+0)In Stock | KPESDC2FD3V3B | KUU | 40V Bidirectional 3.3V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C2892494 | 0402 | Tape & Reel (TR) | 10nA | - | - | 40V | - | 3.3V | ESD | -55℃~+125℃@(Tj) | Single channel | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
37587
(19097+18490+0)In Stock | UAD8C05L01-ES | ElecSuper | 4A 18V 6V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5199205 | DFN1006-2L | Tape & Reel (TR) | 1uA | 4A | - | 18V | 6V | 5V | ESD | -55℃~+150℃ | Single channel | Bidirectional | - |