Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
polarity
|
Number of Lines
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
polarity
|
Number of Lines
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 8000
|
5765
(0+0+5765)In Stock | VCUT0505B-HD1-GS08 | Vishay Intertech | 3.5A@8/20us 16V 56W 7V 5.5V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C917489 | SOD-882 | Tape & Reel (TR) | 3.5A@8/20us | 16V | 56W | 7V | 5.5V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5763
(0+5763+0)In Stock | AZC099-04S-MS | MSKSEMI | 5A 100W 15V 6V 5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2836317 | SOT-23-6 | Tape & Reel (TR) | 5A | 15V | 100W | 6V | 5V | ESD | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5760
(0+0+5760)In Stock | SMCJ11CA | TWGMC | SMC ESD and Surge Protection (TVS/ESD) ROHS | C4154659 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5760
(0+0+5760)In Stock | SMF10CA | YFW | 17.9A 11.2V 200W 11.1V Bidirectional 10V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C5270726 | SOD-123FL | Tape & Reel (TR) | 17.9A | 11.2V | 200W | 11.1V | 10V | TVS | 2.5uA | Bidirectional | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5760
(0+0+5760)In Stock | SMF30CA | FUXINSEMI | 4.2A 48.4V 200W 36.8V 30V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C18723436 | SOD-123 | Tape & Reel (TR) | 4.2A | 48.4V | 200W | 36.8V | 30V | TVS | 5uA | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5757
(0+5757+0)In Stock
View marketplace suppliers’ inventory
| NUP3105LT1G | onsemi | 8A 66V 350W 35.6V Bidirectional 32V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C133092 | SOT-23 | Tape & Reel (TR) | 8A | 66V | 350W | 35.6V | 32V | ESD | - | Bidirectional | Dual channel | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5755
(0+2760+2995)In Stock | SMBJ58CAX | Shenzhen JingYang | 93.6V 64.4V 58V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5364051 | SMB | Tape & Reel (TR) | - | 93.6V | - | 64.4V | 58V | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5752
(0+5752+0)In Stock | ESD3V3D3 | Yangzhou Yangjie Elec Tech | 17V 4.5V SOD-323(SC-90) ESD and Surge Protection (TVS/ESD) ROHS | C5339871 | SOD-323(SC-90) | Tape & Reel (TR) | - | 17V | - | 4.5V | - | ESD | - | - | Single channel | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5751
(0+5740+11)In Stock | SMBJ200A | BORN | 1.9A 324V 224V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C152102 | SMB(DO-214AA) | Tape & Reel (TR) | 1.9A | 324V | - | 224V | - | TVS | 1uA | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5750
(0+5690+60)In Stock | LY23EA05 | Liown | 23A 14V 300W 6V Unidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2925478 | SOT-23 | Tape & Reel (TR) | 23A | 14V | 300W | 6V | 5V | ESD | 500nA | Unidirectional | Dual channel | -55℃~+125℃ | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
5750
(0+0+5750)In Stock | ESD5471X-ES | ElecSuper | 6A@8/20us 10V 6V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C22379605 | DFN1006-2L | Tape & Reel (TR) | 6A@8/20us | 10V | - | 6V | 5V | - | - | Bidirectional | Single channel | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5750
(0+0+5750)In Stock | GBLC12C | FUXINSEMI | 19A 172W 28.6V 13.3V 12V SOD-323(SC-90) ESD and Surge Protection (TVS/ESD) ROHS | C5445696 | SOD-323(SC-90) | Tape & Reel (TR) | 19A | 28.6V | 172W | 13.3V | 12V | ESD | 1uA | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5750
(0+5748+2)In Stock | IP4283CZ10-TBA-TP | TECH PUBLIC | DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C2841396 | DFN2510-10 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5750
(0+2750+3000)In Stock | TT0515THX | Shenzhen JingYang | 3.3V SOT-563 ESD and Surge Protection (TVS/ESD) ROHS | C5364028 | SOT-563 | Tape & Reel (TR) | - | - | - | - | 3.3V | TVS | 100nA | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5749
(0+4337+1412)In Stock | SMBJ6.0A | Shandong Jingdao Microelectronics | 58.3A 600W 10.3V 6.67V 6V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353348 | SMB | Tape & Reel (TR) | 58.3A | 10.3V | 600W | 6.67V | 6V | TVS | 800uA | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5747
(0+802+4945)In Stock | SMCJ36A | MDD(Microdiode Semiconductor) | 25.9A 1.5kW 58.1V 44.2V 36V SMC ESD and Surge Protection (TVS/ESD) ROHS | C408377 | SMC | Tape & Reel (TR) | 25.9A | 58.1V | 1.5kW | 44.2V | 36V | TVS | 1uA | - | - | -65℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5742
(0+3169+2573)In Stock | SMCJ13CA | BORN | 69.8A 21.5V 14.4V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C151907 | SMC(DO-214AB) | Tape & Reel (TR) | 69.8A | 21.5V | - | 14.4V | - | TVS | 1uA | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5742
(0+702+5040)In Stock | SMAJ5.0A | AnBon | 43.5A 9.2V 6.4V 5V SMA ESD and Surge Protection (TVS/ESD) ROHS | C435518 | SMA | Tape & Reel (TR) | 43.5A | 9.2V | - | 6.4V | 5V | TVS | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5739
(0+2743+2996)In Stock | RCLAMP3354S.TCT | SEMTECH | 25A@8/20us 400W 16V 3.5V 3.3V SOT-23-5 ESD and Surge Protection (TVS/ESD) ROHS | C441850 | SOT-23-5 | Tape & Reel (TR) | 25A@8/20us | 16V | 400W | 3.5V | 3.3V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5738
(0+758+4980)In Stock | SMAJ13CA | YFW | 18.6A 21.5V 15.9V 13V DO-214AC ESD and Surge Protection (TVS/ESD) ROHS | C5764490 | DO-214AC | Tape & Reel (TR) | 18.6A | 21.5V | - | 15.9V | 13V | TVS | 1uA | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5734
(0+5717+17)In Stock | SMCJ24A | BORN | 38.6A 38.9V 26.7V 24V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C151903 | SMC(DO-214AB) | Tape & Reel (TR) | 38.6A | 38.9V | - | 26.7V | 24V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5734
(0+2950+2784)In Stock | BSD3C151L | BORN | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C151991 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5734
(0+4634+1100)In Stock | P6SMB39CA | DOWO | 11.13A 600W 53.9V 37.05V 33.3V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C3294491 | SMB(DO-214AA) | Tape & Reel (TR) | 11.13A | 53.9V | 600W | 37.05V | 33.3V | TVS | 1uA | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5730
(0+1310+4420)In Stock | SMAJ20CA | MDD(Microdiode Semiconductor) | 12.3A 400W 32.4V 24.5V 20V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C113960 | SMA(DO-214AC) | Tape & Reel (TR) | 12.3A | 32.4V | 400W | 24.5V | 20V | TVS | 1uA | - | - | -65℃~+150℃ | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
5730
(0+0+5730)In Stock | SLESD8D3.3CAT5G | Slkor(SLKORMICRO Elec.) | 72W 5V Bidirectional 3.3V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2904399 | DFN1006 | Tape & Reel (TR) | - | - | 72W | 5V | 3.3V | ESD | 10nA | Bidirectional | Single channel | - | - |