Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 10000
|
5273
(0+0+5273)In Stock | ESDA05CP | Leiditech | X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C384839 | X1-DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5265
(0+5265+0)In Stock | SMCJ36A | SMC(Sangdest Microelectronicstronic (Nanjing)) | 25.9A 1.5kW 58.1V 40V 36V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS | C493199 | DO-214AB(SMC) | Tape & Reel (TR) | 25.9A | 5uA | 1.5kW | 58.1V | 40V | 36V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5263
(0+4980+283)In Stock | SM712-TP | MCC(Micro Commercial Components) | 5A 21V 400W 13.3V Bidirectional 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C190787 | SOT-23 | Tape & Reel (TR) | 5A | - | 400W | 21V | 13.3V | 12V | ESD | Dual channel | Bidirectional | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5260
(0+3480+1780)In Stock | SMAJ28A | ElecSuper | 8.8A 45.4V 400W 31.1V Unidirectional 28V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C5334022 | DO-214AC(SMA) | Tape & Reel (TR) | 8.8A | 1uA | 400W | 45.4V | 31.1V | 28V | TVS | Single channel | Unidirectional | -65℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5258
(0+2258+3000)In Stock | SMF20A | Littelfuse | 6.2A 200W 32.4V 22.2V 20V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C151295 | SOD-123F | Tape & Reel (TR) | 6.2A | - | 200W | 32.4V | 22.2V | 20V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5257
(0+5257+0)In Stock | SMAJ10CA | Shandong Jingdao Microelectronics | 23.5A 17V 11.1V 10V SMA ESD and Surge Protection (TVS/ESD) ROHS | C353495 | SMA | Tape & Reel (TR) | 23.5A | 1uA | - | 17V | 11.1V | 10V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5251
(0+2456+2795)In Stock | SMCJ6.0CA | Littelfuse | 145.7A 1.5kW 10.3V 6.67V Bidirectional 6V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C151289 | SMC(DO-214AB) | Tape & Reel (TR) | 145.7A | - | 1.5kW | 10.3V | 6.67V | 6V | TVS | - | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5250
(0+0+5250)In Stock | SP3012-04HTG | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C19829409 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5249
(0+0+5249)In Stock | IP4283CZ10-TBA-N | BORN | Unidirectional 5V DFN-10(2.5x1) ESD and Surge Protection (TVS/ESD) ROHS | C6165136 | DFN-10(2.5x1) | Tape & Reel (TR) | - | - | - | - | - | 5V | ESD | - | Unidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5247
(0+2877+2370)In Stock | P6SMB6.8CA | Shenzhen Jinkaisheng Elec | 600W 10.5V 6.45V 5.8V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5220691 | SMB | Tape & Reel (TR) | - | - | 600W | 10.5V | 6.45V | 5.8V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5241
(0+5241+0)In Stock | SMCJ13A | Shandong Jingdao Microelectronics | 69.8A 21.5V 1.5kW 14.4V 13V SMC ESD and Surge Protection (TVS/ESD) ROHS | C438097 | SMC | Tape & Reel (TR) | 69.8A | 1uA | 1.5kW | 21.5V | 14.4V | 13V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5240
(0+5240+0)In Stock | 5.0SMDJ70CA | Liown | 44.3A 113V 5kW 77.8V 70V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2990415 | SMC | Tape & Reel (TR) | 44.3A | 2uA | 5kW | 113V | 77.8V | 70V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5240
(0+2960+2280)In Stock | SMFJ170A | BORN | 600mA 200W 275V@0.6A 189V Unidirectional 170V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C5125649 | SOD-123F | Tape & Reel (TR) | 600mA | 1uA | 200W | 275V@0.6A | 189V | 170V | TVS | - | Unidirectional | - | - | ||
| Min: 10 Mult: 10 |
5240
(0+0+5240)In Stock | P6KE6.8A | SUNMATE Elec | 57.1A 10.5V 6.45V 5.8V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C18198767 | DO-15 | Tape & Reel (TR) | 57.1A | 1mA | - | 10.5V | 6.45V | 5.8V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5240
(0+0+5240)In Stock | SMBJ180A | DOWO | 2.06A 291.6V 200V 180V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C284005 | SMB(DO-214AA) | Tape & Reel (TR) | 2.06A | - | - | 291.6V | 200V | 180V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5239
(0+0+5239)In Stock | PESD5V0S2BT | DOWO | 16A 20V 350W 6V Unidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5380400 | SOT-23 | Tape & Reel (TR) | 16A | 1uA | 350W | 20V | 6V | 5V | ESD | Dual channel | Unidirectional | -40℃~+85℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5239
(0+5239+0)In Stock | H4V5H16U | hongjiacheng | 185A 2775W 15V 7V Unidirectional 4.5V DFN1610-2L ESD and Surge Protection (TVS/ESD) ROHS | C22395517 | DFN1610-2L | Tape & Reel (TR) | 185A | 200nA | 2775W | 15V | 7V | 4.5V | ESD | - | Unidirectional | -55℃~+155℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5239
(0+0+5239)In Stock | ESDBW18VD3 | Jiangsu Changjing Electronics Technology Co., Ltd. | 13A 42V 585W 24V 18V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5295647 | SOD-323 | Tape & Reel (TR) | 13A | 1uA | 585W | 42V | 24V | 18V | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5235
(0+0+5235)In Stock | ESD5V0U05-523 | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2858706 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5235
(0+53+5182)In Stock | SMAJ18A | MDD(Microdiode Semiconductor) | 13.7A 400W 29.2V 22.1V 18V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C173513 | SMA(DO-214AC) | Tape & Reel (TR) | 13.7A | 1uA | 400W | 29.2V | 22.1V | 18V | TVS | - | - | -65℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5231
(0+2821+2410)In Stock | SMBJ58CA | AnBon | 6.4A 93.6V 64.4V 58V SMB ESD and Surge Protection (TVS/ESD) ROHS | C440309 | SMB | Tape & Reel (TR) | 6.4A | 5uA | - | 93.6V | 64.4V | 58V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5224
(0+2491+2733)In Stock | SRV05-4 | DOWO | 3A 22V 70W 5.6V Unidirectional 5V SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS | C2972082 | SOT-23-6L | Tape & Reel (TR) | 3A | 500nA | 70W | 22V | 5.6V | 5V | ESD | Four channels | Unidirectional | -55℃~+85℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5222
(0+5222+0)In Stock
Not recommended for new designs
| BDFN1C051L | BORN | 3A@8/20us 11V 6V 5V DFN0603-D ESD and Surge Protection (TVS/ESD) ROHS | C515647 | DFN0603-D | Tape & Reel (TR) | 3A@8/20us | - | - | 11V | 6V | 5V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5220
(0+1843+3377)In Stock | PSD03C-ES | ElecSuper | 30A 250W 15V 3.5V Bidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5180282 | SOD-323 | Tape & Reel (TR) | 30A | 1uA | 250W | 15V | 3.5V | 3.3V | ESD | Single channel | Bidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5220
(0+0+5220)In Stock | ESDA6V1-5SC6Y | TECH PUBLIC | SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS | C19829443 | SOT-23-6L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |