Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Number of Lines
|
polarity
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Number of Lines
|
polarity
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
5220
(0+0+5220)In Stock | SMF8.0CA | YFW | 14.7A 9.83V 8V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C5270739 | SOD-123FL | Tape & Reel (TR) | 14.7A | 25uA | 9.83V | 8V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5218
(0+0+5218)In Stock | SMAJ12A | Shandong Jingdao Microelectronics | 20.1A 400W 19.9V 13.3V 12V SMA ESD and Surge Protection (TVS/ESD) ROHS | C353488 | SMA | Tape & Reel (TR) | 20.1A | 1uA | 13.3V | 12V | TVS | 400W | 19.9V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
5214
(0+3268+1946)In Stock
Not recommended for new designs
| BV-SMAJ30CA | Bencent | SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C883201 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5214
(0+2976+2238)In Stock | 1.5SMC30CA/TR13 | Brightking | 36.7A 41.4V 28.5V 25.6V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C522079 | SMC(DO-214AB) | Tape & Reel (TR) | 36.7A | - | 28.5V | 25.6V | TVS | - | 41.4V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5214
(0+0+5214)In Stock | RCLAMP0524PATCT | GOODWORK | DFN-10(2.5x1) ESD and Surge Protection (TVS/ESD) ROHS | C28310453 | DFN-10(2.5x1) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5214
(0+2954+2260)In Stock | SMCJ33A | YFW | 1A 40.6V 33V SMC ESD and Surge Protection (TVS/ESD) ROHS | C5270626 | SMC | Tape & Reel (TR) | 1A | 53.3uA | 40.6V | 33V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5212
(0+1812+3400)In Stock | PSD24-N | BORN | 5A@8/20us 240W@8/20us 44V 26.7V 24V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2997274 | SOD-323 | Tape & Reel (TR) | 5A@8/20us | 1uA | 26.7V | 24V | TVS | 240W@8/20us | 44V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5211
(0+2131+3080)In Stock | SMBJ22CA | SINO-IC | 16.9A 35.5V 24.4V 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C355273 | SMB(DO-214AA) | Tape & Reel (TR) | 16.9A | - | 24.4V | 22V | TVS | - | 35.5V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5210
(0+5201+9)In Stock | SMAJ12CA | KUU | 20.1A 400W 19.9V 13.3V 12V SMA ESD and Surge Protection (TVS/ESD) ROHS | C2985628 | SMA | Tape & Reel (TR) | 20.1A | 1uA | 13.3V | 12V | TVS | 400W | 19.9V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5210
(0+0+5210)In Stock | TPD4E05U06DQAR | GOODWORK | 4.5A 15V 60W 6V Unidirectional 5V USON-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS | C21713973 | USON-10(1x2.5) | Tape & Reel (TR) | 4.5A | 1uA | 6V | 5V | TVS | 60W | 15V | Four channels | Unidirectional | -55℃~+125℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5208
(0+5205+3)In Stock | SMAJ13A | BORN | 18.6A 21.5V 14.4V 13V SMA ESD and Surge Protection (TVS/ESD) ROHS | C511904 | SMA | Tape & Reel (TR) | 18.6A | 1uA | 14.4V | 13V | TVS | - | 21.5V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5206
(0+5205+1)In Stock | SMAJ28CA | KUU | 8.8A 400W 45.4V 31.1V 28V SMA ESD and Surge Protection (TVS/ESD) ROHS | C2985629 | SMA | Tape & Reel (TR) | 8.8A | 1uA | 31.1V | 28V | TVS | 400W | 45.4V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5206
(0+393+4813)In Stock | PSD24C-ES | ElecSuper | 6A 350W 63V 26V Bidirectional 24V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5180286 | SOD-323 | Tape & Reel (TR) | 6A | 1uA | 26V | 24V | ESD | 350W | 63V | Single channel | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5202
(0+5171+31)In Stock | TPNUP4114UCW1T2G | TECH PUBLIC | SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C558455 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5201
(0+201+5000)In Stock | SM712 | JUXING | 20V 400W 13.3V 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5243888 | SOT-23 | Tape & Reel (TR) | - | 1uA | 13.3V | 12V | ESD | 400W | 20V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5200
(0+5200+0)In Stock | SMF7.0A | YFW | 16.7A 8.6V 7V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C5270729 | SOD-123FL | Tape & Reel (TR) | 16.7A | 50uA | 8.6V | 7V | TVS | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5200
(0+1710+3490)In Stock | SMCJ130CA | TWGMC | SMC ESD and Surge Protection (TVS/ESD) ROHS | C4154692 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5200
(0+2350+2850)In Stock | SMF130A-MS | MSKSEMI | 800mA 209V 200W 144V 130V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7473266 | SOD-123FL | Tape & Reel (TR) | 800mA | 1uA | 144V | 130V | TVS | 200W | 209V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5198
(0+0+5198)In Stock | SMCJ70CA | TWGMC | SMC ESD and Surge Protection (TVS/ESD) ROHS | C4154684 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5197
(0+2397+2800)In Stock | SMBJ17A | Liown | 21.8A 600W 27.6V 18.9V 17V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2989895 | SMB | Tape & Reel (TR) | 21.8A | 1uA | 18.9V | 17V | TVS | 600W | 27.6V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5189
(0+2249+2940)In Stock | SMBJ110A | LGE | 3.39A 177V 122V 110V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C320223 | SMB(DO-214AA) | Tape & Reel (TR) | 3.39A | 1uA | 122V | 110V | TVS | - | 177V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5185
(0+5185+0)In Stock
View marketplace suppliers’ inventory
| SMAJ78AQ-13-F | Diodes Incorporated | 400W SMA ESD and Surge Protection (TVS/ESD) ROHS | C5249231 | SMA | Tape & Reel (TR) | - | - | - | - | TVS | 400W | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5184
(0+2322+2862)In Stock | SMCJ6.5A | Littelfuse | 134A 11.2V 1.5kW 7.22V Unidirectional 6.5V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS | C3720645 | DO-214AB(SMCJ) | Tape & Reel (TR) | 134A | - | 7.22V | 6.5V | TVS | 1.5kW | 11.2V | - | Unidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 750
|
5183
(0+0+5183)In Stock | SMBJ75CA | GOODWORK | 4.9A 600W 121V 83.3V 75V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2891342 | SMB(DO-214AA) | Tape & Reel (TR) | 4.9A | 5uA | 83.3V | 75V | TVS | 600W | 121V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5182
(0+0+5182)In Stock | SMBJ30A/TR13 | Brightking | 12.4A 600W 48.4V 33.3V 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C86181 | SMB(DO-214AA) | Tape & Reel (TR) | 12.4A | - | 33.3V | 30V | TVS | 600W | 48.4V | - | - | - |