Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
35302
(0+35302+0)In Stock | MMBZ27VCLT1G | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5310966 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
35258
(10691+24567+0)In Stock | SMAJ12A | BORN | 20.1A 19.9V 13.3V 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C152123 | SMA(DO-214AC) | Tape & Reel (TR) | 20.1A | 19.9V | 13.3V | 12V | TVS | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
35179
(26454+8725+0)In Stock | TPESD7L5.0DT5G | TECH PUBLIC | SOT-723 ESD and Surge Protection (TVS/ESD) ROHS | C2844719 | SOT-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
35087
(8525+26562+0)In Stock | SR05-ES | ElecSuper | 5A 75W 15V 6V Unidirectional 5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C5180250 | SOT-143 | Tape & Reel (TR) | 5A | 15V | 6V | 5V | ESD | 1uA | 75W | Dual channel | Unidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
35053
(16043+19010+0)In Stock | SMBJ6.8CA | FUXINSEMI | 58.1A 600W 10.5V 7.14V 5.8V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5380697 | SMB | Tape & Reel (TR) | 58.1A | 10.5V | 7.14V | 5.8V | TVS | 1mA | 600W | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
34856
(28636+6220+0)In Stock | BTRD04A15 | Slkor(SLKORMICRO Elec.) | 5A@8/20us 40V 200W@8/20us 16.7V 15V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C19188343 | DFN1006-2L | Tape & Reel (TR) | 5A@8/20us | 40V | 16.7V | 15V | - | 200nA | 200W@8/20us | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
34806
(8771+26035+0)In Stock | PESD5V0S1BB | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2936981 | SOD-523 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
34766
(18746+16020+0)In Stock | SMCJ30A | GOODWORK | 31A 1.5kW 48.4V 33.3V 30V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C2943840 | SMC(DO-214AB) | Tape & Reel (TR) | 31A | 48.4V | 33.3V | 30V | TVS | 5uA | 1.5kW | - | - | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
34650
(14315+20335+0)In Stock | UDD32C12L01-ES | ElecSuper | 7A 300W 35V 13.3V Bidirectional 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5199168 | SOD-323 | Tape & Reel (TR) | 7A | 35V | 13.3V | 12V | ESD | 1uA | 300W | Single channel | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
34493
(13620+20873+0)In Stock | RLSD32A051C | RUILON(Shenzhen Ruilongyuan Elec) | 5A 9.8V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20935 | SOD-323 | Tape & Reel (TR) | 5A | 9.8V | - | 5V | ESD | - | - | - | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
34492
(27638+6854+0)In Stock | GBLC05CI-ES | ElecSuper | 8A 200W 21V 6.5V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5180210 | SOD-323 | Tape & Reel (TR) | 8A | 21V | 6.5V | 5V | ESD | 1uA | 200W | Single channel | Bidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
34431
(34429+2+0)In Stock | TPD4E001DBVR | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2940628 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
34416
(10599+23817+0)In Stock | SD03C | MDD(Microdiode Semiconductor) | 20A 350W 16V 4V 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C502532 | SOD-323 | Tape & Reel (TR) | 20A | 16V | 4V | 3.3V | TVS | 40uA | 350W | - | - | -55℃~+150℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
34247
(34247+0+0)In Stock | SMF05C-ES | ElecSuper | 8A 100W 15V 6V Unidirectional 5V SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C5180247 | SOT-363 | Tape & Reel (TR) | 8A | 15V | 6V | 5V | ESD | 1uA | 100W | Five Channels | Unidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
34164
(32756+1408+0)In Stock | BSD9C051V | BORN | 5A@8/20us 9.5V 6V 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C151980 | SOD-923 | Tape & Reel (TR) | 5A@8/20us | 9.5V | 6V | 5V | TVS | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
34106
(27075+7031+0)In Stock | SM712-02HTG | TECH PUBLIC | 17A 26V 450W 13.3V Bidirectional 7V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2827658 | SOT-23 | Tape & Reel (TR) | 17A | 26V | 13.3V | 7V | - | 2uA | 450W | Dual channel | Bidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
33966
(10866+23100+0)In Stock | SMAJ3.3A | BORN | 47.6A 8.7V@47.6A 400W 4.2V Unidirectional 3.3V SMA ESD and Surge Protection (TVS/ESD) ROHS | C18199544 | SMA | Tape & Reel (TR) | 47.6A | 8.7V@47.6A | 4.2V | 3.3V | TVS | 150uA | 400W | - | Unidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
33959
(15462+18497+0)In Stock | SMBJ12CA | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726861 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
33918
(12108+21770+40)In Stock | PESD1LIN | DOWO | 3A 160W Bidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C393615 | SOD-323 | Tape & Reel (TR) | 3A | 44V;70V | 18.9V;27.8V | 15V;24V | ESD | 50nA | 160W | Dual channel | Bidirectional | -65℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
33877
(30342+3535+0)In Stock | SM24CANA-02HTG | TECH PUBLIC | 4A 40V 140W 26.7V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2936979 | SOT-23 | Tape & Reel (TR) | 4A | 40V | 26.7V | 24V | - | 80nA | 140W | Dual channel | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
33840
(15093+18747+0)In Stock | SMBJ28A | GOODWORK | 13.2A 600W 45.4V 31.1V 28V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2848703 | SMB(DO-214AA) | Tape & Reel (TR) | 13.2A | 45.4V | 31.1V | 28V | TVS | 5uA | 600W | - | - | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
33832
(27052+6780+0)In Stock | SMF5.0A | hongjiacheng | 27.4A 7.3V 200W 6.4V Unidirectional 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C19077497 | SOD-123FL | Tape & Reel (TR) | 27.4A | 7.3V | 6.4V | 5V | TVS | 400uA | 200W | Single channel | Unidirectional | -55℃~+155℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
33778
(26905+6873+0)In Stock | ESDA7P60-1U1M | TECH PUBLIC | DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS | C7202956 | DFN1610-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
33751
(28073+5678+0)In Stock | SENC5D5V1BA | ElecSuper | 8A 10V 6V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C5126791 | SOD-523 | Tape & Reel (TR) | 8A | 10V | 6V | 5V | ESD | 1uA | - | Single channel | Bidirectional | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
33715
(7364+26351+0)In Stock | SELC2F5V1B | ElecSuper | 4A 18V 6V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5126794 | DFN1006-2L | Tape & Reel (TR) | 4A | 18V | 6V | 5V | ESD | 1uA | - | Single channel | Bidirectional | -55℃~+150℃ | - |