Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Operating Temperature
|
Type
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Operating Temperature
|
Type
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
5075
(0+5075+0)In Stock | SMBJ12CA | Shikues | 30.2A 600W 19.9V 13.3V Bidirectional 12V SMB ESD and Surge Protection (TVS/ESD) ROHS | C499831 | SMB | Tape & Reel (TR) | 30.2A | 1uA | 600W | 19.9V | 13.3V | Bidirectional | 12V | -65℃~+150℃ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5072
(0+5068+4)In Stock | TPESD0502A6 | TECH PUBLIC | SOT-666-6 ESD and Surge Protection (TVS/ESD) ROHS | C521958 | SOT-666-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5071
(0+4495+576)In Stock | 5.0SMDJ28CA | DOWO | 110.13A 45.4V 5kW 31.1V 28V SMC ESD and Surge Protection (TVS/ESD) ROHS | C7272160 | SMC | Tape & Reel (TR) | 110.13A | 5uA | 5kW | 45.4V | 31.1V | - | 28V | - | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5070
(0+2950+2120)In Stock | SM24CANA-02HTG | KUU | 7A 52V 350W 26.7V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2934887 | SOT-23 | Tape & Reel (TR) | 7A | 1uA | 350W | 52V | 26.7V | Bidirectional | 24V | -55℃~+150℃@(Tj) | ESD | Dual channel | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5070
(0+100+4970)In Stock | SMAJ170CA | Liown | 1.5A 275V 400W 189V 170V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2989764 | DO-214AC(SMA) | Tape & Reel (TR) | 1.5A | 1uA | 400W | 275V | 189V | - | 170V | - | TVS | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5070
(0+0+5070)In Stock | SMCJ28CA | YFW | 1A 34.4V 28V SMC ESD and Surge Protection (TVS/ESD) ROHS | C5270627 | SMC | Tape & Reel (TR) | 1A | 45.4uA | - | - | 34.4V | - | 28V | - | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5069
(0+2539+2530)In Stock | SR05 | GOODWORK | 10A 16V 90W 6V 5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C21713977 | SOT-143 | Tape & Reel (TR) | 10A | - | 90W | 16V | 6V | - | 5V | -55℃~+125℃@(Tj) | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5068
(0+1498+3570)In Stock | P6SMB15CA | FUXINSEMI | 28.3A 600W 21.2V 15.8V 12.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C7436539 | SMB(DO-214AA) | Tape & Reel (TR) | 28.3A | 5uA | 600W | 21.2V | 15.8V | - | 12.8V | - | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5066
(0+2186+2880)In Stock | SMBJ85A | LGE | 4.38A 137V 94.4V 85V SMB ESD and Surge Protection (TVS/ESD) ROHS | C841136 | SMB | Tape & Reel (TR) | 4.38A | 1uA | - | 137V | 94.4V | - | 85V | - | TVS | - | ||
| Min: 5 Mult: 5 |
5066
(0+3165+1901)In Stock | P6KE170CA | RUILON(Shenzhen Ruilongyuan Elec) | 2.6A 234V 162V 145V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C8986 | DO-15 | Tape & Reel (TR) | 2.6A | 1uA | - | 234V | 162V | - | 145V | - | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5066
(0+106+4960)In Stock | SMAJ10A | Liown | 23.5A 17V 400W 11.1V 10V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2989699 | DO-214AC(SMA) | Tape & Reel (TR) | 23.5A | 5uA | 400W | 17V | 11.1V | - | 10V | - | TVS | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5060
(0+0+5060)In Stock | BV05C | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19185930 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
5059
(0+5059+0)In Stock
View marketplace suppliers’ inventory
| SZESD9B5.0ST5G | onsemi | 12.5V 5.8V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C328101 | SOD-923 | Tape & Reel (TR) | - | - | - | 12.5V | 5.8V | - | - | - | ESD | Single channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5058
(0+5058+0)In Stock | SMBJ15AX | Shenzhen JingYang | 24.6A 24.4V 16.7V 15V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5156715 | SMB | Tape & Reel (TR) | 24.6A | 5uA | - | 24.4V | 16.7V | - | 15V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
5058
(0+107+4951)In Stock | SMAJ5.0CA | SUNMATE Elec | 43.5A 9.2V 6.4V 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2991095 | SMA(DO-214AC) | Tape & Reel (TR) | 43.5A | 800uA | - | 9.2V | 6.4V | - | 5V | - | TVS | - | ||
| Min: 10 Mult: 10 |
5057
(0+0+5057)In Stock | P4KE15CA | DOWO | 18.87A 21.2V 14.25V 12.8V DO-41 ESD and Surge Protection (TVS/ESD) ROHS | C295728 | DO-41 | Box-packed | 18.87A | 1uA | - | 21.2V | 14.25V | - | 12.8V | - | TVS | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5057
(0+4077+980)In Stock
View marketplace suppliers’ inventory
| PESD5V0U2BT,215 | Nexperia | 5.5V Bidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C85399 | SOT-23 | Tape & Reel (TR) | - | - | - | - | 5.5V | Bidirectional | 5V | -65℃~+150℃@(Ta) | ESD | Dual channel | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5055
(0+2703+2352)In Stock | SMCJ26CA | AnBon | 35.6A 42.1V 28.9V 26V SMC ESD and Surge Protection (TVS/ESD) ROHS | C435574 | SMC | Tape & Reel (TR) | 35.6A | - | - | 42.1V | 28.9V | - | 26V | - | TVS | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5054
(0+259+4795)In Stock
View marketplace suppliers’ inventory
| SMAJ18A-13-F | Diodes Incorporated | 13.7A 400W 29.2V 20V 18V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C134965 | SMA(DO-214AC) | Tape & Reel (TR) | 13.7A | - | 400W | 29.2V | 20V | - | 18V | - | TVS | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
5054
(0+0+5054)In Stock | HESDUC5VB1AF-A | HXY MOSFET | 4A 22V 9V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C3033467 | DFN1006-2L | Tape & Reel (TR) | 4A | - | - | 22V | 9V | Bidirectional | 5V | - | ESD | Single channel | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5052
(0+5033+19)In Stock | SMAJ150A | Shandong Jingdao Microelectronics | 1.6A 400W 243V 167V 150V SMA ESD and Surge Protection (TVS/ESD) ROHS | C353480 | SMA | Tape & Reel (TR) | 1.6A | 1uA | 400W | 243V | 167V | - | 150V | - | TVS | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5051
(0+2250+2801)In Stock | SMCJ33CA | Shenzhen Jinkaisheng Elec | 53.3V 1.5kW 36.7V 33V SMC ESD and Surge Protection (TVS/ESD) ROHS | C5267356 | SMC | Tape & Reel (TR) | - | - | 1.5kW | 53.3V | 36.7V | - | 33V | - | TVS | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
5051
(0+3077+1974)In Stock | MS0402ESDA-14 | MSKSEMI | 250V 14V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C2830155 | 0402 | Tape & Reel (TR) | - | - | - | 250V | - | - | 14V | - | ESD | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5050
(0+5050+0)In Stock | SMF10A-MS | MSKSEMI | 11.8A 17V 200W 11.1V 10V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7473209 | SOD-123FL | Tape & Reel (TR) | 11.8A | 2.5uA | 200W | 17V | 11.1V | - | 10V | - | TVS | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5050
(0+3000+2050)In Stock | SMBJ350CA | PAKER | 1.1A 600W 567V 391V Bidirectional 350V SMB ESD and Surge Protection (TVS/ESD) ROHS | C3012537 | SMB | Tape & Reel (TR) | 1.1A | 1uA | 600W | 567V | 391V | Bidirectional | 350V | - | TVS | - |