Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 8000
|
23960
(0+23960+0)In Stock | TPCESDBLC5V0D7 | TECH PUBLIC | SOD-723 ESD and Surge Protection (TVS/ESD) ROHS | C7603367 | SOD-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
23892
(23892+0+0)In Stock | ESD5341N | DOWO | DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C22390017 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
23860
(0+23860+0)In Stock | PESD2CAN | TECH PUBLIC | 5.5A 250W 50V 32V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C907830 | SOT-23 | Tape & Reel (TR) | IEC 61000-4-2 | 5.5A | 80nA | 250W | 50V | Dual channel | 32V | Bidirectional | 24V | ESD | -55℃~+125℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
23854
(6890+16964+0)In Stock | SM712 | hongjiacheng | 12A 15V 300W Bidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C7420375 | SOT-23 | Tape & Reel (TR) | - | 12A | 100nA | 300W | 15V | Dual channel | 7.5V;13.5V | Bidirectional | 7V;12V | ESD | -55℃~125℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
23789
(1193+22596+0)In Stock | TPESDA6V1SC5 | TECH PUBLIC | SOT-23-5 ESD and Surge Protection (TVS/ESD) ROHS | C2844734 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ESD | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
23741
(23443+298+0)In Stock | SMAJ28CA | GOODWORK | 8.8A 400W 45.4V 31.1V 28V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908827 | SMA(DO-214AC) | Tape & Reel (TR) | - | 8.8A | 5uA | 400W | 45.4V | - | 31.1V | - | 28V | TVS | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
23722
(22012+1710+0)In Stock | PESD2CANFD24L-TR | Nexperia | 4A@8/20us 24V TO-236AB ESD and Surge Protection (TVS/ESD) ROHS | C3711787 | TO-236AB | Tape & Reel (TR) | - | 4A@8/20us | - | - | - | - | - | - | 24V | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
23607
(15182+8425+0)In Stock | ESD5Z7.0T1G | BORN | 15A 25V 8V Unidirectional 7V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C406243 | SOD-523 | Tape & Reel (TR) | - | 15A | - | - | 25V | - | 8V | Unidirectional | 7V | ESD | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
23596
(23596+0+0)In Stock | TT0541SBX | Shenzhen JingYang | 7V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5156696 | DFN1006-2L | Tape & Reel (TR) | - | - | 1uA | - | - | - | 7V | Bidirectional | 5V | ESD | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
23529
(0+23529+0)In Stock | SMF51A | PTTC(Polytronics Tech) | 82.4V 56.7V 51V SMF ESD and Surge Protection (TVS/ESD) ROHS | C5444309 | SMF | Tape & Reel (TR) | - | - | - | - | 82.4V | - | 56.7V | - | 51V | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
23509
(18914+4595+0)In Stock | SMAJ14CA | BORN | 17.3A 23.2V 15.6V 14V DO-214AC ESD and Surge Protection (TVS/ESD) ROHS | C316046 | DO-214AC | Tape & Reel (TR) | - | 17.3A | - | - | 23.2V | - | 15.6V | - | 14V | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
23477
(1047+22430+0)In Stock | SMAJ200A | Suzhou Good-Ark Elec | 1.2A 324V 224V 200V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C174039 | SMA(DO-214AC) | Tape & Reel (TR) | - | 1.2A | 1uA | - | 324V | - | 224V | - | 200V | TVS | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
23464
(17405+6059+0)In Stock | ES06D1HA03 | GOODWORK | 25A 350W 13V 6.5V Bidirectional 6V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5137779 | SOD-323 | Tape & Reel (TR) | - | 25A | 500nA | 350W | 13V | - | 6.5V | Bidirectional | 6V | ESD | -55℃~+125℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
23429
(9+23420+0)In Stock | SMAJ6.0CA | DOWO | 38.83A 10.3V 6.67V 6V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2916113 | DO-214AC(SMA) | Tape & Reel (TR) | - | 38.83A | 800uA | - | 10.3V | - | 6.67V | - | 6V | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
23427
(1497+21930+0)In Stock | GBLC15CI | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2936991 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ESD | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
23395
(321+23074+0)In Stock | PESD15VL1BA | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2831526 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ESD | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
23376
(16766+6610+0)In Stock | TVSS5VCES-02GP-J-ES | ElecSuper | 8A 80W 10V 5.8V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C5199217 | SOD-523 | Tape & Reel (TR) | - | 8A | 1uA | 80W | 10V | Single channel | 5.8V | Bidirectional | 5V | ESD | - | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
23319
(23319+0+0)In Stock | H3V3LD5B | hongjiacheng | 8A 100W 12V 6.5V Bidirectional 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C20615817 | SOD-523 | Tape & Reel (TR) | - | 8A | 200nA | 100W | 12V | - | 6.5V | Bidirectional | 3.3V | ESD | -55℃~+155℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
23308
(140+23168+0)In Stock | SMF12CA | SUNMATE Elec | 10.1A 19.9V 13.3V 12V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C399256 | SOD-123FL | Tape & Reel (TR) | - | 10.1A | 2.5uA | - | 19.9V | - | 13.3V | - | 12V | TVS | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
23279
(6717+16562+0)In Stock | SR05-N | BORN | 3.5A@8/20us 10V 6V 5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C316032 | SOT-143 | Tape & Reel (TR) | - | 3.5A@8/20us | - | - | 10V | - | 6V | - | 5V | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
23241
(10191+13050+0)In Stock | SM15C | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2923385 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
23192
(3317+19875+0)In Stock | ESDA6V8AV5 | TECH PUBLIC | SOT(5x3) ESD and Surge Protection (TVS/ESD) ROHS | C2987053 | SOT(5x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ESD | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
23141
(9297+13844+0)In Stock | ESD9L5.0ST5G | MSKSEMI | 4A 15V 7.8V 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C7379964 | SOD-923 | Tape & Reel (TR) | - | 4A | - | - | 15V | - | 7.8V | - | 5V | ESD | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
23110
(13311+9799+0)In Stock | SMAJ6.0A/TR13 | Brightking | 38.8A 400W 10.3V 6.67V 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C118308 | SMA(DO-214AC) | Tape & Reel (TR) | - | 38.8A | - | 400W | 10.3V | - | 6.67V | - | 6V | TVS | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
23091
(4231+18860+0)In Stock | SMAJ30A | MDD(Microdiode Semiconductor) | 8.3A 400W 48.4V 36.8V 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C113965 | SMA(DO-214AC) | Tape & Reel (TR) | - | 8.3A | 1uA | 400W | 48.4V | - | 36.8V | - | 30V | TVS | -65℃~+150℃ |