Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Reverse Leakage Current (Ir)
|
Operating Temperature
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Reverse Leakage Current (Ir)
|
Operating Temperature
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
21646
(12661+8985+0)In Stock
View marketplace suppliers’ inventory
| PTVS5V0S1UR,115 | Nexperia | 43.5A 400W 9.2V 6.4V 5V SOD-123W ESD and Surge Protection (TVS/ESD) ROHS | C478011 | SOD-123W | Tape & Reel (TR) | 43.5A | 400W | 9.2V | 6.4V | 5V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
21595
(12130+9465+0)In Stock | PESD12VL1BA-N | BORN | 10A 26V 13.3V Bidirectional 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C314261 | SOD-323 | Tape & Reel (TR) | 10A | - | 26V | 13.3V | 12V | ESD | Bidirectional | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
21584
(21404+180+0)In Stock | SMF26A | HXY MOSFET | 4.8A 42.1V 28.9V 26V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7466397 | SOD-123FL | Tape & Reel (TR) | 4.8A | - | 42.1V | 28.9V | 26V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
21576
(10360+11216+0)In Stock | SMCJ30CA | GOODWORK | 31A 1.5kW 48.4V 33.3V 30V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C2985018 | SMC(DO-214AB) | Tape & Reel (TR) | 31A | 1.5kW | 48.4V | 33.3V | 30V | TVS | - | 5uA | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
21571
(12596+8975+0)In Stock | PESD8V0L2BT-N | BORN | 15A@8/20us 18V 9V 8V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C316022 | SOT-23 | Tape & Reel (TR) | 15A@8/20us | - | 18V | 9V | 8V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
21540
(18532+3008+0)In Stock | SMAJ12CA | BORN | 20.1A 19.9V 13.3V 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C152122 | SMA(DO-214AC) | Tape & Reel (TR) | 20.1A | - | 19.9V | 13.3V | 12V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
21533
(6514+15019+0)In Stock | SMFJ5.0A | RUILON(Shenzhen Ruilongyuan Elec) | 21.7A 9.2V 6.4V 5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C61216 | SOD-123 | Tape & Reel (TR) | 21.7A | - | 9.2V | 6.4V | 5V | TVS | - | 400uA | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
21500
(3630+17870+0)In Stock | SMAJ18CA | FUXINSEMI | 13.7A 29.2V 20V 18V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908196 | SMA(DO-214AC) | Tape & Reel (TR) | 13.7A | - | 29.2V | 20V | 18V | TVS | - | 5uA | - | - | ||
| Min: 10 Mult: 10
Full Reel: 500
|
21467
(812+20655+0)In Stock | SMCJ40CA | Shikues | 21A 1.5kW 71.4V 44.4V Bidirectional 40V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2687514 | SMC | Tape & Reel (TR) | 21A | 1.5kW | 71.4V | 44.4V | 40V | TVS | Bidirectional | 5uA | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
21405
(21399+6+0)In Stock | SMFJ15A | BORN | 8.2A 24.4V@8.2A 200W 16.7V Unidirectional 15V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C5125645 | SOD-123F | Tape & Reel (TR) | 8.2A | 200W | 24.4V@8.2A | 16.7V | 15V | TVS | Unidirectional | 1uA | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
21360
(11260+10100+0)In Stock | SDT23C15L02 | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C7472865 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
21357
(21357+0+0)In Stock | SMAJ5.0A | ElecSuper | 43.5A 9.2V 400W 6.4V Unidirectional 5V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C5249616 | DO-214AC(SMA) | Tape & Reel (TR) | 43.5A | 400W | 9.2V | 6.4V | 5V | TVS | Unidirectional | 400uA | -65℃~+150℃ | Single channel | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
21320
(0+21320+0)In Stock | CESD3V3D3 | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C20611855 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
21304
(7134+14170+0)In Stock | PESD5V0L1BA-N | BORN | Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C920305 | SOD-323 | Tape & Reel (TR) | - | - | - | - | 5V | ESD | Bidirectional | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
21298
(0+21298+0)In Stock | SMAJ6.8CA | FUXINSEMI | 39A 10.5V 400W 7.14V 5.8V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C5380696 | DO-214AC(SMA) | Tape & Reel (TR) | 39A | 400W | 10.5V | 7.14V | 5.8V | TVS | - | 1mA | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
21278
(13536+7742+0)In Stock
View marketplace suppliers’ inventory
| PESD5V2S2UT,215 | Nexperia | 15A 20V 6.4V Unidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C18441 | SOT-23 | Tape & Reel (TR) | 15A | - | 20V | 6.4V | 5V | ESD | Unidirectional | - | - | Dual channel | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
21185
(6303+14882+0)In Stock | PESD15VL2BT-N | BORN | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C316024 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
21183
(12401+8782+0)In Stock | RLSD52A031V | RUILON(Shenzhen Ruilongyuan Elec) | 5A 6.5V Unidirectional 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C20931 | SOD-523 | Tape & Reel (TR) | 5A | - | 6.5V | - | 3.3V | ESD | Unidirectional | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
21165
(8265+12900+0)In Stock | GBLC08C | FUXINSEMI | 13.4A 148W 18.5V 8.5V 8V SOD-323(SC-90) ESD and Surge Protection (TVS/ESD) ROHS | C5445695 | SOD-323(SC-90) | Tape & Reel (TR) | 13.4A | 148W | 18.5V | 8.5V | 8V | ESD | - | 2uA | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
21141
(221+20920+0)In Stock | PESD24VS1UB | UMW(Youtai Semiconductor Co., Ltd.) | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C5236699 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
21105
(21105+0+0)In Stock | SJD12A05L01 | Brightking | 21.8A 9.2V 6.4V Unidirectional 5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C313165 | SOD-123 | Tape & Reel (TR) | 21.8A | - | 9.2V | 6.4V | 5V | ESD | Unidirectional | - | - | Single channel | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
21056
(7747+13309+0)In Stock | SMBJ3.3A | BORN | 50A 7.3V@50A 600W 4.15V Unidirectional 3.3V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5439946 | SMB | Tape & Reel (TR) | 50A | 600W | 7.3V@50A | 4.15V | 3.3V | TVS | Unidirectional | 20nA | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
21037
(5037+16000+0)In Stock | TPD2E001DRLR-TP | TECH PUBLIC | SOT(5x3) ESD and Surge Protection (TVS/ESD) ROHS | C2923370 | SOT(5x3) | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
21000
(0+21000+0)In Stock | ESD36VD5 | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C22358672 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
20976
(20959+17+0)In Stock | SMBJ100CA | Shandong Jingdao Microelectronics | 3.7A 162V 111V 100V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353407 | SMB | Tape & Reel (TR) | 3.7A | - | 162V | 111V | 100V | TVS | - | 1uA | - | - |