Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Operating Temperature
|
level of protection
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Operating Temperature
|
level of protection
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
18594
(13730+4864+0)In Stock | USBLC6-2SC6Y | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C5310974 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
18592
(0+18592+0)In Stock | SMF36CA | SUNMATE Elec | 58.1V 40V 36V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C399267 | SOD-123FL | Tape & Reel (TR) | 58.1V | 40V | 36V | TVS | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
18568
(18568+0+0)In Stock | SMAJ10A | Shandong Jingdao Microelectronics | 23.5A 400W 17V 11.1V 10V SMA ESD and Surge Protection (TVS/ESD) ROHS | C353496 | SMA | Tape & Reel (TR) | 17V | 11.1V | 10V | TVS | 5uA | 23.5A | 400W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18526
(17873+653+0)In Stock | SMBJ43CA | FTR | 8.7A 69.4V 47.8V Bidirectional 43V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C707485 | SMB(DO-214AA) | Tape & Reel (TR) | 69.4V | 47.8V | 43V | TVS | - | 8.7A | - | Bidirectional | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
18508
(8503+10005+0)In Stock | SMAJ75CA | YFW | 3.3A 121V 83.3V 75V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2898589 | SMA(DO-214AC) | Tape & Reel (TR) | 121V | 83.3V | 75V | TVS | 1uA | 3.3A | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
18502
(4482+14020+0)In Stock | SMAJ18A | GOODWORK | 13.7A 400W 29.2V 20V 18V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908771 | SMA(DO-214AC) | Tape & Reel (TR) | 29.2V | 20V | 18V | TVS | 5uA | 13.7A | 400W | - | -55℃~+150℃@(Tj) | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
18500
(0+18500+0)In Stock | SMAJ150CA | Taisko | SMA ESD and Surge Protection (TVS/ESD) ROHS | C20883168 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
18492
(11152+7340+0)In Stock | SMAJ18CA | MDD(Microdiode Semiconductor) | 13.7A 400W 29.2V 22.1V 18V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C113959 | SMA(DO-214AC) | Tape & Reel (TR) | 29.2V | 22.1V | 18V | TVS | 1uA | 13.7A | 400W | - | -65℃~+150℃ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
18480
(18462+18+0)In Stock | LESD8D3.3CAT5G | FUXINSEMI | 10A 100W 10V 3.7V Bidirectional 3.3V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C5563754 | SOD-882 | Tape & Reel (TR) | 10V | 3.7V | 3.3V | ESD | 100nA | 10A | 100W | Bidirectional | -55℃~+125℃ | - | Single channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18431
(275+18156+0)In Stock | P6SMB6.8CA | FUXINSEMI | 57.1A 10.5V 6.45V 5.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C967630 | SMB(DO-214AA) | Tape & Reel (TR) | 10.5V | 6.45V | 5.8V | TVS | 1mA | 57.1A | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
18413
(18405+8+0)In Stock
View marketplace suppliers’ inventory
| ESD5341N-2/TR | WILLSEMI(Will Semicon) | 4A@8/20us 15V 7V 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C239773 | DFN1006-2L | Tape & Reel (TR) | 15V | 7V | 5V | TVS | - | 4A@8/20us | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
18400
(0+18400+0)In Stock | SMAJ18A | Taisko | SMA ESD and Surge Protection (TVS/ESD) ROHS | C20883287 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
18386
(5767+12619+0)In Stock | SMBJ12A | GOODWORK | 30.2A 600W 19.9V 13.3V 12V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908793 | SMB(DO-214AA) | Tape & Reel (TR) | 19.9V | 13.3V | 12V | TVS | 5uA | 30.2A | 600W | - | -55℃~+150℃@(Tj) | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18307
(10947+7360+0)In Stock | SMBJ64A | FTR | 5.9A 103V 71.1V Unidirectional 64V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693612 | SMB(DO-214AA) | Tape & Reel (TR) | 103V | 71.1V | 64V | TVS | - | 5.9A | - | Unidirectional | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
18300
(0+18300+0)In Stock | ESD5471X | DOWO | DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C29779763 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
18300
(13142+5158+0)In Stock | SMAJ15CA | Littelfuse | 16.4A 400W 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C223985 | SMA(DO-214AC) | Tape & Reel (TR) | 24.4V | 16.7V | 15V | TVS | - | 16.4A | 400W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18295
(18295+0+0)In Stock | SENC5D3V1BA | ElecSuper | 8A 10V 3.8V Bidirectional 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C5126790 | SOD-523 | Tape & Reel (TR) | 10V | 3.8V | 3.3V | ESD | 1uA | 8A | - | Bidirectional | -55℃~+150℃ | - | Single channel | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
18253
(0+18253+0)In Stock | SR70 | TECH PUBLIC | 24A 7V 85V Unidirectional 70V SOT-143-4 ESD and Surge Protection (TVS/ESD) ROHS | C907841 | SOT-143-4 | Tape & Reel (TR) | 7V | 85V | 70V | - | 1uA | 24A | - | Unidirectional | - | - | Dual channel | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
18245
(18243+2+0)In Stock | GG0402052R542P | Kyocera AVX | 3A@8/20us 15.5V 46W 5.5V 5V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C1973257 | 0402 | Tape & Reel (TR) | 15.5V | 5.5V | 5V | TVS | - | 3A@8/20us | 46W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
18213
(8535+9678+0)In Stock | SMAJ24CA/TR13 | Brightking | 10.3A 400W 38.9V 26.7V 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C111657 | SMA(DO-214AC) | Tape & Reel (TR) | 38.9V | 26.7V | 24V | TVS | 1uA | 10.3A | 400W | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
18204
(18204+0+0)In Stock | TPD1E05U06DPYR-TP | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C907835 | DFN1006-2 | Tape & Reel (TR) | - | - | - | ESD | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18193
(15804+2389+0)In Stock | SMBJ45CA | FTR | 8.3A 72.7V 50V Bidirectional 45V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C707465 | SMB(DO-214AA) | Tape & Reel (TR) | 72.7V | 50V | 45V | TVS | - | 8.3A | - | Bidirectional | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
18180
(0+18180+0)In Stock | TPD1E04U04DPYR | TECH PUBLIC | DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C19829541 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
18153
(0+18153+0)In Stock | ESD5451L | Slkor(SLKORMICRO Elec.) | 5A 12V 5.6V 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C498438 | DFN1006-2L | Tape & Reel (TR) | 12V | 5.6V | 5V | TVS | - | 5A | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
18148
(13974+4174+0)In Stock | SMBJ15A | Shandong Jingdao Microelectronics | 24.6A 600W 24.4V 16.7V 15V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C188412 | SMB(DO-214AA) | Tape & Reel (TR) | 24.4V | 16.7V | 15V | TVS | 1uA | 24.6A | 600W | - | - | - | - |