Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Operating Temperature
|
polarity
|
Number of Lines
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Operating Temperature
|
polarity
|
Number of Lines
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 10000
|
16794
(8281+8513+0)In Stock | TPD1E04U04DPLR | Leiditech | DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | C2972446 | DFN0603 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16764
(8926+7838+0)In Stock | TPMMBZ27VCLT1G | TECH PUBLIC | SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C970026 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
16760
(0+16760+0)In Stock | SP3205-01ETG | TECH PUBLIC | SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C19829542 | SOD-882 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
16702
(4891+11811+0)In Stock | SMAJ60A | GOODWORK | 4.1A 400W 96.8V 66.7V 60V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2922195 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | 4.1A | 5uA | 400W | 96.8V | 66.7V | 60V | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16690
(0+16690+0)In Stock | SD03C | TECH PUBLIC | 4V Bidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2937004 | SOD-323 | Tape & Reel (TR) | ESD | - | - | - | - | 4V | 3.3V | - | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16680
(12125+4555+0)In Stock | AZ1045-04F | KUU | 4A 15V 60W 9V Unidirectional 5V DFN2510 ESD and Surge Protection (TVS/ESD) ROHS | C2934888 | DFN2510 | Tape & Reel (TR) | ESD | 4A | 1uA | 60W | 15V | 9V | 5V | -55℃~+125℃@(Tj) | Unidirectional | Four channels | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16679
(4599+12080+0)In Stock | RCLAMP0524P | DOWO | 5A@8/20us 15V 5.6V 5V DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C293965 | DFN2510-10 | Tape & Reel (TR) | TVS | 5A@8/20us | - | - | 15V | 5.6V | 5V | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
16670
(16670+0+0)In Stock | NUP4114UPXV6T1G-N | BORN | Unidirectional 5V SOT-563 ESD and Surge Protection (TVS/ESD) ROHS | C6165141 | SOT-563 | Tape & Reel (TR) | ESD | - | - | - | - | - | 5V | - | Unidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
16657
(14103+2554+0)In Stock | ESD73034D-10/TR | WILLSEMI(Will Semicon) | DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C2941834 | DFN2510-10 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
16640
(0+16640+0)In Stock | ZP-SMAJ70CA | GOODWORK | 3.5A 113V 400W 89.5V 70V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5807870 | SMA | Tape & Reel (TR) | - | 3.5A | 5uA | 400W | 113V | 89.5V | 70V | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
16635
(14101+2534+0)In Stock | SRV05-4A | SMC(Sangdest Microelectronicstronic (Nanjing)) | 20A@8/20us 17.5V 6V Unidirectional 5V SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS | C260410 | SOT-23-6L | Tape & Reel (TR) | TVS | 20A@8/20us | - | - | 17.5V | 6V | 5V | - | Unidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
16633
(13643+2990+0)In Stock | TPE05H3S4 | TECH PUBLIC | SOT-143-4 ESD and Surge Protection (TVS/ESD) ROHS | C521950 | SOT-143-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16632
(6983+9649+0)In Stock | SMBJ40CA | HXY MOSFET | 9.3A 64.5V 44.4V 40V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C7466426 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | 9.3A | - | - | 64.5V | 44.4V | 40V | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16619
(4419+12200+0)In Stock | GBLC03C | FUXINSEMI | 7.5A 13.9V 111W 4V 3.3V SOD-323(SC-90) ESD and Surge Protection (TVS/ESD) ROHS | C5445693 | SOD-323(SC-90) | Tape & Reel (TR) | ESD | 7.5A | 40uA | 111W | 13.9V | 4V | 3.3V | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
16560
(16560+0+0)In Stock | ESD5451X-TP | TECH PUBLIC | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2827728 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
16543
(113+16430+0)In Stock | SMF24A | HXY MOSFET | 5.1A 38.9V 26.7V 24V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7495269 | SOD-123FL | Tape & Reel (TR) | TVS | 5.1A | - | - | 38.9V | 26.7V | 24V | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16534
(16514+20+0)In Stock | P6SMB6.8CA | Shandong Jingdao Microelectronics | 58.1A 10.5V 6.45V 5.8V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2844955 | SMB | Tape & Reel (TR) | TVS | 58.1A | 10uA | - | 10.5V | 6.45V | 5.8V | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
16525
(14585+1940+0)In Stock | RCLAMP0514M | TECH PUBLIC | MSOP-10 ESD and Surge Protection (TVS/ESD) ROHS | C5311019 | MSOP-10 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16519
(9114+7405+0)In Stock | SMF7.5CA | MDD(Microdiode Semiconductor) | 15.5A 200W 12.9V 9.21V 7.5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C123797 | SOD-123FL | Tape & Reel (TR) | TVS | 15.5A | 50uA | 200W | 12.9V | 9.21V | 7.5V | -55℃~+150℃ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
16508
(15808+700+0)In Stock | P4SMA6.8CA | HXY MOSFET | 39A 10.5V 6.45V 5.8V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466500 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | 39A | - | - | 10.5V | 6.45V | 5.8V | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16503
(113+16390+0)In Stock | AZ1045-04F | TECH PUBLIC | 4A 16V 80W 8V Unidirectional 5V DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C2987152 | DFN2510-10 | Tape & Reel (TR) | ESD | 4A | 100nA | 80W | 16V | 8V | 5V | -55℃~+125℃ | Unidirectional | Four channels | IEC 61000-4-2 | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
16458
(16458+0+0)In Stock | H5VL10BC | hongjiacheng | 8A 95W 12V 9V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C20615784 | DFN1006-2L | Tape & Reel (TR) | ESD | 8A | 100nA | 95W | 12V | 9V | 5V | -55℃~+155℃ | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16452
(9863+6589+0)In Stock | NUP4202W1T2G-ES | ElecSuper | 4.5A 60W 12V 6V Unidirectional 5V SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS | C5199189 | SOT-23-6L | Tape & Reel (TR) | ESD | 4.5A | 1uA | 60W | 12V | 6V | 5V | - | Unidirectional | Four channels | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16419
(16419+0+0)In Stock | SMBJ16CA | BORN | 23.1A 26V 17.8V 16V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C406211 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | 23.1A | - | - | 26V | 17.8V | 16V | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16414
(16414+0+0)In Stock | TPESD5Z7.0 | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2890098 | SOD-523 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - |