Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
15974
(194+15780+0)In Stock | TPESD05V32D-A | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2841423 | SOD-323 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15973
(853+15120+0)In Stock | LGSOT12CLT1G | LRC | 12A 19V 13.3V Unidirectional 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C136176 | SOT-23 | Tape & Reel (TR) | ESD | 1uA | 12A | 19V | 13.3V | Unidirectional | 12V | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
15960
(0+15960+0)In Stock | ESD9B5.0ST5G | FUXINSEMI | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C22449593 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
15943
(15943+0+0)In Stock | TPESD5451Z | TECH PUBLIC | DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | C2827681 | DFN0603 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
15906
(15906+0+0)In Stock | ESD9X5.0ST5G | TECH PUBLIC | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C2875166 | SOD-923 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15897
(10387+5510+0)In Stock | TPPESD3V3L1BA | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2682272 | SOD-323 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15892
(10747+5145+0)In Stock | PESD5V0V1BB | DOWO | 8A 120W 15V 5.5V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2985488 | SOD-523 | Tape & Reel (TR) | ESD | 500nA | 8A | 15V | 5.5V | Bidirectional | 5V | 120W | Single channel | -55℃~+125℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
15884
(15884+0+0)In Stock | SMBJ6.0CA | RUILON(Shenzhen Ruilongyuan Elec) | 58.3A 10.3V 6.67V 6V DO-214AC ESD and Surge Protection (TVS/ESD) ROHS | C2897626 | DO-214AC | Tape & Reel (TR) | TVS | 800uA | 58.3A | 10.3V | 6.67V | - | 6V | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
15868
(11434+4434+0)In Stock | SMAJ33A | BORN | 7.5A 53.3V 36.7V 33V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C383696 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | - | 7.5A | 53.3V | 36.7V | - | 33V | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
15859
(6354+9505+0)In Stock | SMAJ13CA | MDD(Microdiode Semiconductor) | 18.6A 400W 21.5V 15.9V 13V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C173515 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | 1uA | 18.6A | 21.5V | 15.9V | - | 13V | 400W | - | -65℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15831
(6031+9800+0)In Stock | SMBJ6.8CA | DOWO | 600W Bidirectional SMB ESD and Surge Protection (TVS/ESD) ROHS | C22365218 | SMB | Tape & Reel (TR) | TVS | - | - | - | - | Bidirectional | - | 600W | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
15827
(7641+8186+0)In Stock | TPESD1831P | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2931118 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15818
(4699+11119+0)In Stock | SMBJ15CA | GOODWORK | 24A 600W 24.4V 16.7V Bidirectional 15V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908848 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | 5uA | 24A | 24.4V | 16.7V | Bidirectional | 15V | 600W | - | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15815
(0+15815+0)In Stock | SMBJ6.0A | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726812 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
15807
(5706+10101+0)In Stock | PESD5V0L1BA | KUU | 8A 16V 100W 7.8V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2934886 | SOD-323 | Tape & Reel (TR) | ESD | 1uA | 8A | 16V | 7.8V | Bidirectional | 5V | 100W | Single channel | -40℃~+150℃@(Tj) | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
15800
(10000+5800+0)In Stock | ESD5Z3V3 | YONGYUTAI | 7.5A 14V 105W 5V 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C18198293 | SOD-523 | Tape & Reel (TR) | ESD | 900nA | 7.5A | 14V | 5V | - | 3.3V | 105W | - | -55℃~+125℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15726
(12833+2893+0)In Stock | SMBJ15CA | FTR | 24.6A 24.4V 24.4V Bidirectional 15V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693493 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | - | 24.6A | 24.4V | 24.4V | Bidirectional | 15V | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15722
(15722+0+0)In Stock | ESD3B5CM | MDD(Microdiode Semiconductor) | 25A 20V 500W 7.8V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C502587 | SOD-323 | Tape & Reel (TR) | ESD | 1uA | 25A | 20V | 7.8V | - | 5V | 500W | - | -55℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15691
(14854+837+0)In Stock | IP4220CZ6-ES | ElecSuper | 4.5A 60W 12V 6V Unidirectional 5V SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS | C5199235 | SOT-23-6L | Tape & Reel (TR) | ESD | 1uA | 4.5A | 12V | 6V | Unidirectional | 5V | 60W | Four channels | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15685
(8015+7670+0)In Stock | SMF18A | HXY MOSFET | 6.8A 29.2V 20V 18V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7466401 | SOD-123FL | Tape & Reel (TR) | TVS | - | 6.8A | 29.2V | 20V | - | 18V | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
15672
(6116+9556+0)In Stock | TPD5V0L1B2S9 | TECH PUBLIC | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C708744 | SOD-923 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
15665
(0+15665+0)In Stock | TPNUP4102XV6T1G | TECH PUBLIC | SOT563 ESD and Surge Protection (TVS/ESD) ROHS | C7202969 | SOT563 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
15665
(14995+670+0)In Stock
View marketplace suppliers’ inventory
| SD05C-01FTG | Littelfuse | 30A@8/20us 450W 18V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C118264 | SOD-323 | Tape & Reel (TR) | TVS | - | 30A@8/20us | 18V | - | - | 5V | 450W | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 500
|
15656
(2054+13602+0)In Stock | SMBJ6.5CA | SUNMATE Elec | 53.6A 600W 11.2V 7.22V 6.5V SMB ESD and Surge Protection (TVS/ESD) ROHS | C3031465 | SMB | Tape & Reel (TR) | TVS | 500uA | 53.6A | 11.2V | 7.22V | - | 6.5V | 600W | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15627
(6735+8892+0)In Stock | TPUSBLC6-2SC6 | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C558442 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |