Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
level of protection
|
Operating Temperature
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
level of protection
|
Operating Temperature
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 500
|
15656
(2054+13602+0)In Stock | SMBJ6.5CA | SUNMATE Elec | 53.6A 600W 11.2V 7.22V 6.5V SMB ESD and Surge Protection (TVS/ESD) ROHS | C3031465 | SMB | Tape & Reel (TR) | 53.6A | 500uA | 600W | 11.2V | 7.22V | 6.5V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15627
(6735+8892+0)In Stock | TPUSBLC6-2SC6 | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C558442 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
15624
(14969+655+0)In Stock | 0402ESDA-18N | BORN | 50V Bidirectional 18V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C316050 | 0402 | Tape & Reel (TR) | - | - | - | 50V | - | 18V | ESD | Bidirectional | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
15616
(9739+5877+0)In Stock | SMAJ48A | FTR | 5.2A 77.4V 77.4V Unidirectional 48V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693604 | SMA(DO-214AC) | Tape & Reel (TR) | 5.2A | - | - | 77.4V | 77.4V | 48V | TVS | Unidirectional | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15589
(7752+7837+0)In Stock | SMBJ15CA | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726864 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
15574
(6594+8980+0)In Stock | ESD8D8V0 | MDD(Microdiode Semiconductor) | 6A 108W 18V 8.5V 8V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C502575 | DFN1006 | Tape & Reel (TR) | 6A | 1uA | 108W | 18V | 8.5V | 8V | ESD | - | - | -55℃~+125℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
15574
(3824+11750+0)In Stock | LC0504F | Leiditech | SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C490608 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15561
(7711+7850+0)In Stock | SMBJ18A | FTR | 20.6A 29.2V 29.2V Unidirectional 18V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693494 | SMB(DO-214AA) | Tape & Reel (TR) | 20.6A | - | - | 29.2V | 29.2V | 18V | TVS | Unidirectional | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
15527
(14466+1061+0)In Stock | P4SMA6.8CA | FUXINSEMI | 40A 10.5V 6.45V 5.8V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C967629 | SMA(DO-214AC) | Tape & Reel (TR) | 40A | 1mA | - | 10.5V | 6.45V | 5.8V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
15509
(5211+10298+0)In Stock | TPSP0503BAHTG | TECH PUBLIC | SOT-143-4 ESD and Surge Protection (TVS/ESD) ROHS | C2682275 | SOT-143-4 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
15499
(15468+31+0)In Stock | PESD5Z5.0-N | BORN | 15A Unidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C920301 | SOD-523 | Tape & Reel (TR) | 15A | - | - | - | - | 5V | - | Unidirectional | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15492
(6499+8993+0)In Stock | TPMMBZ5V6ALT1G | TECH PUBLIC | SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C587140 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15482
(42+15440+0)In Stock | TPAZ5125-01H | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2827717 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
15459
(0+15459+0)In Stock
View marketplace suppliers’ inventory
| PESD3V3S1UL,315 | Nexperia | 20V 150W 5.2V 3.3V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C70371 | DFN1006-2 | Tape & Reel (TR) | - | - | 150W | 20V | 5.2V | 3.3V | ESD | - | - | -65℃~+150℃@(Ta) | Single channel | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15456
(0+15456+0)In Stock | SMF6.5CA | GOODWORK | 17.9A 200W 11.2V 7.22V 6.5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2980400 | SOD-123FL | Tape & Reel (TR) | 17.9A | 250uA | 200W | 11.2V | 7.22V | 6.5V | TVS | - | - | -55℃~+150℃@(Tj) | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
15453
(6259+9194+0)In Stock | RLSD52A051C-ES | ElecSuper | 8A 80W 10V 5.8V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C5199248 | SOD-523 | Tape & Reel (TR) | 8A | 1uA | 80W | 10V | 5.8V | 5V | ESD | Bidirectional | - | - | Single channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15426
(7446+7980+0)In Stock | PESD2CAN | BORN | Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5148484 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | 24V | - | Bidirectional | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
15423
(15423+0+0)In Stock | MA3075WALT1G | onsemi | 15W 7.2V Unidirectional 6.5V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C233442 | SOT-23-3 | Tape & Reel (TR) | - | - | 15W | - | 7.2V | 6.5V | ESD | Unidirectional | - | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15418
(15398+20+0)In Stock | P6SMB6.8CA | Shandong Jingdao Microelectronics | 58.1A 10.5V 6.45V 5.8V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2844955 | SMB | Tape & Reel (TR) | 58.1A | 10uA | - | 10.5V | 6.45V | 5.8V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
15400
(0+15400+0)In Stock | PESD3V3U1UL | TECH PUBLIC | SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C19829543 | SOD-882 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15340
(15340+0+0)In Stock | RClamp0524PATCT-ES | ElecSuper | 4.5A 70W 9V 6V Unidirectional 5V DFN2510-10L ESD and Surge Protection (TVS/ESD) ROHS | C19170903 | DFN2510-10L | Tape & Reel (TR) | 4.5A | 1uA | 70W | 9V | 6V | 5V | ESD | Unidirectional | - | - | Four channels | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
15338
(8853+6485+0)In Stock | MDFN2C051U | Me-TECH | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2935025 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15322
(5487+9835+0)In Stock | SEUC236T5V4U | ElecSuper | 4.5A 12V 6V Unidirectional 5V SOT-23- 6L ESD and Surge Protection (TVS/ESD) ROHS | C5126821 | SOT-23- 6L | Tape & Reel (TR) | 4.5A | 1uA | - | 12V | 6V | 5V | ESD | Unidirectional | - | -55℃~+150℃ | Four channels | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
15310
(3673+11637+0)In Stock | SMAJ13A | GOODWORK | 18.6A 400W 21.5V 14.4V 13V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908767 | SMA(DO-214AC) | Tape & Reel (TR) | 18.6A | 5uA | 400W | 21.5V | 14.4V | 13V | TVS | - | - | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
15288
(11431+3857+0)In Stock | SMAJ5.0A | FTR | 43.5A 9.2V 6.4V Unidirectional 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693486 | SMA(DO-214AC) | Tape & Reel (TR) | 43.5A | - | - | 9.2V | 6.4V | 5V | TVS | Unidirectional | - | - | - |