Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Operating Temperature
|
level of protection
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Operating Temperature
|
level of protection
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
96057
(0+50920+45137)In Stock | SMBJ36CA | Shandong Jingdao Microelectronics | 10.4A 58.1V 40V 36V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353363 | SMB | Tape & Reel (TR) | 1uA | 10.4A | 58.1V | 40V | 36V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
95795
(0+43369+52426)In Stock | SMBJ36CA | Brightking | 10.4A 58.1V 40V 36V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78421 | SMB(DO-214AA) | Tape & Reel (TR) | - | 10.4A | 58.1V | 40V | 36V | TVS | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
95191
(0+95191+0)In Stock | TPD4E02B04DQAR | Texas Instruments | 5A 8.8V 17W 5.5V Bidirectional 3.6V USON-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS | C106794 | USON-10(1x2.5) | Tape & Reel (TR) | - | 5A | 8.8V | 5.5V | 3.6V | ESD | 17W | Bidirectional | -40℃~+125℃@(Ta) | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
95090
(0+33196+61894)In Stock | SMBJ30CA/TR13 | Brightking | 12.4A 600W 48.4V 33.3V 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78418 | SMB(DO-214AA) | Tape & Reel (TR) | - | 12.4A | 48.4V | 33.3V | 30V | TVS | 600W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
95031
(0+14704+80327)In Stock | SMBJ18CA | MDD(Microdiode Semiconductor) | 20.6A 600W 29.2V 22.1V 18V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113991 | SMB(DO-214AA) | Tape & Reel (TR) | 1uA | 20.6A | 29.2V | 22.1V | 18V | TVS | 600W | - | -65℃~+150℃ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
94924
(0+65729+29195)In Stock | ESD9N12BA | TECH PUBLIC | X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2835445 | X1-DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
92416
(0+5979+86437)In Stock | SD12C | TECH PUBLIC | 16A 24V 350W 13.3V Bidirectional 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C907854 | SOD-323 | Tape & Reel (TR) | 500nA | 16A | 24V | 13.3V | 12V | ESD | 350W | Bidirectional | - | - | Single channel | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
91740
(0+79914+11826)In Stock | SMAJ15A | Shandong Jingdao Microelectronics | 16.4A 400W 24.4V 16.7V 15V SMA ESD and Surge Protection (TVS/ESD) ROHS | C353478 | SMA | Tape & Reel (TR) | 1uA | 16.4A | 24.4V | 16.7V | 15V | TVS | 400W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
90953
(10+8944+81999)In Stock | SMF05CT1G | TECH PUBLIC | 10A 180W 12V 6V Unidirectional 5V SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C5182056 | SOT-363 | Tape & Reel (TR) | 100nA | 10A | 12V | 6V | 5V | ESD | 180W | Unidirectional | - | - | Five Channels | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
90462
(0+24500+65962)In Stock | SMAJ6.5CA | Brightking | 35.7A 11.2V 7.22V 6.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C78404 | SMA(DO-214AC) | Tape & Reel (TR) | - | 35.7A | 11.2V | 7.22V | 6.5V | TVS | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
90101
(0+90065+36)In Stock | SMF15CA | Shandong Jingdao Microelectronics | 8.2A 24.4V 16.7V 15V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C353310 | SOD-123FL | Tape & Reel (TR) | - | 8.2A | 24.4V | 16.7V | 15V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
89846
(0+18909+70937)In Stock | PSD12C-LF-T7 | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5199854 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
88889
(0+9977+78912)In Stock | BV05C | TECH PUBLIC | 10A 20V 8V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2841841 | SOD-323 | Tape & Reel (TR) | 200nA | 10A | 20V | 8V | 5V | ESD | - | Bidirectional | -55℃~+125℃ | IEC 61000-4-2 | Single channel | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
88117
(0+32869+55248)In Stock | SMAJ6.5CA | GOODWORK | 35.7A 400W 11.2V 7.22V 6.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908811 | SMA(DO-214AC) | Tape & Reel (TR) | 500uA | 35.7A | 11.2V | 7.22V | 6.5V | TVS | 400W | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
88030
(0+68756+19274)In Stock | USBLC6-2SC6-ES | ElecSuper | 4.5A 75W 15V 6V Unidirectional 5V SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS | C5180249 | SOT-23-6L | Tape & Reel (TR) | 1uA | 4.5A | 15V | 6V | 5V | ESD | 75W | Unidirectional | - | - | Dual channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
88004
(0+0+88004)In Stock | PESD1CAN | TECH PUBLIC | 3A 50V 150W 25V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C907838 | SOT-23 | Tape & Reel (TR) | 80nA | 3A | 50V | 25V | 24V | ESD | 150W | Bidirectional | -55℃~+125℃ | IEC 61000-4-2 | Dual channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
87570
(0+16615+70955)In Stock
View marketplace suppliers’ inventory
| PESD2IVN24-TR | Nexperia | 42V 25.5V 24V TO-236AB ESD and Surge Protection (TVS/ESD) ROHS | C406047 | TO-236AB | Tape & Reel (TR) | - | - | 42V | 25.5V | 24V | ESD | - | - | -55℃~+150℃@(Ta) | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
87417
(0+85157+2260)In Stock | RCLAMP0522P-ES | ElecSuper | 4.5A 70W 8.5V 6V Unidirectional 5V DFN1610-6L ESD and Surge Protection (TVS/ESD) ROHS | C19170902 | DFN1610-6L | Tape & Reel (TR) | 1uA | 4.5A | 8.5V | 6V | 5V | ESD | 70W | Unidirectional | - | - | Dual channel | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
86401
(0+43093+43308)In Stock | SMAJ18CA | GOODWORK | 13.7A 400W 29.2V 20V 18V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908822 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA | 13.7A | 29.2V | 20V | 18V | TVS | 400W | - | -55℃~+150℃@(Tj) | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
86225
(0+59459+26766)In Stock | PESD5V0S1BLN | BORN | 8A@8/20us 13V 6.5V 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C314269 | DFN1006 | Tape & Reel (TR) | - | 8A@8/20us | 13V | 6.5V | 5V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
85557
(0+47605+37952)In Stock | RCLAMP0521T-ES | ElecSuper | 4A 80W 18V 6V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5180263 | DFN1006-2L | Tape & Reel (TR) | 1uA | 4A | 18V | 6V | 5V | ESD | 80W | Bidirectional | - | - | Single channel | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
85495
(0+3298+82197)In Stock | SMF6.5CA | HXY MOSFET | 17.9A 11.2V 7.22V 6.5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7466385 | SOD-123FL | Tape & Reel (TR) | - | 17.9A | 11.2V | 7.22V | 6.5V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
85079
(0+7170+77909)In Stock | PESD1CAN | DOWO | 6A@8/20us 50V 26V 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C284094 | SOT-23 | Tape & Reel (TR) | - | 6A@8/20us | 50V | 26V | 24V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
84846
(0+29379+55467)In Stock | SMBJ5.0A | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726811 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
84592
(0+84592+0)In Stock | 0402ESDA-24N | BORN | 50V Bidirectional 24V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C316051 | 0402 | Tape & Reel (TR) | - | - | 50V | - | 24V | ESD | - | Bidirectional | - | - | - |