Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
level of protection
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
level of protection
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 5000
|
12394
(9984+2410+0)In Stock | SMAJ33CA | DOWO | 400W 53.3V 36.7V 33V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2984749 | DO-214AC(SMA) | Tape & Reel (TR) | - | 1uA | 400W | 53.3V | 36.7V | 33V | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
12387
(7294+5093+0)In Stock
View marketplace suppliers’ inventory
| DFLT27A-7 | Diodes Incorporated | 5.15A 43.7V 225W 30V 27V PowerDI-123 ESD and Surge Protection (TVS/ESD) ROHS | C3033174 | PowerDI-123 | Tape & Reel (TR) | 5.15A | - | 225W | 43.7V | 30V | 27V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12379
(1209+11170+0)In Stock | SD24C-01FTG | DOWO | 8A 50V 500W 26.7V 24V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5185254 | SOD-323 | Tape & Reel (TR) | 8A | 1uA | 500W | 50V | 26.7V | 24V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12369
(4249+8120+0)In Stock | SMBJ6.5A | FTR | 53.6A 11.2V 7.22V Unidirectional 6.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693505 | SMB(DO-214AA) | Tape & Reel (TR) | 53.6A | - | - | 11.2V | 7.22V | 6.5V | TVS | Unidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
12344
(9944+2400+0)In Stock | SMBJ3.3A | RUILON(Shenzhen Ruilongyuan Elec) | 42A 7.2V 300W 4V 3.3V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2990571 | SMB(DO-214AA) | Tape & Reel (TR) | 42A | 10uA | 300W | 7.2V | 4V | 3.3V | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
12302
(5075+7227+0)In Stock | SMCJ28CA | FTR | 33.1A 45.4V 31.1V Bidirectional 28V SMC ESD and Surge Protection (TVS/ESD) ROHS | C693619 | SMC | Tape & Reel (TR) | 33.1A | - | - | 45.4V | 31.1V | 28V | TVS | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12300
(0+12300+0)In Stock | SMF30A | DOWO | 4.13A 48.4V 33.3V 30V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C366558 | SOD-123 | Tape & Reel (TR) | 4.13A | - | - | 48.4V | 33.3V | 30V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
12299
(3739+8560+0)In Stock | ESD0603E002M05 | TWGMC | 0603 ESD and Surge Protection (TVS/ESD) ROHS | C727179 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
12290
(7740+4550+0)In Stock | ESD0521CH | Leiditech | DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | C2939741 | DFN0603 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12283
(11749+534+0)In Stock | SMBJ30A | FTR | 12.4A 48.4V 48.4V Unidirectional 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693534 | SMB(DO-214AA) | Tape & Reel (TR) | 12.4A | - | - | 48.4V | 48.4V | 30V | TVS | Unidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
12277
(3917+8360+0)In Stock | SMAJ12CA | FTR | 20.1A 19.9V 13.3V Bidirectional 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693484 | SMA(DO-214AC) | Tape & Reel (TR) | 20.1A | - | - | 19.9V | 13.3V | 12V | TVS | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12274
(251+12023+0)In Stock | TPESD05LUS3 | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C521941 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12271
(6161+6110+0)In Stock | SMBJ58CA | MDD(Microdiode Semiconductor) | 6.5A 600W 93.6V 71.2V 58V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C114007 | SMB(DO-214AA) | Tape & Reel (TR) | 6.5A | 1uA | 600W | 93.6V | 71.2V | 58V | TVS | - | - | -65℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12249
(260+11989+0)In Stock | P0300F | PAKER | 40A SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C18221545 | SOD-123FL | Tape & Reel (TR) | 40A | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12247
(12246+1+0)In Stock | PESD12VS2UT | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2923369 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12233
(6053+6180+0)In Stock | SMBJ200A | FTR | 1.9A 324V 324V Unidirectional 200V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693543 | SMB(DO-214AA) | Tape & Reel (TR) | 1.9A | - | - | 324V | 324V | 200V | TVS | Unidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
12226
(12225+1+0)In Stock | TPAZ5825-01F | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C907833 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
12222
(9142+3080+0)In Stock | ESDBL24VA1 | Jiangsu Changjing Electronics Technology Co., Ltd. | 5A 275W 35V 26.7V 24V DFNWB-2L(1x0.6) ESD and Surge Protection (TVS/ESD) ROHS | C5295614 | DFNWB-2L(1x0.6) | Tape & Reel (TR) | 5A | 200nA | 275W | 35V | 26.7V | 24V | ESD | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12216
(12211+5+0)In Stock | P6SMB15A | DOWO | 28.8A 21.2V 14.3V 12.8V SMB ESD and Surge Protection (TVS/ESD) ROHS | C356378 | SMB | Tape & Reel (TR) | 28.8A | - | - | 21.2V | 14.3V | 12.8V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12212
(855+11357+0)In Stock | PESD3V3S1BA | TECH PUBLIC | SOD323 ESD and Surge Protection (TVS/ESD) ROHS | C7472904 | SOD323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12193
(8123+4070+0)In Stock | BCDSOT23-T24CAN | BORN | Unidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2929235 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | 24V | ESD | Unidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 9000
|
12187
(12183+4+0)In Stock | PESD3V3Z1BSF | Nexperia | 5.3V 6.9V 3.3V DSF0603-2 ESD and Surge Protection (TVS/ESD) ROHS | C478137 | DSF0603-2 | Tape & Reel (TR) | - | - | - | 5.3V | 6.9V | 3.3V | ESD | - | - | -40℃~+125℃@(Ta) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12183
(2853+9330+0)In Stock | ESD5Z5VU | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2901323 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
12169
(6212+5957+0)In Stock | SMCJ18CA | FTR | 51.4A 29.2V 20V Bidirectional 18V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C693560 | SMC(DO-214AB) | Tape & Reel (TR) | 51.4A | - | - | 29.2V | 20V | 18V | TVS | Bidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
12163
(9163+3000+0)In Stock
View marketplace suppliers’ inventory
| NUP1301U,115 | Nexperia | 11A@8/20us 220W 20V 100V 80V SOT-323-3 ESD and Surge Protection (TVS/ESD) ROHS | C455066 | SOT-323-3 | Tape & Reel (TR) | 11A@8/20us | - | 220W | 20V | 100V | 80V | TVS | - | - | - |