Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Number of Lines
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Number of Lines
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
11651
(2761+8890+0)In Stock | SMBJ36A | DOWO | 10.33A 600W 58.1V 40V 36V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5127915 | SMB | Tape & Reel (TR) | 1uA | 10.33A | 600W | 58.1V | 40V | 36V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11651
(7404+4247+0)In Stock | SMAJ9.0CA | FTR | 26A 15.4V 15.4V Bidirectional 9V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693608 | SMA(DO-214AC) | Tape & Reel (TR) | - | 26A | - | 15.4V | 15.4V | 9V | TVS | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
11648
(11643+5+0)In Stock | SMAJ13CA | Slkor(SLKORMICRO Elec.) | 18.6A 21.5V 14.4V 13V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C513473 | SMA(DO-214AC) | Tape & Reel (TR) | - | 18.6A | - | 21.5V | 14.4V | 13V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11626
(11622+4+0)In Stock
View marketplace suppliers’ inventory
| ESD5304D-10/TR | WILLSEMI(Will Semicon) | 4A@8/20us 12V 7V 5V UDFN-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS | C153722 | UDFN-10(1x2.5) | Tape & Reel (TR) | - | 4A@8/20us | - | 12V | 7V | 5V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11625
(4776+6849+0)In Stock | SMF6.0A | FTR | 19.4A 10.3V 6.7V Unidirectional 6V SMF(SOD-123FL) ESD and Surge Protection (TVS/ESD) ROHS | C708002 | SMF(SOD-123FL) | Tape & Reel (TR) | - | 19.4A | - | 10.3V | 6.7V | 6V | TVS | Unidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
11625
(0+11625+0)In Stock | SMAJ6.8CA | PAKER | 39.5A 400W 10.5V 6.45V Bidirectional 5.8V SMA ESD and Surge Protection (TVS/ESD) ROHS | C3012435 | SMA | Tape & Reel (TR) | 500uA | 39.5A | 400W | 10.5V | 6.45V | 5.8V | TVS | Bidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11615
(5760+5855+0)In Stock
View marketplace suppliers’ inventory
| SMBJ33CA | Littelfuse | 11.3A 600W 53.3V 36.7V 33V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C83325 | SMB(DO-214AA) | Tape & Reel (TR) | - | 11.3A | 600W | 53.3V | 36.7V | 33V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
11613
(8022+3591+0)In Stock | SMAJ12AX | Shenzhen JingYang | SMA ESD and Surge Protection (TVS/ESD) ROHS | C3038076 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11610
(2471+9139+0)In Stock | SMBJ20CA | Brightking | 18.6A 32.4V 22.2V 20V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78414 | SMB(DO-214AA) | Tape & Reel (TR) | - | 18.6A | - | 32.4V | 22.2V | 20V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11605
(7497+4108+0)In Stock | PESD3V3L2BT-N | BORN | 24A 18V 4V Bidirectional 3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C316021 | SOT-23 | Tape & Reel (TR) | - | 24A | - | 18V | 4V | 3V | ESD | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11604
(8624+2980+0)In Stock | SM24 | TECH PUBLIC | SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C2841380 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11602
(5294+6308+0)In Stock | P6SMB6.8CA | Liown | 58.1A 600W 10.5V 6.45V 5.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2925434 | SMB(DO-214AA) | Tape & Reel (TR) | 1mA | 58.1A | 600W | 10.5V | 6.45V | 5.8V | TVS | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11600
(0+11600+0)In Stock | SMF30CA | Taisko | SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C20883116 | SOD-123F | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11597
(4114+7483+0)In Stock | RCLAMP0502B | DOWO | 4A 13V 70W 6V Unidirectional 5V SOT-523 ESD and Surge Protection (TVS/ESD) ROHS | C2943881 | SOT-523 | Tape & Reel (TR) | 500nA | 4A | 70W | 13V | 6V | 5V | ESD | Unidirectional | Dual channel | -55℃~+125℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
11577
(11577+0+0)In Stock | SMBJ20CA | SEMIWARE | 18.6A 32.4V 22.2V 20V SMB ESD and Surge Protection (TVS/ESD) ROHS | C294906 | SMB | Tape & Reel (TR) | - | 18.6A | - | 32.4V | 22.2V | 20V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
11573
(7788+3785+0)In Stock | SMAJ15CA | FUXINSEMI | 16.4A 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908195 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA | 16.4A | - | 24.4V | 16.7V | 15V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
11570
(0+11570+0)In Stock | TPD1E10B06DPYR | Leiditech | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2972450 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11568
(6848+4720+0)In Stock | SMAJ7.5CA | FTR | 31A 12.9V 12.9V Bidirectional 7.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693607 | SMA(DO-214AC) | Tape & Reel (TR) | - | 31A | - | 12.9V | 12.9V | 7.5V | TVS | Bidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11567
(5612+5955+0)In Stock | TPD2E007DCKR | TECH PUBLIC | SOT-323 ESD and Surge Protection (TVS/ESD) ROHS | C3011199 | SOT-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11560
(0+11560+0)In Stock | SMBJ40A | Taisko | SMB ESD and Surge Protection (TVS/ESD) ROHS | C20883333 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11559
(11556+3+0)In Stock | SMAJ36CA | LGE | 6.88A 58.1V 40V 36V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C320539 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA | 6.88A | - | 58.1V | 40V | 36V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
11556
(11556+0+0)In Stock | BDFN2C051V | BORN | 5.5A@8/20us 17V 6V 5V X1-SON-2(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS | C152024 | X1-SON-2(0.6x1) | Tape & Reel (TR) | - | 5.5A@8/20us | - | 17V | 6V | 5V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11555
(11320+235+0)In Stock | SMAJ5.0CA | FTR | 43.5A 400W 9.2V 6.4V Bidirectional 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693487 | SMA(DO-214AC) | Tape & Reel (TR) | - | 43.5A | 400W | 9.2V | 6.4V | 5V | TVS | Bidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11554
(6918+4636+0)In Stock | SMCJ33CA | FTR | 28.2A 53.3V 36.7V Bidirectional 33V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C693622 | SMC(DO-214AB) | Tape & Reel (TR) | - | 28.2A | - | 53.3V | 36.7V | 33V | TVS | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11550
(0+11550+0)In Stock | ESDA6V1-5W6-N | BORN | Unidirectional 5V SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C6165120 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | 5V | ESD | Unidirectional | - | - |