Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
Number of Lines
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
Number of Lines
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
11203
(6086+5117+0)In Stock | SMF15A | FTR | 8.2A 24.4V 16.7V Unidirectional 15V SMF(SOD-123FL) ESD and Surge Protection (TVS/ESD) ROHS | C707471 | SMF(SOD-123FL) | Tape & Reel (TR) | 8.2A | 24.4V | 16.7V | Unidirectional | 15V | TVS | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11200
(0+11200+0)In Stock | SMF24A | Taisko | SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C20883253 | SOD-123F | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11199
(0+11199+0)In Stock | BSD3C121L | BORN | 11A@8/20us 28.6V 13.3V 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C151993 | SOD-323 | Tape & Reel (TR) | 11A@8/20us | 28.6V | 13.3V | - | 12V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11191
(7958+3233+0)In Stock | TPESD0502S4 | TECH PUBLIC | SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C521951 | SOT-143 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11184
(2454+8730+0)In Stock | SMAJ28A | BORN | 8.8A 45.4V 31.1V 28V DO-214AC ESD and Surge Protection (TVS/ESD) ROHS | C2842385 | DO-214AC | Tape & Reel (TR) | 8.8A | 45.4V | 31.1V | - | 28V | TVS | 1uA | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
11181
(2638+8543+0)In Stock | PESDNC2FD12VB | Shanghai Prisemi Elec | 4A 27V 14V Bidirectional 12V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C110692 | DFN1006 | Tape & Reel (TR) | 4A | 27V | 14V | Bidirectional | 12V | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11178
(6508+4670+0)In Stock | SMBJ12A | FTR | 30.2A 19.9V 19.9V Unidirectional 12V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693548 | SMB(DO-214AA) | Tape & Reel (TR) | 30.2A | 19.9V | 19.9V | Unidirectional | 12V | TVS | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
11174
(7167+4007+0)In Stock
View marketplace suppliers’ inventory
| SM712.TCT | SEMTECH | 400W SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C12067 | SOT-23 | Tape & Reel (TR) | - | 26V;12V | 13.3V;7.5V | - | 12V;7V | ESD | - | 400W | -55℃~+125℃@(Tj) | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11172
(162+11010+0)In Stock | SMBJ64A | DOWO | 5.83A 103V 71.1V 64V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2931249 | SMB | Tape & Reel (TR) | 5.83A | 103V | 71.1V | - | 64V | TVS | 1uA | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11165
(7495+3670+0)In Stock | SMAJ13CA | BORN | 18.6A 21.5V 14.4V 13V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C383702 | SMA(DO-214AC) | Tape & Reel (TR) | 18.6A | 21.5V | 14.4V | - | 13V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11159
(11132+27+0)In Stock | SMBJ30A | GOODWORK | 12.4A 600W 48.4V 33.3V 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908803 | SMB(DO-214AA) | Tape & Reel (TR) | 12.4A | 48.4V | 33.3V | - | 30V | TVS | 5uA | 600W | -55℃~+150℃@(Tj) | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
11158
(6068+5090+0)In Stock | CLAMP0551P1 | WPMtek(Wei Pan Microelectronics) | 8A 12V 60W 6.4V Unidirectional 5V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2688138 | X1-DFN1006-2 | Tape & Reel (TR) | 8A | 12V | 6.4V | Unidirectional | 5V | ESD | 100nA | 60W | -55℃~+125℃ | Single channel | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11152
(253+10899+0)In Stock | CPDQC17VE-HF | Comchip | 3A@8/20us 46V 138W 20V 17V SOD-923F(0402) ESD and Surge Protection (TVS/ESD) ROHS | C2444999 | SOD-923F(0402) | Tape & Reel (TR) | 3A@8/20us | 46V | 20V | - | 17V | TVS | - | 138W | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11152
(8366+2786+0)In Stock | SMBJ26A | GOODWORK | 14.2A 600W 42.1V 28.9V 26V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908802 | SMB(DO-214AA) | Tape & Reel (TR) | 14.2A | 42.1V | 28.9V | - | 26V | TVS | 5uA | 600W | -55℃~+150℃@(Tj) | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11151
(5151+6000+0)In Stock | ESDA6V1SC6-MS | MSKSEMI | 18A 20V 6V 5.5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C5331067 | SOT-23-6 | Tape & Reel (TR) | 18A | 20V | 6V | - | 5.5V | ESD | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11150
(0+11150+0)In Stock | SMF8.5A | Taisko | SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C20883244 | SOD-123F | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 12000
|
11140
(0+11140+0)In Stock | PESDNC2XD5V5BHF | Shanghai Prisemi Elec | ESD and Surge Protection (TVS/ESD) ROHS | C7502971 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11134
(8652+2482+0)In Stock | RClAMP0502B-ES | ElecSuper | 4A 60W 15V 6V Unidirectional 5V SOT-523 ESD and Surge Protection (TVS/ESD) ROHS | C5199156 | SOT-523 | Tape & Reel (TR) | 4A | 15V | 6V | Unidirectional | 5V | ESD | 1uA | 60W | - | Dual channel | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
11115
(4225+6890+0)In Stock | TPD1E10B06QDPYRQ1 | Leiditech | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2972451 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
11110
(11091+19+0)In Stock | SMAJ90CA | MDD(Microdiode Semiconductor) | 2.7A 400W 146V 111V 90V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C173496 | SMA(DO-214AC) | Tape & Reel (TR) | 2.7A | 146V | 111V | - | 90V | TVS | 1uA | 400W | -65℃~+150℃ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11103
(11103+0+0)In Stock | SMAJ26CA | BORN | 9.5A 42.1V 28.9V 26V SMA ESD and Surge Protection (TVS/ESD) ROHS | C151935 | SMA | Tape & Reel (TR) | 9.5A | 42.1V | 28.9V | - | 26V | TVS | 1uA | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
11099
(1003+10096+0)In Stock | SLVU2.8-4-TP | TECH PUBLIC | SO-8 ESD and Surge Protection (TVS/ESD) ROHS | C558421 | SO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11092
(6220+4872+0)In Stock | SMBJ30CA | BORN | 12.4A 48.4V 33.3V 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C152098 | SMB(DO-214AA) | Tape & Reel (TR) | 12.4A | 48.4V | 33.3V | - | 30V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11080
(0+11080+0)In Stock | SMBJ20A | Taisko | SMB ESD and Surge Protection (TVS/ESD) ROHS | C20883325 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
11074
(8124+2950+0)In Stock | SMAJ12A | DOWO | 20.1A 19.9V 13.3V 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C283876 | SMA(DO-214AC) | Tape & Reel (TR) | 20.1A | 19.9V | 13.3V | - | 12V | TVS | 1uA | - | - | - | - |