Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
level of protection
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
level of protection
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
10962
(6420+4542+0)In Stock | SMDJ30CA | FTR | 62A 48.4V 33.3V Bidirectional 30V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C693552 | SMC(DO-214AB) | Tape & Reel (TR) | 62A | 48.4V | 33.3V | Bidirectional | 30V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10959
(39+0+10920)In Stock
View marketplace suppliers’ inventory
| PESD5V0L1BA,115 | Nexperia | 15A 500W 33V 7V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C85380 | SOD-323 | Tape & Reel (TR) | 15A | 33V | 7V | Bidirectional | 5V | ESD | 500W | +150℃@(Tj) | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10943
(4629+6314+0)In Stock | TPCDSOD323-T05SC | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2841394 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10940
(0+10940+0)In Stock | ESD5Z5.0 | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2905624 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10937
(10934+3+0)In Stock | SMAJ14A | Yangzhou Yangjie Elec Tech | 17.24A 400W 23.2V 15.6V 14V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C698955 | SMA(DO-214AC) | Tape & Reel (TR) | 17.24A | 23.2V | 15.6V | - | 14V | TVS | 400W | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10933
(0+10933+0)In Stock | BSR70 | BORN | 70V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C18199528 | SOT-143 | Tape & Reel (TR) | - | - | - | - | 70V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
10927
(3329+7598+0)In Stock | SMAJ26CA | MDD(Microdiode Semiconductor) | 9.5A 400W 42.1V 31.9V 26V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C173517 | SMA(DO-214AC) | Tape & Reel (TR) | 9.5A | 42.1V | 31.9V | - | 26V | TVS | 400W | -65℃~+150℃ | - | 1uA | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10925
(7765+3160+0)In Stock | SJD12C05L01 | FUXINSEMI | 21.8A 9.2V 200W 7V 5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C5563732 | SOD-123 | Tape & Reel (TR) | 21.8A | 9.2V | 7V | - | 5V | TVS | 200W | - | - | 800uA | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10915
(566+10349+0)In Stock | SJD12C06L01 | FUXINSEMI | 19.4A 10.3V 200W 7.37V 6V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C5563733 | SOD-123 | Tape & Reel (TR) | 19.4A | 10.3V | 7.37V | - | 6V | TVS | 200W | - | - | 800uA | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10911
(2428+8483+0)In Stock | SMBJ6.5A | BORN | 53.6A 11.2V 7.22V 6.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C151909 | SMB(DO-214AA) | Tape & Reel (TR) | 53.6A | 11.2V | 7.22V | - | 6.5V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
10903
(3293+7610+0)In Stock | PESD5V0S1UB-N | BORN | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C316034 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10900
(0+10900+0)In Stock | SD36C-01FTG | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C23380888 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10891
(8240+2651+0)In Stock | SMBJ28A | FTR | 13.3A 45.4V 45.4V Unidirectional 28V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693513 | SMB(DO-214AA) | Tape & Reel (TR) | 13.3A | 45.4V | 45.4V | Unidirectional | 28V | TVS | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
10885
(9241+1644+0)In Stock
View marketplace suppliers’ inventory
| SMAJ5.0A-13-F | Diodes Incorporated | 43.5A 400W 9.2V 6.4V 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C87074 | SMA(DO-214AC) | Tape & Reel (TR) | 43.5A | 9.2V | 6.4V | - | 5V | TVS | 400W | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10881
(9581+1300+0)In Stock | SMCJ36CA | FUXINSEMI | 25.8A 58.1V 40V 36V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C908210 | SMC(DO-214AB) | Tape & Reel (TR) | 25.8A | 58.1V | 40V | - | 36V | TVS | - | - | - | 5uA | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10880
(0+10880+0)In Stock | SD12CT1G | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C23380887 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10879
(10879+0+0)In Stock | H12VHD3U | hongjiacheng | 35A 1.26kW 36V 15V Unidirectional 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20617919 | SOD-323 | Tape & Reel (TR) | 35A | 36V | 15V | Unidirectional | 12V | ESD | 1.26kW | -55℃~+155℃ | - | 200nA | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10864
(5253+5611+0)In Stock | AZC199-04S | TECH PUBLIC | 4.7A 15V 300W 6V Unidirectional 5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2901321 | SOT-23-6 | Tape & Reel (TR) | 4.7A | 15V | 6V | Unidirectional | 5V | ESD | 300W | - | - | 80nA | Five Channels | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10856
(2146+8710+0)In Stock | SMBJ24A | FUXINSEMI | 15.4A 600W 38.9V 29.5V 24V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C5178956 | SMB(DO-214AA) | Tape & Reel (TR) | 15.4A | 38.9V | 29.5V | - | 24V | TVS | 600W | - | - | 5uA | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10850
(4411+6439+0)In Stock | SMBJ100A | FTR | 3.7A 162V 162V Unidirectional 100V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C707486 | SMB(DO-214AA) | Tape & Reel (TR) | 3.7A | 162V | 162V | Unidirectional | 100V | TVS | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10839
(4135+6689+15)In Stock | PRTR5V0U2X-N | BORN | 3.5A@8/20us 10V 6V 5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C316030 | SOT-143 | Tape & Reel (TR) | 3.5A@8/20us | 10V | 6V | - | 5V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
10830
(9300+1530+0)In Stock | ESD9B5.0ST5G-ES | ElecSuper | 6A 60W 10V 6V Bidirectional 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C5180229 | SOD-923 | Tape & Reel (TR) | 6A | 10V | 6V | Bidirectional | 5V | ESD | 60W | - | - | 1uA | Single channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10830
(0+10830+0)In Stock | SM15 | TECH PUBLIC | SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C2841381 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10821
(4511+6310+0)In Stock | SMBJ28CA | FTR | 13.3A 45.4V 45.4V Bidirectional 28V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693498 | SMB(DO-214AA) | Tape & Reel (TR) | 13.3A | 45.4V | 45.4V | Bidirectional | 28V | TVS | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10820
(1815+9005+0)In Stock | 1.5SMC36CA | SETsafe | SETfuse | 30.5A 49.9V 1.5kW 34.2V Bidirectional 30.8V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS | C5279846 | DO-214AB | Tape & Reel (TR) | 30.5A | 49.9V | 34.2V | Bidirectional | 30.8V | TVS | 1.5kW | -65℃~+150℃ | IEC 61000-4-4 | 1uA | Single channel |