Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
level of protection
|
Operating Temperature
|
Number of Lines
|
polarity
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
level of protection
|
Operating Temperature
|
Number of Lines
|
polarity
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
76858
(0+49358+27500)In Stock | SMF5.0CA-MS | MSKSEMI | 21.7A 200W 9.2V 6.4V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7473196 | SOD-123FL | Tape & Reel (TR) | 21.7A | 400uA | 200W | 9.2V | 6.4V | 5V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
76300
(0+41133+35167)In Stock | GBLC05C | MDD(Microdiode Semiconductor) | 8A 350W 18.3V 6V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C502539 | SOD-323 | Tape & Reel (TR) | 8A | 1uA | 350W | 18.3V | 6V | 5V | TVS | - | -55℃~+150℃ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
75967
(50+11915+64002)In Stock | PSM712 | DOWO | 12A 400W Bidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C293967 | SOT-23 | Tape & Reel (TR) | 12A | 1uA | 400W | 26V;10V | 13.3V;7.5V | 12V;7V | ESD | - | -55℃~+125℃ | Dual channel | Bidirectional | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
75778
(0+24807+50971)In Stock | PESD3V3S1BA-N | BORN | 10A@8/20us 10V 4V 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C316037 | SOD-523 | Tape & Reel (TR) | 10A@8/20us | - | - | 10V | 4V | 3.3V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
75498
(0+74818+680)In Stock | SD15 | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2931147 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 40000
|
75381
(0+45116+30265)In Stock | PESDNC2FD4V5B | Shanghai Prisemi Elec | DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C496539 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
74982
(0+24651+50331)In Stock | SMAJ24CA | MDD(Microdiode Semiconductor) | 10.3A 400W 38.9V 29.5V 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C113963 | SMA(DO-214AC) | Tape & Reel (TR) | 10.3A | 1uA | 400W | 38.9V | 29.5V | 24V | TVS | - | -65℃~+150℃ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
74875
(0+17761+57114)In Stock
View marketplace suppliers’ inventory
| PESD5V0V1BL,315 | Nexperia | 4.8A 45W 12.5V 5.8V Bidirectional 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C128808 | DFN1006-2 | Tape & Reel (TR) | 4.8A | - | 45W | 12.5V | 5.8V | 5V | ESD | - | -55℃~+150℃@(Ta) | Single channel | Bidirectional | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
74383
(0+68704+5679)In Stock | CDSOT23-SM712 | TECH PUBLIC | 17A 400W Bidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5122012 | SOT-23 | Tape & Reel (TR) | 17A | 50nA;2uA | 400W | 12V;26V | 7.5V;13.3V | 7V;12V | ESD | IEC 61000-4-2 | -55℃~+125℃ | Dual channel | Bidirectional | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
74127
(0+47922+26205)In Stock | SMAJ5.0A | FUXINSEMI | 43.5A 9.2V 6.4V 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908198 | SMA(DO-214AC) | Tape & Reel (TR) | 43.5A | 800uA | - | 9.2V | 6.4V | 5V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
72806
(0+25841+46965)In Stock | SMBJ6.0CA | Liown | 58.3A 600W 10.3V 6.67V 6V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2925451 | SMB | Tape & Reel (TR) | 58.3A | 800uA | 600W | 10.3V | 6.67V | 6V | TVS | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
71546
(0+46247+25299)In Stock | LESD3Z5.0CMT1G | LRC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C172405 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
71078
(0+47339+23739)In Stock | USBLC6-2P6 | TECH PUBLIC | 5.5A 14V 80W 6V Unidirectional 5V SOT-666-6 ESD and Surge Protection (TVS/ESD) ROHS | C2827693 | SOT-666-6 | Tape & Reel (TR) | 5.5A | 80nA | 80W | 14V | 6V | 5V | ESD | IEC 61000-4-2 | -55℃~+125℃ | Dual channel | Unidirectional | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
70811
(0+67476+3335)In Stock | SRV05-4 | hongjiacheng | 5A 75W 12.5V 6V Bidirectional 5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C7420376 | SOT-23-6 | Tape & Reel (TR) | 5A | 1uA | 75W | 12.5V | 6V | 5V | TVS | - | -55℃~+155℃ | Five Channels | Bidirectional | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
70767
(0+1024+69743)In Stock | SMBJ30CA | Liown | 12.4A 600W 48.4V 33.3V 30V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2925441 | SMB | Tape & Reel (TR) | 12.4A | 1uA | 600W | 48.4V | 33.3V | 30V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 750
|
70580
(0+31849+38731)In Stock
View marketplace suppliers’ inventory
| SMBJ15CA-E3/52 | Vishay Intertech | 24.6A 600W 24.4V 16.7V 15V SMB ESD and Surge Protection (TVS/ESD) ROHS | C435933 | SMB | Tape & Reel (TR) | 24.6A | - | 600W | 24.4V | 16.7V | 15V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
70406
(0+27579+42827)In Stock | USBLC6-4SC6-ES | ElecSuper | 4.5A 60W 12V 6V Unidirectional 5V SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS | C5180279 | SOT-23-6L | Tape & Reel (TR) | 4.5A | 1uA | 60W | 12V | 6V | 5V | ESD | - | - | Four channels | Unidirectional | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
70380
(0+28652+41728)In Stock | SMAJ33CA | MDD(Microdiode Semiconductor) | 7.5A 400W 53.3V 40.6V 33V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C115251 | SMA(DO-214AC) | Tape & Reel (TR) | 7.5A | 1uA | 400W | 53.3V | 40.6V | 33V | TVS | - | -65℃~+150℃ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
70297
(0+45319+24978)In Stock | SMF5.0CA | FUXINSEMI | 21.7A 9.2V 6.4V 5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C908214 | SOD-123 | Tape & Reel (TR) | 21.7A | 800uA | - | 9.2V | 6.4V | 5V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
68879
(988+67891+0)In Stock
View marketplace suppliers’ inventory
| ESD9X3.3ST5G | onsemi | 9.8A 10.4V 102W 5V Unidirectional 3.3V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C130456 | SOD-923 | Tape & Reel (TR) | 9.8A | - | 102W | 10.4V | 5V | 3.3V | ESD | - | -55℃~+150℃@(Tj) | Single channel | Unidirectional | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
68859
(0+45815+23044)In Stock | LESD9D5.0CT5G | LRC | 9.4A 18.6V 5.6V Bidirectional 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C136165 | SOD-923 | Tape & Reel (TR) | 9.4A | - | - | 18.6V | 5.6V | 5V | ESD | - | - | - | Bidirectional | ||
| Min: 5 Mult: 5
Full Reel: 1800
|
68699
(0+68697+2)In Stock
View marketplace suppliers’ inventory
| SMAJ12A-E3/61 | Vishay Intertech | 20.1A 400W 19.9V 13.3V 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C89613 | SMA(DO-214AC) | Tape & Reel (TR) | 20.1A | - | 400W | 19.9V | 13.3V | 12V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
68349
(0+879+67470)In Stock | SMBJ24CA | Brightking | 15.5A 38.9V 26.7V 24V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78416 | SMB(DO-214AA) | Tape & Reel (TR) | 15.5A | - | - | 38.9V | 26.7V | 24V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
68266
(0+15892+52374)In Stock | ESD5341N | TECH PUBLIC | 3.3A 20V 70W 6V Unidirectional 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C3021106 | DFN1006-2 | Tape & Reel (TR) | 3.3A | 80nA | 70W | 20V | 6V | 5V | ESD | IEC 61000-4-2 | -55℃~+125℃ | Single channel | Unidirectional | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
68153
(0+43005+25148)In Stock | SMF12A | GOODWORK | 10.1A 200W 19.9V 13.3V 12V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943870 | SOD-123FL | Tape & Reel (TR) | 10.1A | 2.5uA | 200W | 19.9V | 13.3V | 12V | TVS | - | -55℃~+150℃@(Tj) | - | - |