Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
Number of Lines
|
polarity
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
Number of Lines
|
polarity
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
56810
(25355+31455+0)In Stock | SMFJ3.3CA | BORN | SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C511919 | SOD-123 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
56202
(19557+36645+0)In Stock | BSD5C051U | BORN | 4.5A@8/20us 15.5V 6V 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C151982 | SOD-523 | Tape & Reel (TR) | TVS | 4.5A@8/20us | 15.5V | 6V | 5V | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
56092
(6650+49442+0)In Stock | SMF5.0CA | GOODWORK | 21.7A 200W 9.2V 6.4V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2980402 | SOD-123FL | Tape & Reel (TR) | TVS | 21.7A | 9.2V | 6.4V | 5V | 400uA | 200W | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
55720
(0+55720+0)In Stock | ESD9X5VU-ES | ElecSuper | 4A 80W 15V 6V Unidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5180264 | DFN1006-2L | Tape & Reel (TR) | ESD | 4A | 15V | 6V | 5V | 1uA | 80W | - | Single channel | Unidirectional | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
55616
(52281+3335+0)In Stock | LESD11D3.3CT5G | LRC | 6A 10V 5V Bidirectional 3.3V DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS | C172400 | DFN0603-2L | Tape & Reel (TR) | ESD | 6A | 10V | 5V | 3.3V | - | - | - | - | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
55400
(0+55400+0)In Stock | DW03D-B-S | DOWO | 30A@8/20us 450W@8/20us 15V 4V 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2985478 | SOD-323 | Tape & Reel (TR) | TVS | 30A@8/20us | 15V | 4V | 3.3V | 200nA | 450W@8/20us | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
55376
(31318+24058+0)In Stock | SMF5.0CA | FUXINSEMI | 21.7A 9.2V 6.4V 5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C908214 | SOD-123 | Tape & Reel (TR) | TVS | 21.7A | 9.2V | 6.4V | 5V | 800uA | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
55207
(7741+47466+0)In Stock | SMBJ5.0A | Brightking | 65.3A 9.2V 6.4V 5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78423 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | 65.3A | 9.2V | 6.4V | 5V | 800uA | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
55032
(50980+4052+0)In Stock | PESD3V3L1BA | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2687129 | SOD-323 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
54954
(1777+53177+0)In Stock | SMF30CA | GOODWORK | 4.1A 200W 48.4V 33.3V 30V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943771 | SOD-123FL | Tape & Reel (TR) | TVS | 4.1A | 48.4V | 33.3V | 30V | 1uA | 200W | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
54951
(17354+37597+0)In Stock | SMF15CA | FUXINSEMI | 8.2A 24.4V 16.7V 15V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C908211 | SOD-123 | Tape & Reel (TR) | TVS | 8.2A | 24.4V | 16.7V | 15V | 5uA | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
54545
(14829+39716+0)In Stock | SD36C | MDD(Microdiode Semiconductor) | 4.5A 75V 350W 40V 36V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C502537 | SOD-323 | Tape & Reel (TR) | ESD | 4.5A | 75V | 40V | 36V | 1uA | 350W | -55℃~+150℃ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
54368
(54349+19+0)In Stock | SMAJ20CA/TR13 | Brightking | 12.3A 400W 32.4V 22.2V 20V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C309871 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | 12.3A | 32.4V | 22.2V | 20V | - | 400W | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
54262
(23561+30701+0)In Stock | ESD5451N | KUU | 5A 100W 15V 6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2934885 | DFN1006 | Tape & Reel (TR) | ESD | 5A | 15V | 6V | 5V | 1uA | 100W | -55℃~+125℃@(Tj) | Single channel | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
54037
(21938+32099+0)In Stock | SM712-ES | ElecSuper | 17A 350W Bidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5180237 | SOT-23 | Tape & Reel (TR) | ESD | 17A | 19V;26V | 7.5V;13.3V | 7V;12V | 1uA | 350W | - | Dual channel | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
53809
(12169+41640+0)In Stock | SMF36CA | GOODWORK | 3.4A 200W 58.1V 40V 36V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943744 | SOD-123FL | Tape & Reel (TR) | TVS | 3.4A | 58.1V | 40V | 36V | 1uA | 200W | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
53387
(53372+15+0)In Stock | ESD5451X-2/TR | WILLSEMI(Will Semicon) | FBP-02C ESD and Surge Protection (TVS/ESD) ROHS | C239558 | FBP-02C | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
53272
(51131+2141+0)In Stock | SMA6T30CAY | STMicroelectronics | 75A@8/20us 600W 53.5V 28.5V Bidirectional 25.6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C1974234 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | 75A@8/20us | 53.5V | 28.5V | 25.6V | 200nA | 600W | - | - | Bidirectional | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
53190
(53154+36+0)In Stock | SMF15CA | Shandong Jingdao Microelectronics | 8.2A 24.4V 16.7V 15V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C353310 | SOD-123FL | Tape & Reel (TR) | TVS | 8.2A | 24.4V | 16.7V | 15V | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
53007
(24782+28225+0)In Stock | ESD5Z3.3C | MDD(Microdiode Semiconductor) | 5A 60W 12V 3.6V 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C502551 | SOD-523 | Tape & Reel (TR) | ESD | 5A | 12V | 3.6V | 3.3V | 1uA | 60W | -40℃~+150℃ | Single channel | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
52539
(5020+47519+0)In Stock | SMFJ5.0CA | RUILON(Shenzhen Ruilongyuan Elec) | 72.7V 6.4V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7529596 | SOD-123FL | Tape & Reel (TR) | TVS | - | 72.7V | 6.4V | 5V | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
52450
(23944+28506+0)In Stock | PDFB050150-SOD923 | TECH PUBLIC | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C2890114 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
52440
(6700+45740+0)In Stock | SMCJ58CA | DOWO | 16.03A 93.6V 64.4V 93.6V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2887185 | SMC | Tape & Reel (TR) | TVS | 16.03A | 93.6V | 64.4V | 93.6V | 1uA | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
52286
(34966+17320+0)In Stock | PESD15VL1BA | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20611849 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
52254
(51014+1240+0)In Stock | SMAJ33CA | Shandong Jingdao Microelectronics | 7.5A 53.3V 36.7V 33V SMA ESD and Surge Protection (TVS/ESD) ROHS | C353453 | SMA | Tape & Reel (TR) | TVS | 7.5A | 53.3V | 36.7V | 33V | 1uA | - | - | - | - | - |