Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
polarity
|
level of protection
|
Number of Lines
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
polarity
|
level of protection
|
Number of Lines
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
|
9080
(0+623+8457)In Stock | SMDJ28A | Littelfuse | 66.1A 3kW 45.4V 31.1V 28V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS | C224071 | DO-214AB(SMCJ) | Tape & Reel (TR) | 66.1A | 3kW | 45.4V | 31.1V | 28V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
9076
(0+4296+4780)In Stock | SMAJ43A | PAKER | 5.8A 69.4V 400W 47.8V Unidirectional 43V SMA ESD and Surge Protection (TVS/ESD) ROHS | C3012471 | SMA | Tape & Reel (TR) | 5.8A | 400W | 69.4V | 47.8V | 43V | TVS | 1uA | Unidirectional | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
9070
(0+9070+0)In Stock | ESD0302L | MDD(Microdiode Semiconductor) | 4A 14V 56W 4.2V 3.3V DFN1006-3 ESD and Surge Protection (TVS/ESD) ROHS | C502577 | DFN1006-3 | Tape & Reel (TR) | 4A | 56W | 14V | 4.2V | 3.3V | ESD | 100nA | - | - | Dual channel | -55℃~+125℃ | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
9070
(0+3620+5450)In Stock | SMAJ110CA | YFW | 2.3A 177V 135V 110V DO-214AC ESD and Surge Protection (TVS/ESD) ROHS | C5764519 | DO-214AC | Tape & Reel (TR) | 2.3A | - | 177V | 135V | 110V | TVS | 1uA | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
9068
(0+0+9068)In Stock | ESD5V0B02-1006 | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C5246443 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
9068
(0+7951+1117)In Stock | BSD5C151S | BORN | Bidirectional 15V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C5439966 | SOD-523 | Tape & Reel (TR) | - | - | - | - | 15V | ESD | - | Bidirectional | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
9066
(0+0+9066)In Stock | SLPESD0402-30 | Slkor(SLKORMICRO Elec.) | 40V Bidirectional 30V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C2980845 | 0402 | Tape & Reel (TR) | - | - | 40V | - | 30V | ESD | - | Bidirectional | - | Single channel | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9066
(0+9066+0)In Stock | DF2S20FS,L3M | TOSHIBA | 18.8V 15V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C1974731 | SOD-923 | Tape & Reel (TR) | - | - | - | 18.8V | 15V | ESD | - | - | - | Single channel | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
9064
(0+78+8986)In Stock | MSESD0511T | MSKSEMI | 2A 30W 15V 9.5V 5V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C2830131 | SOD-882 | Tape & Reel (TR) | 2A | 30W | 15V | 9.5V | 5V | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
9060
(0+1187+7873)In Stock | ESDA6V8AV5-ES | ElecSuper | 4A 60W 9.5V 6V Bidirectional 5V SOT-553 ESD and Surge Protection (TVS/ESD) ROHS | C19170857 | SOT-553 | Tape & Reel (TR) | 4A | 60W | 9.5V | 6V | 5V | ESD | 1uA | Bidirectional | - | Dual channel | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
9060
(0+0+9060)In Stock | SMAJ10CA | MDD(Microdiode Semiconductor) | 23.5A 400W 17V 12.3V 10V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C173504 | SMA(DO-214AC) | Tape & Reel (TR) | 23.5A | 400W | 17V | 12.3V | 10V | TVS | 5uA | - | - | - | -65℃~+150℃ | ||
| Min: 25 Mult: 25
Full Reel: 750
|
9048
(0+4769+4279)In Stock | SMBJ9.0A | GOODWORK | 39A 600W 15.4V 10V 9V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908790 | SMB(DO-214AA) | Tape & Reel (TR) | 39A | 600W | 15.4V | 10V | 9V | TVS | 5uA | - | - | - | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9040
(0+0+9040)In Stock | ESD5651N | Leiditech | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5173251 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 750
|
9036
(0+1767+7269)In Stock | SMBJ78A | GOODWORK | 4.7A 600W 126V 86.7V 78V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2922201 | SMB(DO-214AA) | Tape & Reel (TR) | 4.7A | 600W | 126V | 86.7V | 78V | TVS | 5uA | - | - | - | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
9034
(0+9034+0)In Stock | RLSD92A051C | RUILON(Shenzhen Ruilongyuan Elec) | 1A 12V Bidirectional 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C20930 | SOD-923 | Tape & Reel (TR) | 1A | - | 12V | - | 5V | ESD | - | Bidirectional | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
9032
(0+6146+2886)In Stock | PESD5V0V1BA-N | BORN | 17A 21V 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C406229 | SOD-323 | Tape & Reel (TR) | 17A | - | 21V | 6V | 5V | ESD | - | Bidirectional | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
9028
(0+4558+4470)In Stock | SMAJ6.0CA | FTR | 38.8A 10.3V 10.3V Bidirectional 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693488 | SMA(DO-214AC) | Tape & Reel (TR) | 38.8A | - | 10.3V | 10.3V | 6V | TVS | - | Bidirectional | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
9028
(0+8521+507)In Stock | SMS05C | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2827671 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
9022
(0+0+9022)In Stock | PESD0402MS18-MS | MSKSEMI | 18V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C7434265 | 0402 | Tape & Reel (TR) | - | - | - | - | 18V | ESD | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
9021
(0+5620+3401)In Stock | RLSD32A051V-ES | ElecSuper | 30A 450W 9V 6.5V Unidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19170906 | SOD-323 | Tape & Reel (TR) | 30A | 450W | 9V | 6.5V | 5V | ESD | 1uA | Unidirectional | - | Single channel | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
9020
(0+0+9020)In Stock | PESD3V3S1UB(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C7436896 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
9019
(0+0+9019)In Stock | SMAJ6.5CA | HXY MOSFET | 35.7A 11.2V 7.22V 6.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466459 | SMA(DO-214AC) | Tape & Reel (TR) | 35.7A | - | 11.2V | 7.22V | 6.5V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
9018
(0+1508+7510)In Stock | SMAJ58CA | SUNMATE Elec | 4.3A 93.6V 64.4V 58V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2991102 | SMA(DO-214AC) | Tape & Reel (TR) | 4.3A | - | 93.6V | 64.4V | 58V | TVS | 5uA | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
9018
(0+0+9018)In Stock | SMF12A | SUNMATE Elec | 19.9V 13.3V 12V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C399287 | SOD-123FL | Tape & Reel (TR) | - | - | 19.9V | 13.3V | 12V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9015
(0+9015+0)In Stock | TT0321SAX | Shenzhen JingYang | 5A 5.5V 3.3V DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS | C3038066 | DFN0603-2L | Tape & Reel (TR) | 5A | - | 5.5V | - | 3.3V | - | 100nA | - | - | - | - |