Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Number of Lines
|
level of protection
|
Junction Capacitance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Number of Lines
|
level of protection
|
Junction Capacitance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 5000
|
8613
(23+8590+0)In Stock | SMAJ15CA | DOWO | 16.39A 24.4V 16.7V 15V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2959731 | DO-214AC(SMA) | Tape & Reel (TR) | 1uA | 16.39A | 24.4V | 16.7V | 15V | TVS | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8603
(3630+4973+0)In Stock
View marketplace suppliers’ inventory
| PESD1IVN27-AX | Nexperia | 3A@8/20us 45V 28V 27V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2443689 | SOD-323 | Tape & Reel (TR) | - | 3A@8/20us | 45V | 28V | 27V | ESD | -55℃~+150℃@(Ta) | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
8602
(8602+0+0)In Stock | H3V3N10B | hongjiacheng | 8A 10V 80W 6V Bidirectional 3.3V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C20617909 | DFN1006-2L | Tape & Reel (TR) | 50nA | 8A | 10V | 6V | 3.3V | ESD | -55℃~+155℃ | 80W | Bidirectional | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
8601
(10+8591+0)In Stock
View marketplace suppliers’ inventory
| PESD15VS1ULD,315 | Nexperia | 40V 150W 17.6V 15V SOD-882D ESD and Surge Protection (TVS/ESD) ROHS | C552454 | SOD-882D | Tape & Reel (TR) | - | - | 40V | 17.6V | 15V | ESD | -55℃~+150℃@(Ta) | 150W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8600
(4390+4210+0)In Stock | P4SMA33A | FTR | 9A 400W 45.7V 31.4V Unidirectional 28.2V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C6423739 | SMA(DO-214AC) | Tape & Reel (TR) | - | 9A | 45.7V | 31.4V | 28.2V | TVS | - | 400W | Unidirectional | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
8593
(8593+0+0)In Stock | H7VL10B | hongjiacheng | 12A 16.7V 200W 10V Bidirectional 7V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C20615787 | DFN1006-2L | Tape & Reel (TR) | 200nA | 12A | 16.7V | 10V | 7V | ESD | -55℃~+155℃ | 200W | Bidirectional | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8589
(3782+4807+0)In Stock | SMAJ14A | BORN | 17.3A 23.2V 15.6V 14V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C151940 | SMA(DO-214AC) | Tape & Reel (TR) | - | 17.3A | 23.2V | 15.6V | 14V | TVS | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
8588
(8588+0+0)In Stock
View marketplace suppliers’ inventory
| D15V0X1B2LP-7B | Diodes Incorporated | 5A@8/20us 30V 16.5V 15V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C1977513 | X1-DFN1006-2 | Tape & Reel (TR) | - | 5A@8/20us | 30V | 16.5V | 15V | ESD | -65℃~+150℃@(Tj) | - | - | Single channel | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8579
(0+8579+0)In Stock | CDSOD323-T24SC | ElecSuper | 8A 45V 26V Bidirectional 24V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C22363664 | SOD-323 | Tape & Reel (TR) | - | 8A | 45V | 26V | 24V | - | - | - | Bidirectional | Single channel | - | - | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
8577
(8577+0+0)In Stock | ESD5V0B03-0201 | TECH PUBLIC | DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | C521891 | DFN0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
8569
(35+8534+0)In Stock | P6KE30CA | BORN | 14.7A 41.4V 28.5V 25.6V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C152133 | DO-15 | Tape & Reel (TR) | 1uA | 14.7A | 41.4V | 28.5V | 25.6V | TVS | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
8560
(0+8560+0)In Stock | SMAJ10CA | MDD(Microdiode Semiconductor) | 23.5A 400W 17V 12.3V Bidirectional 10V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C173504 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA | 23.5A | 17V | 12.3V | 10V | TVS | -65℃~+150℃ | 400W | Bidirectional | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8560
(0+8560+0)In Stock | CESD3V3AP | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C28646325 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8559
(2186+6373+0)In Stock | PESD5V0S1UB-MS | MSKSEMI | 10A 250W 15V 5.8V 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2902905 | SOD-523 | Tape & Reel (TR) | - | 10A | 15V | 5.8V | 5V | ESD | - | 250W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8556
(8556+0+0)In Stock | SMDA05CCN | Leiditech | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C782865 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
8554
(8554+0+0)In Stock | SMAJ15A | hongjiacheng | 16.4A 400W 24.4V 16.7V Unidirectional 15V SMA ESD and Surge Protection (TVS/ESD) ROHS | C19077535 | SMA | Tape & Reel (TR) | 1uA | 16.4A | 24.4V | 16.7V | 15V | TVS | -55℃~+155℃ | 400W | Unidirectional | Single channel | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
8549
(8549+0+0)In Stock | 5.0SMDJ64CA | ZHIDE | SMC ESD and Surge Protection (TVS/ESD) ROHS | C5161602 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8547
(2665+5882+0)In Stock | TPUSBLC6-2SC6 | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C558442 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8545
(0+8545+0)In Stock | TPESD1521P | TECH PUBLIC | X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C521902 | X1-DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
8544
(3674+4870+0)In Stock | SMAJ58CA | PAKER | 4.3A 93.6V 400W 64.4V Bidirectional 58V SMA ESD and Surge Protection (TVS/ESD) ROHS | C3012477 | SMA | Tape & Reel (TR) | 1uA | 4.3A | 93.6V | 64.4V | 58V | TVS | - | 400W | Bidirectional | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8543
(8543+0+0)In Stock | ESD8D12V | MDD(Microdiode Semiconductor) | 4A 104W 26V 13.3V Bidirectional 12V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C502576 | DFN1006 | Tape & Reel (TR) | 1uA | 4A | 26V | 13.3V | 12V | ESD | -55℃~+125℃ | 104W | Bidirectional | - | - | 45pF | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
8542
(0+8542+0)In Stock | JEN1006-3.3V-C | Shenzhen JDT Fuse | 8.5A 8.5V 72W 5.5V Bidirectional 3.3V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2982300 | DFN1006 | Tape & Reel (TR) | 100nA | 8.5A | 8.5V | 5.5V | 3.3V | ESD | -55℃~+125℃ | 72W | Bidirectional | Single channel | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8533
(4083+4450+0)In Stock | SMAJ30CA | Liown | 8.3A 48.4V 400W 33.3V 30V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2925493 | DO-214AC(SMA) | Tape & Reel (TR) | 1uA | 8.3A | 48.4V | 33.3V | 30V | TVS | - | 400W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8533
(3043+5490+0)In Stock | SD05C | MDD(Microdiode Semiconductor) | 17A 18V 350W 6V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C502533 | SOD-323 | Tape & Reel (TR) | 10uA | 17A | 18V | 6V | 5V | ESD | -55℃~+150℃ | 350W | - | - | - | 300pF | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8531
(8531+0+0)In Stock | UPEP2D05T0402 | prosemi | 300V Bidirectional 5V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C5121804 | 0402 | Tape & Reel (TR) | - | - | 300V | - | 5V | TVS | - | - | Bidirectional | - | - | - |