Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Number of Lines
|
polarity
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Number of Lines
|
polarity
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
8758
(0+0+8758)In Stock | SM03 | MDD(Microdiode Semiconductor) | 20A 350W 14V 4V 3.3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C502558 | SOT-23 | Tape & Reel (TR) | - | 40uA | 20A | 350W | 14V | 4V | 3.3V | TVS | -55℃~+150℃ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8751
(0+7861+890)In Stock | SMAJ6.0CA | HXY MOSFET | 38.8A 10.3V 6.67V 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466461 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | 38.8A | - | 10.3V | 6.67V | 6V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8750
(0+2880+5870)In Stock
View marketplace suppliers’ inventory
| MMBZ15VALT1G | onsemi | 21V 40W 14.25V 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C22582 | SOT-23 | Tape & Reel (TR) | - | - | - | 40W | 21V | 14.25V | 12V | ESD | -55℃~+150℃@(Tj) | Dual channel | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8749
(0+8749+0)In Stock
View marketplace suppliers’ inventory
| PESD24VS2UT,215 | Nexperia | 70V 26.5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C477999 | SOT-23 | Tape & Reel (TR) | - | - | - | - | 70V | 26.5V | - | ESD | - | Dual channel | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
8747
(0+3923+4824)In Stock | SMAJ6.5CA | RUILON(Shenzhen Ruilongyuan Elec) | 35.7A 11.2V 7.22V 6.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C10754 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | 35.7A | - | 11.2V | 7.22V | 6.5V | TVS | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
8745
(0+0+8745)In Stock | ES06D1HA10 | GOODWORK | 25A 350W 13V 6.5V Bidirectional 6V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5137771 | DFN1006-2L | Tape & Reel (TR) | - | 100nA | 25A | 350W | 13V | 6.5V | 6V | ESD | -55℃~+125℃@(Tj) | - | Bidirectional | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8745
(0+3805+4940)In Stock | SMBJ40CA | FTR | 9.3A 64.5V 44.4V Bidirectional 40V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693511 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | 9.3A | - | 64.5V | 44.4V | 40V | TVS | - | - | Bidirectional | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8744
(0+8529+215)In Stock | DF2S6P2FU,H3F | TOSHIBA | 80A@(8/20us) 1.9kW 23.7V 5.6V 5.5V SC-76(SOD-323) ESD and Surge Protection (TVS/ESD) ROHS | C1974448 | SC-76(SOD-323) | Tape & Reel (TR) | - | - | 80A@(8/20us) | 1.9kW | 23.7V | 5.6V | 5.5V | ESD | +150℃@(Tj) | Single Channel | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
8740
(0+0+8740)In Stock | AZ5325-01F | YONGYUTAI | 5A 100W 15V 6V 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C18198284 | DFN1006 | Tape & Reel (TR) | - | 1uA | 5A | 100W | 15V | 6V | 5V | ESD | -55℃~+125℃ | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8739
(0+8735+4)In Stock | SMF7.0A | Shandong Jingdao Microelectronics | 16.7A 200W 12V 7.78V 7V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C353266 | SOD-123FL | Tape & Reel (TR) | - | 100uA | 16.7A | 200W | 12V | 7.78V | 7V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8738
(0+8738+0)In Stock | ESDLC5V0D8B | Yint | SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C2920024 | SOD-882 | Tape & Reel (TR) | - | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
8725
(0+4065+4660)In Stock
View marketplace suppliers’ inventory
| SMAJ90CA-13-F | Diodes Incorporated | 2.7A 400W 146V 100V 90V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C135025 | SMA(DO-214AC) | Tape & Reel (TR) | - | 5uA | 2.7A | 400W | 146V | 100V | 90V | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 9000
|
8720
(0+0+8720)In Stock | PESD3V3S1BSFYL | Nexperia | 12A@8/20us 6V Bidirectional 3.3V DSN0603-2 ESD and Surge Protection (TVS/ESD) ROHS | C3713366 | DSN0603-2 | Tape & Reel (TR) | - | - | 12A@8/20us | - | 6V | - | 3.3V | TVS | - | - | Bidirectional | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8719
(0+741+7978)In Stock | SMAJ26CA/TR13 | Brightking | 9.5A 400W 42.1V 28.9V Bidirectional 26V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C309880 | SMA(DO-214AC) | Tape & Reel (TR) | - | 1uA | 9.5A | 400W | 42.1V | 28.9V | 26V | TVS | - | - | Bidirectional | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8718
(0+6046+2672)In Stock | SMBJ6.8A | DOWO | 57.14A 10.5V 6.46V 5.8V SMB ESD and Surge Protection (TVS/ESD) ROHS | C883452 | SMB | Tape & Reel (TR) | - | 1mA | 57.14A | - | 10.5V | 6.46V | 5.8V | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
8715
(0+0+8715)In Stock | UPEP2D24T0402-T | prosemi | 24V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C21261137 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | 24V | ESD | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8714
(0+8714+0)In Stock | MV0402E120N3R0T | Shenzhen Jinkaisheng Elec | 0402 ESD and Surge Protection (TVS/ESD) ROHS | C2972744 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 12000
|
8714
(0+0+8714)In Stock | ESD5471X-TP | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2835472 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8711
(0+8711+0)In Stock
View marketplace suppliers’ inventory
| SMBJ36CA-13-F | Diodes Incorporated | 10.3A 600W 58.1V 40V 36V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C135071 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | 10.3A | 600W | 58.1V | 40V | 36V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8703
(0+4873+3830)In Stock | SMAJ10A | BORN | 23.5A 17V 11.1V 10V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C383695 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | 23.5A | - | 17V | 11.1V | 10V | TVS | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
8700
(0+0+8700)In Stock | ESD0402G05V-ES | ElecSuper | 4.5A 12V 6.5V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C22363688 | DFN1006-2L | Tape & Reel (TR) | - | - | 4.5A | - | 12V | 6.5V | 5V | - | - | Single Channel | Bidirectional | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8700
(0+2700+6000)In Stock | ESD5V0U22A-523 | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2875155 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8698
(0+8240+458)In Stock | WP61065A | WPMtek(Wei Pan Microelectronics) | SMA(4.3x2.6) ESD and Surge Protection (TVS/ESD) ROHS | C2923810 | SMA(4.3x2.6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8695
(0+8545+150)In Stock | PTVS24VS1UR | FUXINSEMI | 10.28A 400W 38.9V 26.7V Unidirectional 24V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C5380693 | SOD-123 | Tape & Reel (TR) | - | 1uA | 10.28A | 400W | 38.9V | 26.7V | 24V | TVS | - | Single Channel | Unidirectional | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
8693
(0+0+8693)In Stock | SMAJ22CA | Shandong Jingdao Microelectronics | 11.3A 35.5V 24.4V 22V SMA ESD and Surge Protection (TVS/ESD) ROHS | C353463 | SMA | Tape & Reel (TR) | - | - | 11.3A | - | 35.5V | 24.4V | 22V | TVS | - | - | - |