Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Number of Lines
|
polarity
|
Operating Temperature
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Number of Lines
|
polarity
|
Operating Temperature
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 10000
|
8576
(0+0+8576)In Stock | PESD0402MS05-MS | MSKSEMI | 5V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C7434259 | 0402 | Tape & Reel (TR) | 5V | ESD | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8569
(0+8556+13)In Stock | KAU0511P1 | KUU | 40V Bidirectional 5V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C2892493 | 0402 | Tape & Reel (TR) | 5V | ESD | 10nA | 40V | Single Channel | Bidirectional | -55℃~+125℃@(Tj) | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8567
(0+8235+332)In Stock | PESDNC2FD5VB-ES | ElecSuper | 6A 60W 10V 6V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5199209 | DFN1006-2L | Tape & Reel (TR) | 5V | ESD | 1uA | 10V | Single Channel | Bidirectional | - | 6A | 60W | 6V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8565
(0+8030+535)In Stock | SMBJ12CA | DOWO | 30.15A 19.9V 13.3V 12V SMB ESD and Surge Protection (TVS/ESD) ROHS | C356366 | SMB | Tape & Reel (TR) | 12V | TVS | 1uA | 19.9V | - | - | - | 30.15A | - | 13.3V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
8556
(0+8556+0)In Stock | 5.0SMDJ75CA | BORN | 41.4A 121V 83.3V 75V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C910142 | SMC(DO-214AB) | Tape & Reel (TR) | 75V | TVS | 1uA | 121V | - | - | - | 41.4A | - | 83.3V | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
8550
(0+8550+0)In Stock | PJGBLC03C_R1_00001 | PANJIT International | 1A 350W 7.5V 4.75V 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C268650 | SOD-323 | Tape & Reel (TR) | 3.3V | TVS | - | 7.5V | - | - | - | 1A | 350W | 4.75V | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
8549
(0+0+8549)In Stock | P4SMA6.8A | HXY MOSFET | 39A 10.5V 6.45V 5.8V SMA ESD and Surge Protection (TVS/ESD) ROHS | C7495248 | SMA | Tape & Reel (TR) | 5.8V | TVS | - | 10.5V | - | - | - | 39A | - | 6.45V | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
8547
(0+0+8547)In Stock | SEDFN05C | SINO-IC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2920966 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8544
(0+788+7756)In Stock | RCLAMP0584J | TECH PUBLIC | DFN(2.7x1.0) ESD and Surge Protection (TVS/ESD) ROHS | C2987150 | DFN(2.7x1.0) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
8542
(0+0+8542)In Stock | JEN1006-3.3V-C | Shenzhen JDT Fuse | 8.5A 8.5V 72W 5.5V Bidirectional 3.3V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2982300 | DFN1006 | Tape & Reel (TR) | 3.3V | ESD | 100nA | 8.5V | Single Channel | Bidirectional | -55℃~+125℃ | 8.5A | 72W | 5.5V | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8540
(0+0+8540)In Stock | PESDC2FD3V3B | YONGYUTAI | 40V 3.3V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C18198302 | 0402 | Tape & Reel (TR) | - | ESD | 10nA | 40V | - | - | -55℃~+125℃ | - | - | 3.3V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8533
(0+7509+1024)In Stock | 5.0SMDJ58CA | DOWO | 53.42A 93.6V 64.4V 58V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C284077 | SMC(DO-214AB) | Tape & Reel (TR) | 58V | TVS | 5uA | 93.6V | - | - | - | 53.42A | - | 64.4V | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
8532
(0+0+8532)In Stock | SMAJ9.0CA | Shandong Jingdao Microelectronics | 26A 15.4V 10V 9V SMA ESD and Surge Protection (TVS/ESD) ROHS | C2441200 | SMA | Tape & Reel (TR) | 9V | TVS | 10uA | 15.4V | - | - | - | 26A | - | 10V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8528
(0+8330+198)In Stock
View marketplace suppliers’ inventory
| IP4234CZ6,125 | Nexperia | 100W 6V 5.5V SOT-457 ESD and Surge Protection (TVS/ESD) ROHS | C455086 | SOT-457 | Tape & Reel (TR) | 5.5V | ESD | - | - | Four Channels | - | -40℃~+85℃@(Ta) | - | 100W | 6V | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8528
(0+5384+3144)In Stock | KPESD0603AV5 | KUU | 40V Bidirectional 5V 0603 ESD and Surge Protection (TVS/ESD) ROHS | C2944167 | 0603 | Tape & Reel (TR) | 5V | ESD | 10nA | 40V | Single Channel | Bidirectional | -55℃~+125℃@(Tj) | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8525
(0+5758+2767)In Stock | SMFJ30A | BORN | 4.1A 48.4V 33.3V 30V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C151895 | SOD-123F | Tape & Reel (TR) | 30V | TVS | 1uA | 48.4V | - | - | - | 4.1A | - | 33.3V | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8521
(0+8350+171)In Stock | ESD5301N-MS | MSKSEMI | 5A 110W 22V 9.5V 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2802299 | DFN1006 | Tape & Reel (TR) | 5V | ESD | - | 22V | - | - | - | 5A | 110W | 9.5V | - | ||
| Min: 5 Mult: 5
Full Reel: 12000
|
8516
(0+8516+0)In Stock
View marketplace suppliers’ inventory
| ESDAXLC6-1BT2Y | STMicroelectronics | 1.3A@(8/20us) 6V 40W 6V 3V SOD-882T ESD and Surge Protection (TVS/ESD) ROHS | C472589 | SOD-882T | Tape & Reel (TR) | 3V | ESD | - | 6V | - | - | -55℃~+150℃@(Tj) | 1.3A@(8/20us) | 40W | 6V | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
8513
(0+8513+0)In Stock
View marketplace suppliers’ inventory
| D15V0X1B2LP-7B | Diodes Incorporated | 5A@(8/20us) 30V 16.5V 15V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C1977513 | X1-DFN1006-2 | Tape & Reel (TR) | 15V | ESD | - | 30V | Single Channel | - | -65℃~+150℃@(Tj) | 5A@(8/20us) | - | 16.5V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8510
(0+8510+0)In Stock | TPSP0504SHTG | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2841397 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8509
(0+4567+3942)In Stock | SMAJ30A | BORN | 8.3A 48.4V 33.3V 30V SMA ESD and Surge Protection (TVS/ESD) ROHS | C152117 | SMA | Tape & Reel (TR) | 30V | TVS | 1uA | 48.4V | - | - | - | 8.3A | - | 33.3V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8502
(0+4055+4447)In Stock | BSD3C361V | BORN | 4A 75V 40V Bidirectional 36V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C406196 | SOD-323 | Tape & Reel (TR) | 36V | ESD | - | 75V | - | Bidirectional | - | 4A | - | 40V | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
8500
(0+0+8500)In Stock | ESD0301BL-ES | ElecSuper | 4.5A 120W 12V 5.5V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C19170838 | DFN1006-2L | Tape & Reel (TR) | 5V | ESD | 1uA | 12V | Single Channel | Bidirectional | - | 4.5A | 120W | 5.5V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8500
(0+5780+2720)In Stock | H5VUD5BB | hongjiacheng | 5A 25V 125W 10V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C20615820 | SOD-523 | Tape & Reel (TR) | 5V | ESD | 200nA | 25V | - | Bidirectional | -55℃~+155℃ | 5A | 125W | 10V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8500
(0+3000+5500)In Stock | PESD5V0L5UY | TECH PUBLIC | SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C23380878 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |