Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Reverse Leakage Current (Ir)
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Reverse Leakage Current (Ir)
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
8175
(0+8175+0)In Stock | SMCJ30CA | TWGMC | SMC ESD and Surge Protection (TVS/ESD) ROHS | C4154672 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 9000
|
8170
(8170+0+0)In Stock
View marketplace suppliers’ inventory
| PESD5V0X1BCSFYL | Nexperia | 7A@8/20us 5.5V 6V 5V DSN0603-2 ESD and Surge Protection (TVS/ESD) ROHS | C2443412 | DSN0603-2 | Tape & Reel (TR) | 7A@8/20us | 5.5V | Single channel | 6V | 5V | ESD | -40℃~+125℃@(Ta) | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
8168
(8168+0+0)In Stock
View marketplace suppliers’ inventory
| SMAJ70CA-TR | STMicroelectronics | 16A@8/20us 400W 146V 77.8V Bidirectional 70V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C132932 | SMA(DO-214AC) | Tape & Reel (TR) | 16A@8/20us | 146V | - | 77.8V | 70V | TVS | - | 400W | Bidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8166
(2794+5372+0)In Stock | P6SMB36A | Littelfuse | 12.2A 600W 49.9V 34.2V 30.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C151222 | SMB(DO-214AA) | Tape & Reel (TR) | 12.2A | 49.9V | - | 34.2V | 30.8V | TVS | - | 600W | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
8165
(867+7298+0)In Stock | SMAJ5.0A | HXY MOSFET | 43.5A 9.2V 6.4V 5V SMA ESD and Surge Protection (TVS/ESD) ROHS | C7473307 | SMA | Tape & Reel (TR) | 43.5A | 9.2V | - | 6.4V | 5V | TVS | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
8165
(8165+0+0)In Stock | H5VU10U | hongjiacheng | 5A 55W 16V 9V Unidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C22395519 | DFN1006-2L | Tape & Reel (TR) | 5A | 16V | - | 9V | 5V | ESD | -55℃~+155℃ | 55W | Unidirectional | 200nA | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8162
(6252+1910+0)In Stock | P6SMBJ6.8CA | BORN | 58.1A 600W 10.5V@58.1A 6.45V Bidirectional 5.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C5125674 | SMB(DO-214AA) | Tape & Reel (TR) | 58.1A | 10.5V@58.1A | - | 6.45V | 5.8V | TVS | - | 600W | Bidirectional | 1mA | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
8161
(3261+4900+0)In Stock | SMAJ17A | TWGMC | 27.6V 18.9V Unidirectional 17V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C726746 | SMA(DO-214AC) | Tape & Reel (TR) | - | 27.6V | - | 18.9V | 17V | - | - | - | Unidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8160
(2680+5480+0)In Stock | SMBJ18A | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726827 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
8156
(0+8156+0)In Stock | ESD73251CZ-2/TR | WILLSEMI(Will Semicon) | DWN0603-2L ESD and Surge Protection (TVS/ESD) ROHS | C2939841 | DWN0603-2L | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8155
(7870+285+0)In Stock | SMBJ12CA | DOWO | 30.15A 19.9V 13.3V 12V SMB ESD and Surge Protection (TVS/ESD) ROHS | C356366 | SMB | Tape & Reel (TR) | 30.15A | 19.9V | - | 13.3V | 12V | TVS | - | - | - | 1uA | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8154
(3077+5077+0)In Stock | SMBJ7.0CA/TR13 | Brightking | 50A 600W 12V 7.78V Bidirectional 7V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C84728 | SMB(DO-214AA) | Tape & Reel (TR) | 50A | 12V | - | 7.78V | 7V | TVS | - | 600W | Bidirectional | 200uA | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
8150
(0+8150+0)In Stock
View marketplace suppliers’ inventory
| D8V0L1B2LPQ-7B | Diodes Incorporated | 17V 8.5V Unidirectional 8V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C5248761 | X1-DFN1006-2 | Tape & Reel (TR) | - | 17V | - | 8.5V | 8V | TVS | - | - | Unidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
8146
(8131+15+0)In Stock | BESD5V0D5 | BORN | 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2929243 | SOD-523 | Tape & Reel (TR) | - | - | - | - | 5V | ESD | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8146
(0+8146+0)In Stock | TPD1E1B04DPYR-MS | MSKSEMI | 5A 21V 100W 5.6V 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2836332 | DFN1006 | Tape & Reel (TR) | 5A | 21V | - | 5.6V | 5V | ESD | - | 100W | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8143
(5968+2175+0)In Stock | SMCJ36CA | SETsafe | SETfuse | 25.9A 58.1V 1.5kW 40V Bidirectional 36V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2996549 | SMC | Tape & Reel (TR) | 25.9A | 58.1V | Single channel | 40V | 36V | TVS | -65℃~+150℃ | 1.5kW | Bidirectional | 1uA | IEC 61000-4-4 | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
8143
(8143+0+0)In Stock | RLSD92A051V | RUILON(Shenzhen Ruilongyuan Elec) | 5A 12V Unidirectional 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C20929 | SOD-923 | Tape & Reel (TR) | 5A | 12V | - | - | 5V | ESD | - | - | Unidirectional | - | IEC 61000-4-2 | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8136
(0+8136+0)In Stock | FS12BDF | FUXINSEMI | 4A 120W 30V 13.3V Bidirectional 12V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2847293 | DFN1006 | Tape & Reel (TR) | 4A | 30V | Single channel | 13.3V | 12V | ESD | -55℃~+125℃ | 120W | Bidirectional | 1uA | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8135
(8135+0+0)In Stock
View marketplace suppliers’ inventory
| ESD9X5VU-2/TR | WILLSEMI(Will Semicon) | 4A 18V 7V Unidirectional 5V FBP-02C ESD and Surge Protection (TVS/ESD) ROHS | C189964 | FBP-02C | Tape & Reel (TR) | 4A | 18V | - | 7V | 5V | ESD | - | - | Unidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8133
(6589+1544+0)In Stock | CESD3V3AP | Jiangsu Changjing Electronics Technology Co., Ltd. | 16A 13V 5V Unidirectional 3.3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C70435 | SOT-23 | Tape & Reel (TR) | 16A | 13V | - | 5V | 3.3V | ESD | - | - | Unidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
8130
(0+8130+0)In Stock | KPESD5V0L1BSF | KUU | 4A 25V 100W 6V Bidirectional 5V X3-DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | C2891603 | X3-DFN0603 | Tape & Reel (TR) | 4A | 25V | Single channel | 6V | 5V | ESD | -55℃~+125℃@(Tj) | 100W | Bidirectional | 100nA | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8130
(110+8020+0)In Stock | PSD24C-LF-T7 | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5199857 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8129
(7761+368+0)In Stock | WP61065A | WPMtek(Wei Pan Microelectronics) | SMA(4.3x2.6) ESD and Surge Protection (TVS/ESD) ROHS | C2923810 | SMA(4.3x2.6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
8124
(4131+3993+0)In Stock | TPD4E001DRLR | TECH PUBLIC | SOT-563 ESD and Surge Protection (TVS/ESD) ROHS | C2987155 | SOT-563 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8120
(0+8120+0)In Stock | PESD3V3L2BT | GOODWORK | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C28310456 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |