Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
polarity
|
level of protection
|
Junction Capacitance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
polarity
|
level of protection
|
Junction Capacitance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 8000
|
7825
(7825+0+0)In Stock | ESD9D3.3C | Wild Goose | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C22368673 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7820
(0+7820+0)In Stock | SMBJ7.0A | LGE | 50A 12V 7.78V 7V SMB ESD and Surge Protection (TVS/ESD) ROHS | C713667 | SMB | Tape & Reel (TR) | 50A | 200uA | 12V | 7.78V | 7V | TVS | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7820
(7820+0+0)In Stock | DESD5V0U1BL-7B | Diodes Incorporated | 3A@8/20us 7.2V 5.5V 5V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C1869323 | X1-DFN1006-2 | Tape & Reel (TR) | 3A@8/20us | - | 7.2V | 5.5V | 5V | ESD | - | Single channel | -65℃~+150℃@(Tj) | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7818
(0+7818+0)In Stock | SMAJ15A | TWGMC | 16.4A 400W 24.4V 16.7V Unidirectional 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C726744 | SMA(DO-214AC) | Tape & Reel (TR) | 16.4A | 1uA | 24.4V | 16.7V | 15V | TVS | 400W | - | -65℃~150℃ | Unidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7817
(7817+0+0)In Stock | TPPACDN042Y3R | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2844723 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7815
(4920+2895+0)In Stock | RLSD32A121LC | RUILON(Shenzhen Ruilongyuan Elec) | 19V 13.5V 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C14394 | SOD-323 | Tape & Reel (TR) | - | - | 19V | 13.5V | 12V | TVS | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
7814
(6616+1198+0)In Stock | SMAJ13CA | GOODWORK | 18.6A 400W 21.5V 14.4V 13V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908819 | SMA(DO-214AC) | Tape & Reel (TR) | 18.6A | 5uA | 21.5V | 14.4V | 13V | TVS | 400W | - | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7814
(0+7814+0)In Stock | SESD5Z18V | SINO-IC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C355248 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7812
(2950+4862+0)In Stock | BNTPD4E1U06DBVR | BORN | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C20416621 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7811
(5390+2421+0)In Stock | SMBJ5.0CA | FTR | 65.3A 9.2V 6.4V Bidirectional 5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693626 | SMB(DO-214AA) | Tape & Reel (TR) | 65.3A | - | 9.2V | 6.4V | 5V | TVS | - | - | - | Bidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7809
(7809+0+0)In Stock
View marketplace suppliers’ inventory
| SMF15CT1G | onsemi | 29V 100W 17V 15V SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C604701 | SOT-363 | Tape & Reel (TR) | - | - | 29V | 17V | 15V | ESD | 100W | Five Channels | -40℃~+125℃@(Tj) | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7805
(7805+0+0)In Stock | LY523DC05 | Liown | 15A 14V 200W 6V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C3019383 | SOD-523 | Tape & Reel (TR) | 15A | 200nA | 14V | 6V | 5V | ESD | 200W | Single channel | -55℃~+125℃ | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7803
(4565+3238+0)In Stock | SMAJ20A | KUU | 12.3A 32.4V 400W 22.2V 20V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5180101 | SMA | Tape & Reel (TR) | 12.3A | 1uA | 32.4V | 22.2V | 20V | TVS | 400W | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
7800
(0+7800+0)In Stock
View marketplace suppliers’ inventory
| D8V0L1B2LPQ-7B | Diodes Incorporated | 17V 8.5V Unidirectional 8V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C5248761 | X1-DFN1006-2 | Tape & Reel (TR) | - | - | 17V | 8.5V | 8V | TVS | - | - | - | Unidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
7800
(0+7800+0)In Stock | UESD12ST5G | TECH PUBLIC | SOD-723 ESD and Surge Protection (TVS/ESD) ROHS | C7603365 | SOD-723 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7798
(0+7798+0)In Stock | ESD24VD5 | Yangzhou Yangjie Elec Tech | SOD-523(SC-79) ESD and Surge Protection (TVS/ESD) ROHS | C20600695 | SOD-523(SC-79) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7791
(2618+5173+0)In Stock | BST23C712V | BORN | 17A@8/20us 26V 13.3V 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C151960 | SOT-23 | Tape & Reel (TR) | 17A@8/20us | - | 26V | 13.3V | 12V | TVS | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
7788
(7788+0+0)In Stock | GG040205170N2P | Kyocera AVX | 10V 80W 5.1V 5V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C597648 | 0402 | Tape & Reel (TR) | - | - | 10V | 5.1V | 5V | ESD | 80W | Single channel | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7788
(7578+210+0)In Stock | SMBJ10CA | BORN | 35.3A 17V 11.1V 10V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C383711 | SMB(DO-214AA) | Tape & Reel (TR) | 35.3A | - | 17V | 11.1V | 10V | TVS | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7780
(4530+3250+0)In Stock | SM03C | MDD(Microdiode Semiconductor) | 20A 350W 16V 4V Bidirectional 3.3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C502553 | SOT-23 | Tape & Reel (TR) | 20A | 40uA | 16V | 4V | 3.3V | TVS | 350W | - | -55℃~+150℃ | Bidirectional | - | 450pF | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7780
(2955+4825+0)In Stock | SMCJ15CA | YFW | 1A 18.5V 15V SMC ESD and Surge Protection (TVS/ESD) ROHS | C5270639 | SMC | Tape & Reel (TR) | 1A | 24.4uA | - | 18.5V | 15V | TVS | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7776
(6806+970+0)In Stock | SMBJ13A | MDD(Microdiode Semiconductor) | 28A 600W 21.5V 15.9V Bidirectional 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C404130 | SMB(DO-214AA) | Tape & Reel (TR) | 28A | 1uA | 21.5V | 15.9V | 13V | TVS | 600W | - | -65℃~+150℃ | Bidirectional | - | - | ||
| Min: 10 Mult: 10 |
7775
(7750+25+0)In Stock | P6KE33CA | BORN | 13.3A 45.7V 31.4V 28.2V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C600794 | DO-15 | Tape & Reel (TR) | 13.3A | 1uA | 45.7V | 31.4V | 28.2V | TVS | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1800
|
7772
(4887+2885+0)In Stock | SMAJ5.0A | UMW(Youtai Semiconductor Co., Ltd.) | 43.5A 9.2V 6.4V 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2758494 | SMA(DO-214AC) | Tape & Reel (TR) | 43.5A | 800uA | 9.2V | 6.4V | 5V | TVS | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7771
(2918+4853+0)In Stock
View marketplace suppliers’ inventory
| PESD1IVN27-AX | Nexperia | 3A@8/20us 45V 28V 27V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2443689 | SOD-323 | Tape & Reel (TR) | 3A@8/20us | - | 45V | 28V | 27V | ESD | - | - | -55℃~+150℃@(Ta) | - | - | - |