Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
Number of Lines
|
polarity
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
Number of Lines
|
polarity
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
8400
(0+0+8400)In Stock | SMBJ33CA | SURGING | 53.3V 36.7V 33V SMB ESD and Surge Protection (TVS/ESD) ROHS | C7470965 | SMB | Tape & Reel (TR) | 53.3V | 36.7V | 33V | TVS | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
8400
(0+3980+4420)In Stock | SMAJ20CA | MDD(Microdiode Semiconductor) | 12.3A 400W 32.4V 24.5V 20V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C113960 | SMA(DO-214AC) | Tape & Reel (TR) | 32.4V | 24.5V | 20V | TVS | - | 1uA | 12.3A | 400W | -65℃~+150℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
8397
(0+8397+0)In Stock | 5.0SMDJ33CA | BORN | 93.9A 53.3V 36.7V 33V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS | C2913642 | DO-214AB | Tape & Reel (TR) | 53.3V | 36.7V | 33V | TVS | - | 1uA | 93.9A | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8388
(0+6452+1936)In Stock | SMFJ33A | BORN | 3.8A 53.3V 36.7V 33V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C910155 | SOD-123FL | Tape & Reel (TR) | 53.3V | 36.7V | 33V | TVS | - | 1uA | 3.8A | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
8387
(0+4537+3850)In Stock | SMAJ8.0CA | DOWO | 29.41A 13.6V 8.89V 8V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C444400 | DO-214AC(SMA) | Tape & Reel (TR) | 13.6V | 8.89V | 8V | TVS | - | - | 29.41A | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8386
(0+330+8056)In Stock | SMFJ5.0CA | MSKSEMI | 21.7A 200W 9.2V 6.4V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2830137 | SOD-123FL | Tape & Reel (TR) | 9.2V | 6.4V | 5V | TVS | - | 400uA | 21.7A | 200W | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
8379
(0+8346+33)In Stock | UCLAMP0571P-N | BORN | 7V DFN1610 ESD and Surge Protection (TVS/ESD) ROHS | C920308 | DFN1610 | Tape & Reel (TR) | - | - | 7V | ESD | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8379
(0+0+8379)In Stock | SMAJ16CA | WPMtek(Wei Pan Microelectronics) | 15.4A 400W 26V 17.8V Bidirectional 16V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2688159 | SMA(DO-214AC) | Tape & Reel (TR) | 26V | 17.8V | 16V | TVS | - | 1uA | 15.4A | 400W | -55℃~+150℃ | Single Channel | Bidirectional | ||
| Min: 10 Mult: 10 |
8377
(0+6557+1820)In Stock | P6KE33A | RUILON(Shenzhen Ruilongyuan Elec) | 13.3A 45.7V 31.4V 28.2V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C10256 | DO-15 | Tape & Reel (TR) | 45.7V | 31.4V | 28.2V | TVS | - | - | 13.3A | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 12000
|
8377
(0+8375+2)In Stock
View marketplace suppliers’ inventory
| ESDAXLC6-1BT2 | STMicroelectronics | 1A 41V 40W 6V Bidirectional 3V SOD-882T ESD and Surge Protection (TVS/ESD) ROHS | C154523 | SOD-882T | Tape & Reel (TR) | 41V | 6V | 3V | ESD | - | - | 1A | 40W | -40℃~+150℃@(Tj) | - | Bidirectional | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8377
(0+8374+3)In Stock | SMBJ30A | DOWO | 12.4A 48.4V 33.3V 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C284014 | SMB(DO-214AA) | Tape & Reel (TR) | 48.4V | 33.3V | 30V | TVS | - | 1uA | 12.4A | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8375
(0+8375+0)In Stock | TPESD5V0D5 | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C970024 | SOD-523 | Tape & Reel (TR) | - | - | - | ESD | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8375
(0+4305+4070)In Stock | BST236A054U-ES | ElecSuper | 4.5A 60W 12V 6V Unidirectional 5V SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS | C5199218 | SOT-23-6L | Tape & Reel (TR) | 12V | 6V | 5V | ESD | - | 1uA | 4.5A | 60W | - | Four Channels | Unidirectional | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8366
(0+8366+0)In Stock
View marketplace suppliers’ inventory
| DFLT17A-7 | Diodes Incorporated | 8.15A 225W 27.6V 18.9V 17V PowerDI-123 ESD and Surge Protection (TVS/ESD) ROHS | C526563 | PowerDI-123 | Tape & Reel (TR) | 27.6V | 18.9V | 17V | TVS | - | 1uA | 8.15A | 225W | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8358
(0+8358+0)In Stock | USESD05CP | Leiditech | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2759842 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8358
(0+8357+1)In Stock | SMBJ20CA | BORN | 18.6A 32.4V 22.2V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C151921 | SMB(DO-214AA) | Tape & Reel (TR) | 32.4V | 22.2V | - | TVS | - | 1uA | 18.6A | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8358
(0+3158+5200)In Stock | SMBJ8.0CA | BORN | 44.1A 13.6V 8.89V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C383714 | SMB(DO-214AA) | Tape & Reel (TR) | 13.6V | 8.89V | - | TVS | - | 1uA | 44.1A | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8350
(0+0+8350)In Stock | MDFN1C031US | Me-TECH | DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS | C2935010 | DFN0603-2 | Tape & Reel (TR) | - | - | - | ESD | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 9000
|
8350
(0+8350+0)In Stock
View marketplace suppliers’ inventory
| PESD5V0X1BCSFYL | Nexperia | 7A@(8/20us) 5.5V 6V 5V DSN0603-2 ESD and Surge Protection (TVS/ESD) ROHS | C2443412 | DSN0603-2 | Tape & Reel (TR) | 5.5V | 6V | 5V | ESD | - | - | 7A@(8/20us) | - | -40℃~+125℃@(Ta) | Single Channel | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
8344
(0+8341+3)In Stock
View marketplace suppliers’ inventory
| IP4292CZ10-TBR,115 | Nexperia | 4V 6V 5.5V DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C478014 | DFN2510-10 | Tape & Reel (TR) | 4V | 6V | 5.5V | ESD | - | - | - | - | -40℃~+85℃@(Ta) | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8337
(0+8337+0)In Stock | LXES03TBB1-141 | Leiditech | DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | C5120683 | DFN0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8337
(0+3848+4489)In Stock | P6SMB6.8A | DOWO | 58.1A 10.5V 6.45V 5.8V SMB ESD and Surge Protection (TVS/ESD) ROHS | C356379 | SMB | Tape & Reel (TR) | 10.5V | 6.45V | 5.8V | TVS | - | - | 58.1A | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8333
(0+8333+0)In Stock | RCLAMP0521Z | Leiditech | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2972469 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8329
(0+2909+5420)In Stock | P6SMB36A | Littelfuse | 12.2A 600W 49.9V 34.2V 30.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C151222 | SMB(DO-214AA) | Tape & Reel (TR) | 49.9V | 34.2V | 30.8V | TVS | - | - | 12.2A | 600W | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8326
(0+4200+4126)In Stock
View marketplace suppliers’ inventory
| SMF5.0A | Littelfuse | 21.7A 200W 9.2V 6.4V 5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C151296 | SOD-123 | Tape & Reel (TR) | 9.2V | 6.4V | 5V | TVS | - | - | 21.7A | 200W | - | - | - |