Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
level of protection
|
polarity
|
Number of Lines
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
level of protection
|
polarity
|
Number of Lines
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
8171
(0+6152+2019)In Stock | BST363A054U | BORN | 3.5A 13V 6V 5V SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C406202 | SOT-363 | Tape & Reel (TR) | 3.5A | 13V | 6V | 5V | ESD | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8151
(0+3241+4910)In Stock | SMAJ7.5CA | Liown | 31A 12.9V 400W 8.33V 7.5V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2989736 | DO-214AC(SMA) | Tape & Reel (TR) | 31A | 12.9V | 8.33V | 7.5V | TVS | 100uA | 400W | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8150
(0+110+8040)In Stock | PSD24C-LF-T7 | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5199857 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
8150
(0+0+8150)In Stock | PESD5V0S1BBN | FUXINSEMI | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C19631990 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8149
(0+8140+9)In Stock | SMCJ90A | Shandong Jingdao Microelectronics | 10.3A 146V 1.5kW 100V 90V SMC ESD and Surge Protection (TVS/ESD) ROHS | C438124 | SMC | Tape & Reel (TR) | 10.3A | 146V | 100V | 90V | TVS | 1uA | 1.5kW | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8146
(0+0+8146)In Stock | TPD1E1B04DPYR-MS | MSKSEMI | 5A 21V 100W 5.6V 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2836332 | DFN1006 | Tape & Reel (TR) | 5A | 21V | 5.6V | 5V | ESD | - | 100W | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8145
(0+0+8145)In Stock | RCLAMP3324P | TECH PUBLIC | DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C7472866 | DFN2510-10 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8145
(0+2191+5954)In Stock | AQ24C-01FTG | Littelfuse | 7A@8/20us 450W 42V 26.7V 24V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C315918 | SOD-323 | Tape & Reel (TR) | 7A@8/20us | 42V | 26.7V | 24V | TVS | - | 450W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8144
(0+8144+0)In Stock | SMAJ440CA | Shandong Jingdao Microelectronics | 600mA 713V 492V 440V SMA ESD and Surge Protection (TVS/ESD) ROHS | C438077 | SMA | Tape & Reel (TR) | 600mA | 713V | 492V | 440V | TVS | 1uA | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
8143
(0+8143+0)In Stock | RLSD92A051V | RUILON(Shenzhen Ruilongyuan Elec) | 5A 12V Unidirectional 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C20929 | SOD-923 | Tape & Reel (TR) | 5A | 12V | - | 5V | ESD | - | - | IEC 61000-4-2 | Unidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8143
(0+5968+2175)In Stock | SMCJ36CA | SETsafe | SETfuse | 25.9A 58.1V 1.5kW 40V Bidirectional 36V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2996549 | SMC | Tape & Reel (TR) | 25.9A | 58.1V | 40V | 36V | TVS | 1uA | 1.5kW | IEC 61000-4-4 | Bidirectional | Single channel | -65℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8140
(0+5360+2780)In Stock | SMBJ36A | hongjiacheng | 10.3A 58.1V 600W 40V Unidirectional 36V SMB ESD and Surge Protection (TVS/ESD) ROHS | C19077588 | SMB | Tape & Reel (TR) | 10.3A | 58.1V | 40V | 36V | TVS | 5uA | 600W | - | Unidirectional | Single channel | -55℃~+155℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8140
(0+75+8065)In Stock | SMCJ40CA | DOWO | 23.26A 64.5V 44.4V 40V SMC ESD and Surge Protection (TVS/ESD) ROHS | C350849 | SMC | Tape & Reel (TR) | 23.26A | 64.5V | 44.4V | 40V | TVS | 1uA | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8136
(0+0+8136)In Stock | FS12BDF | FUXINSEMI | 4A 120W 30V 13.3V Bidirectional 12V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2847293 | DFN1006 | Tape & Reel (TR) | 4A | 30V | 13.3V | 12V | ESD | 1uA | 120W | - | Bidirectional | Single channel | -55℃~+125℃ | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
8133
(0+4594+3539)In Stock | SMAJ11A-13-F | Diodes Incorporated | 22A 400W 18.2V 12.2V 11V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C134943 | SMA(DO-214AC) | Tape & Reel (TR) | 22A | 18.2V | 12.2V | 11V | TVS | 5uA | 400W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
8130
(0+0+8130)In Stock | KPESD5V0L1BSF | KUU | 4A 25V 100W 6V Bidirectional 5V X3-DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | C2891603 | X3-DFN0603 | Tape & Reel (TR) | 4A | 25V | 6V | 5V | ESD | 100nA | 100W | - | Bidirectional | Single channel | -55℃~+125℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
8130
(0+3400+4730)In Stock | SMAJ24CA | HXY MOSFET | 10.3A 38.9V 26.7V 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466481 | SMA(DO-214AC) | Tape & Reel (TR) | 10.3A | 38.9V | 26.7V | 24V | TVS | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8124
(0+8124+0)In Stock | TPPESD3V3V1BL | TECH PUBLIC | 0402 ESD and Surge Protection (TVS/ESD) ROHS | C2830315 | 0402 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8123
(0+6152+1971)In Stock | SMF16CA | DOWO | 7.69A 26V 17.8V 16V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C371083 | SOD-123 | Tape & Reel (TR) | 7.69A | 26V | 17.8V | 16V | TVS | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
8121
(0+8121+0)In Stock
View marketplace suppliers’ inventory
| PESD5V0U1UL,315 | Nexperia | 5.8V Unidirectional 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C85401 | DFN1006-2 | Tape & Reel (TR) | - | - | 5.8V | 5V | ESD | - | - | - | Unidirectional | Single channel | -55℃~+150℃@(Ta) | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
8120
(0+0+8120)In Stock | ESDL5V0BDB | Agertech | DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C2921010 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8120
(0+0+8120)In Stock | CSL05FB | SCME | 4A 18V 80W Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C7419263 | DFN1006-2L | Tape & Reel (TR) | 4A | 18V | - | 5V | ESD | 1uA | 80W | - | Bidirectional | Single channel | -40℃~+125℃ | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8117
(0+8100+17)In Stock | BV-FA05UCA | Slkor(SLKORMICRO Elec.) | 100W 6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5155409 | DFN1006 | Tape & Reel (TR) | - | - | 6V | 5V | ESD | 100nA | 100W | - | Bidirectional | Single channel | -55℃~+125℃ | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
8116
(0+7698+418)In Stock | ESD9B5.0ST5G | MSKSEMI | 5A 15V 80W 7.8V 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C3008065 | SOD-923 | Tape & Reel (TR) | 5A | 15V | 7.8V | 5V | ESD | - | 80W | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
8111
(0+8111+0)In Stock | SMAJ17A-13-F | Diodes Incorporated | 14.5A 400W 27.6V 18.9V 17V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C134963 | SMA(DO-214AC) | Tape & Reel (TR) | 14.5A | 27.6V | 18.9V | 17V | TVS | 5uA | 400W | - | - | - | - |