Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
|
8105
(0+8105+0)In Stock | 5.0SMDJ33CA | BORN | 93.9A 53.3V 36.7V 33V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS | C2913642 | DO-214AB | Tape & Reel (TR) | 1uA | 93.9A | 53.3V | 36.7V | 33V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8101
(0+8097+4)In Stock | USBLC6-2SC6-MS | MSKSEMI | 4.5A 15V 150W 6V 5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C3029034 | SOT-23-6 | Tape & Reel (TR) | - | 4.5A | 15V | 6V | 5V | ESD | 150W | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
8100
(0+0+8100)In Stock | BDFN2C051V-ES | ElecSuper | 6A@8/20us 10V 6V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C22379604 | DFN1006-2L | Tape & Reel (TR) | - | 6A@8/20us | 10V | 6V | 5V | - | - | Single channel | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8099
(0+0+8099)In Stock | SMBJ26CA/TR13 | Brightking | 14.3A 600W 42.1V 28.9V 26V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C90512 | SMB(DO-214AA) | Tape & Reel (TR) | - | 14.3A | 42.1V | 28.9V | 26V | TVS | 600W | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
8098
(0+0+8098)In Stock | WE07DF-B | Slkor(SLKORMICRO Elec.) | 19V 150W 7.5V 7V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2980832 | DFN1006 | Tape & Reel (TR) | 200nA | - | 19V | 7.5V | 7V | ESD | 150W | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8097
(0+6300+1797)In Stock | SMBJ20A | Shandong Jingdao Microelectronics | 18.6A 600W 32.4V 22.2V 20V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353377 | SMB | Tape & Reel (TR) | 1uA | 18.6A | 32.4V | 22.2V | 20V | TVS | 600W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8095
(0+1195+6900)In Stock | LY236DA05UL | Liown | 5A 75W 15V 6V Unidirectional 5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2925459 | SOT-23-6 | Tape & Reel (TR) | 500nA | 5A | 15V | 6V | 5V | ESD | 75W | Five Channels | Unidirectional | -55℃~+125℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8082
(0+3782+4300)In Stock | SMAJ17CA | FOSAN | 400W Bidirectional 17V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5353126 | SMA | Tape & Reel (TR) | - | - | - | - | 17V | TVS | 400W | - | Bidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8082
(0+5082+3000)In Stock | PSD12C-LF-T7 | ProTek Devices | 19V 13.3V 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C87031 | SOD-323 | Tape & Reel (TR) | - | - | 19V | 13.3V | 12V | TVS | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8074
(0+4046+4028)In Stock | SMBJ7.0A | Littelfuse | 50A 600W 12V 7.78V 7V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C224024 | SMB(DO-214AA) | Tape & Reel (TR) | - | 50A | 12V | 7.78V | 7V | TVS | 600W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8074
(0+8069+5)In Stock | SMAJ58A | BORN | 4.3A 93.6V 64.4V 58V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C151930 | SMA(DO-214AC) | Tape & Reel (TR) | - | 4.3A | 93.6V | 64.4V | 58V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8068
(0+2788+5280)In Stock | SMF18CA | HXY MOSFET | 6.8A 29.2V 20V 18V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7466400 | SOD-123FL | Tape & Reel (TR) | - | 6.8A | 29.2V | 20V | 18V | TVS | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8065
(0+8065+0)In Stock
View marketplace suppliers’ inventory
| SMF15CT1G | onsemi | 29V 100W 17V 15V SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C604701 | SOT-363 | Tape & Reel (TR) | - | - | 29V | 17V | 15V | ESD | 100W | Five Channels | - | -40℃~+125℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8059
(0+4996+3063)In Stock | PSD12C-LF-T7 | KUU | 12A 28.6V 350W 13.3V Bidirectional 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2985650 | SOD-323 | Tape & Reel (TR) | 1uA | 12A | 28.6V | 13.3V | 12V | ESD | 350W | Dual channel | Bidirectional | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8051
(0+3331+4720)In Stock | SMAJ15A | YFW | 16.4A 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2898497 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA | 16.4A | 24.4V | 16.7V | 15V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8039
(0+8032+7)In Stock | LESD8D24CT5G | LRC | 8A 38V 26V 25V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C2912020 | SOD-882 | Tape & Reel (TR) | 100nA | 8A | 38V | 26V | 25V | ESD | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
8037
(0+0+8037)In Stock | ESD0501BL | Shikues | 4A 22V 88W 6V Bidirectional 5V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C5334572 | SOD-882 | Tape & Reel (TR) | 100nA | 4A | 22V | 6V | 5V | ESD | 88W | - | Bidirectional | -55℃~+125℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8030
(0+5200+2830)In Stock | TPD4E05U06DQAR-N | BORN | Unidirectional 5V DFN2510 ESD and Surge Protection (TVS/ESD) ROHS | C920310 | DFN2510 | Tape & Reel (TR) | - | - | - | - | 5V | - | - | - | Unidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
8030
(0+8030+0)In Stock | SMAJ13A | MDD(Microdiode Semiconductor) | 18.6A 400W 21.5V 15.9V 13V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C153724 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA | 18.6A | 21.5V | 15.9V | 13V | TVS | 400W | - | - | -65℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
8022
(0+8018+4)In Stock | TPE7205RX3-A | TECH PUBLIC | SOT-723 ESD and Surge Protection (TVS/ESD) ROHS | C2844715 | SOT-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
8021
(0+8014+7)In Stock | LESD8LS5.0T5G | LRC | SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C284958 | SOD-882 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8013
(0+8013+0)In Stock | RCLAMP0521Z | Leiditech | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2972469 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8010
(0+5380+2630)In Stock | SMBJ30CA | hongjiacheng | 12.4A 48.4V 600W 33.3V Bidirectional 30V SMB ESD and Surge Protection (TVS/ESD) ROHS | C19077585 | SMB | Tape & Reel (TR) | 5uA | 12.4A | 48.4V | 33.3V | 30V | TVS | 600W | Single channel | Bidirectional | -55℃~+155℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8010
(0+1983+6027)In Stock | PESD5V0S2BT | BORN | 20A 16V 6V 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C343998 | SOT-23 | Tape & Reel (TR) | - | 20A | 16V | 6V | 5V | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 500
|
8009
(0+2798+5211)In Stock | SMBJ6.0CA | SUNMATE Elec | 58.3A 600W 10.3V 6.67V 6V SMB ESD and Surge Protection (TVS/ESD) ROHS | C3031464 | SMB | Tape & Reel (TR) | 800uA | 58.3A | 10.3V | 6.67V | 6V | TVS | 600W | - | - | - | - |