Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
8195
(0+2191+6004)In Stock | AQ24C-01FTG | Littelfuse | 7A@8/20us 450W 42V 26.7V 24V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C315918 | SOD-323 | Tape & Reel (TR) | 7A@8/20us | 450W | 42V | 26.7V | 24V | TVS | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
8191
(0+8176+15)In Stock
View marketplace suppliers’ inventory
| 1.5KE400A | STMicroelectronics | 14A@8/20us 1.5kW 706V 380V 342V DO-201 ESD and Surge Protection (TVS/ESD) ROHS | C3720730 | DO-201 | Tape & Reel (TR) | 14A@8/20us | 1.5kW | 706V | 380V | 342V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8190
(0+0+8190)In Stock | PESD3V3V1BCSF | UMW(Youtai Semiconductor Co., Ltd.) | DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS | C2931143 | DFN0603-2 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8183
(0+8182+1)In Stock | PESD3V3S4UD | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C5126000 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8180
(0+6161+2019)In Stock | BST363A054U | BORN | 3.5A 13V 6V 5V SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C406202 | SOT-363 | Tape & Reel (TR) | 3.5A | - | 13V | 6V | 5V | ESD | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
8176
(0+8175+1)In Stock | AZ5825-01F-ES | ElecSuper | 15A 150W 10V 6V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5199188 | DFN1006-2L | Tape & Reel (TR) | 15A | 150W | 10V | 6V | 5V | ESD | 1uA | Single Channel | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8173
(0+4383+3790)In Stock | P6SMB22CA | LGE | 19.61A 30.6V 20.9V 18.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C320520 | SMB(DO-214AA) | Tape & Reel (TR) | 19.61A | - | 30.6V | 20.9V | 18.8V | TVS | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8168
(0+5993+2175)In Stock | SMCJ36CA | SETsafe | SETfuse | 25.9A 58.1V 1.5kW 40V Bidirectional 36V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2996549 | SMC | Tape & Reel (TR) | 25.9A | 1.5kW | 58.1V | 40V | 36V | TVS | 1uA | Single Channel | Bidirectional | -65℃~+150℃ | IEC 61000-4-4 | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8165
(0+3255+4910)In Stock | SMAJ7.5CA | Liown | 31A 12.9V 400W 8.33V 7.5V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2989736 | DO-214AC(SMA) | Tape & Reel (TR) | 31A | 400W | 12.9V | 8.33V | 7.5V | TVS | 100uA | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
8159
(0+8134+25)In Stock | BSD5C031V | BORN | 10A 10V 3.8V Bidirectional 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C151984 | SOD-523 | Tape & Reel (TR) | 10A | - | 10V | 3.8V | 3.3V | ESD | - | - | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8152
(0+8152+0)In Stock | TPPESD3V3V1BL | TECH PUBLIC | 0402 ESD and Surge Protection (TVS/ESD) ROHS | C2830315 | 0402 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8150
(0+110+8040)In Stock | PSD24C-LF-T7 | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5199857 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
8150
(0+0+8150)In Stock | PESD5V0S1BBN | FUXINSEMI | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C19631990 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8149
(0+8140+9)In Stock | SMCJ90A | Shandong Jingdao Microelectronics | 10.3A 146V 1.5kW 100V 90V SMC ESD and Surge Protection (TVS/ESD) ROHS | C438124 | SMC | Tape & Reel (TR) | 10.3A | 1.5kW | 146V | 100V | 90V | TVS | 1uA | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8146
(0+0+8146)In Stock | TPD1E1B04DPYR-MS | MSKSEMI | 5A 21V 100W 5.6V 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2836332 | DFN1006 | Tape & Reel (TR) | 5A | 100W | 21V | 5.6V | 5V | ESD | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8145
(0+0+8145)In Stock | RCLAMP3324P | TECH PUBLIC | DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C7472866 | DFN2510-10 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8144
(0+8144+0)In Stock | SMAJ440CA | Shandong Jingdao Microelectronics | 600mA 713V 492V 440V SMA ESD and Surge Protection (TVS/ESD) ROHS | C438077 | SMA | Tape & Reel (TR) | 600mA | - | 713V | 492V | 440V | TVS | 1uA | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
8143
(0+8143+0)In Stock | RLSD92A051V | RUILON(Shenzhen Ruilongyuan Elec) | 5A 12V Unidirectional 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C20929 | SOD-923 | Tape & Reel (TR) | 5A | - | 12V | - | 5V | ESD | - | - | Unidirectional | - | IEC 61000-4-2 | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8140
(0+5360+2780)In Stock | SMBJ36A | hongjiacheng | 10.3A 58.1V 600W 40V Unidirectional 36V SMB ESD and Surge Protection (TVS/ESD) ROHS | C19077588 | SMB | Tape & Reel (TR) | 10.3A | 600W | 58.1V | 40V | 36V | TVS | 5uA | Single Channel | Unidirectional | -55℃~+155℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8140
(0+75+8065)In Stock | SMCJ40CA | DOWO | 23.26A 64.5V 44.4V 40V SMC ESD and Surge Protection (TVS/ESD) ROHS | C350849 | SMC | Tape & Reel (TR) | 23.26A | - | 64.5V | 44.4V | 40V | TVS | 1uA | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8136
(0+0+8136)In Stock | FS12BDF | FUXINSEMI | 4A 120W 30V 13.3V Bidirectional 12V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2847293 | DFN1006 | Tape & Reel (TR) | 4A | 120W | 30V | 13.3V | 12V | ESD | 1uA | Single Channel | Bidirectional | -55℃~+125℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
8133
(0+4594+3539)In Stock | SMAJ11A-13-F | Diodes Incorporated | 22A 400W 18.2V 12.2V 11V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C134943 | SMA(DO-214AC) | Tape & Reel (TR) | 22A | 400W | 18.2V | 12.2V | 11V | TVS | 5uA | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8132
(0+6161+1971)In Stock | SMF16CA | DOWO | 7.69A 26V 17.8V 16V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C371083 | SOD-123 | Tape & Reel (TR) | 7.69A | - | 26V | 17.8V | 16V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
8130
(0+0+8130)In Stock | KPESD5V0L1BSF | KUU | 4A 25V 100W 6V Bidirectional 5V X3-DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | C2891603 | X3-DFN0603 | Tape & Reel (TR) | 4A | 100W | 25V | 6V | 5V | ESD | 100nA | Single Channel | Bidirectional | -55℃~+125℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
8121
(0+8121+0)In Stock
View marketplace suppliers’ inventory
| PESD5V0U1UL,315 | Nexperia | 5.8V Unidirectional 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C85401 | DFN1006-2 | Tape & Reel (TR) | - | - | - | 5.8V | 5V | ESD | - | Single Channel | Unidirectional | -55℃~+150℃@(Ta) | - |