Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Junction Capacitance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Junction Capacitance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
7457
(7457+0+0)In Stock | SMBJ24A | SETsafe | SETfuse | 15.5A 38.9V 600W 26.7V Unidirectional 24V DO-214AA ESD and Surge Protection (TVS/ESD) ROHS | C5279836 | DO-214AA | Tape & Reel (TR) | IEC 61000-4-4 | 1uA | 15.5A | 38.9V | 600W | Single channel | 26.7V | Unidirectional | 24V | TVS | -65℃~+150℃ | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
7450
(0+7450+0)In Stock | ESD5431N-ES | ElecSuper | 10A 8V 3.7V Bidirectional 3.3V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C22363668 | DFN1006-2L | Tape & Reel (TR) | - | - | 10A | 8V | - | Single channel | 3.7V | Bidirectional | 3.3V | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
7450
(0+7450+0)In Stock | ESD9X3.3ST5G-ES | ElecSuper | 12A@8/20us 7V 3.7V Bidirectional 3.3V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C22379592 | SOD-923 | Tape & Reel (TR) | - | - | 12A@8/20us | 7V | - | Single channel | 3.7V | Bidirectional | 3.3V | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7450
(6000+1450+0)In Stock | SMF13CA-MS | MSKSEMI | 9.3A 21.5V 200W 14.4V 13V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7473216 | SOD-123FL | Tape & Reel (TR) | - | 1uA | 9.3A | 21.5V | 200W | - | 14.4V | - | 13V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7450
(0+7450+0)In Stock | PESD15VL2BT | GOODWORK | 6A 40V 240W 16.5V Bidirectional 15V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C21713979 | SOT-23 | Tape & Reel (TR) | - | 1uA | 6A | 40V | 240W | Dual channel | 16.5V | Bidirectional | 15V | ESD | -65℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7450
(0+7450+0)In Stock | SMAJ18A | HXY MOSFET | 13.7A 29.2V 20V 18V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466487 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | 13.7A | 29.2V | - | - | 20V | - | 18V | TVS | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
7450
(0+7450+0)In Stock | SMAJ17CA M2G | Taiwan Semiconductor | 14.5A 400W 27.6V 18.9V 17V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2444869 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | 14.5A | 27.6V | 400W | - | 18.9V | - | 17V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
7450
(0+7450+0)In Stock | SMAJ130A | LRC | DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C417548 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7449
(3904+3545+0)In Stock | SMBJ15CA | DOWO | 24.59A 24.4V 16.7V 15V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C283997 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | 24.59A | 24.4V | - | - | 16.7V | - | 15V | TVS | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7448
(0+7448+0)In Stock | SMCJ15A | GOODWORK | 61.5A 1.5kW 24.4V 16.7V 15V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C2943778 | SMC(DO-214AB) | Tape & Reel (TR) | - | 5uA | 61.5A | 24.4V | 1.5kW | - | 16.7V | - | 15V | TVS | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7446
(5056+2390+0)In Stock | SMAJ14A | FTR | 17.2A 23.2V 15.6V Unidirectional 14V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C707994 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | 17.2A | 23.2V | - | - | 15.6V | Unidirectional | 14V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7445
(4515+2930+0)In Stock
View marketplace suppliers’ inventory
| PESD12VS1UA,115 | Nexperia | 600W 27V 13.3V 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C131084 | SOD-323 | Tape & Reel (TR) | - | - | - | 27V | 600W | Single channel | 13.3V | - | 12V | ESD | -55℃~+150℃@(Ta) | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7439
(6338+1101+0)In Stock | SMAJ5.0A/TR13 | Brightking | 43.5A 400W 9.2V 6.4V Unidirectional 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C78401 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | 43.5A | 9.2V | 400W | - | 6.4V | Unidirectional | 5V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7435
(7435+0+0)In Stock | ESD0302L | MDD(Microdiode Semiconductor) | 4A 14V 56W 4.2V Bidirectional 3.3V DFN1006-3 ESD and Surge Protection (TVS/ESD) ROHS | C502577 | DFN1006-3 | Tape & Reel (TR) | - | 100nA | 4A | 14V | 56W | Dual channel | 4.2V | Bidirectional | 3.3V | ESD | -55℃~+125℃ | 0.2pF | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7435
(0+7435+0)In Stock | RCLAMP3324P-N | BORN | 5V DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C6165128 | DFN2510-10 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 5V | ESD | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7433
(4262+3171+0)In Stock | SMBJ40A | FTR | 9.3A 64.5V 64.5V Unidirectional 40V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C707464 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | 9.3A | 64.5V | - | - | 64.5V | Unidirectional | 40V | TVS | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
7432
(7400+32+0)In Stock | SMA6J30AQ | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C5861892 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7430
(0+7430+0)In Stock | TPESD5301N | TECH PUBLIC | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2827709 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7429
(149+7280+0)In Stock | SMAJ60A | MDD(Microdiode Semiconductor) | 4.1A 400W 96.8V 73.7V Bidirectional 60V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C173508 | SMA(DO-214AC) | Tape & Reel (TR) | - | 1uA | 4.1A | 96.8V | 400W | - | 73.7V | Bidirectional | 60V | TVS | -65℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7427
(4517+2910+0)In Stock | SMBJ58CA | FTR | 6.5A 93.6V 64.4V Bidirectional 58V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C707466 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | 6.5A | 93.6V | - | - | 64.4V | Bidirectional | 58V | TVS | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
7425
(0+7425+0)In Stock | SMA6J18CAQ | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C20603962 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7417
(7417+0+0)In Stock | SMAJ48A | MDD(Microdiode Semiconductor) | 5.2A 400W 77.4V 58.9V Bidirectional 48V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C173502 | SMA(DO-214AC) | Tape & Reel (TR) | - | 1uA | 5.2A | 77.4V | 400W | - | 58.9V | Bidirectional | 48V | TVS | -65℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 750
|
7411
(0+7411+0)In Stock | SMBJ36CA | Slkor(SLKORMICRO Elec.) | 10.3A 58.1V 40V 36V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C556189 | SMB(DO-214AA) | Tape & Reel (TR) | - | 5uA | 10.3A | 58.1V | - | - | 40V | - | 36V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7410
(0+7410+0)In Stock | ESDSLC3V3LBA | Yangzhou Yangjie Elec Tech | DFN1006-2(SOD-882) ESD and Surge Protection (TVS/ESD) ROHS | C7464256 | DFN1006-2(SOD-882) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7409
(7405+4+0)In Stock
View marketplace suppliers’ inventory
| SMBJ30CA-13-F | Diodes Incorporated | 12.4A 600W 48.4V 33.3V Bidirectional 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C135066 | SMB(DO-214AA) | Tape & Reel (TR) | - | 5uA | 12.4A | 48.4V | 600W | - | 33.3V | Bidirectional | 30V | TVS | - | - |