Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
7917
(0+5119+2798)In Stock | P6KE400A | DOWO | 1.09A 548V 380V 342V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C344036 | DO-15 | Tape & Reel (TR) | 1.09A | 548V | 380V | 342V | TVS | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
7905
(0+7866+39)In Stock | SMAJ15AQ | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C5362388 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7904
(0+3244+4660)In Stock | SMF13A | DOWO | 9.3A 21.5V 14.4V 13V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C283864 | SOD-123 | Tape & Reel (TR) | 9.3A | 21.5V | 14.4V | 13V | TVS | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
7903
(0+7755+148)In Stock | KESD9B5VL | KUU | 5A 100W 15V 6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2892504 | DFN1006 | Tape & Reel (TR) | 5A | 15V | 6V | 5V | ESD | 1uA | 100W | Single channel | Bidirectional | -55℃~+125℃@(Tj) | - | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
7900
(0+0+7900)In Stock | ESD9B3.3ST5G | GOODWORK | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C41364470 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7900
(0+0+7900)In Stock | ESD9D5.0C | KUU | 5A 12V 60W 8.2V Bidirectional 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C19089402 | SOD-923 | Tape & Reel (TR) | 5A | 12V | 8.2V | 5V | ESD | 1uA | 60W | Single channel | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7900
(0+0+7900)In Stock | ESD9X5.0ST5G | GOODWORK | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C41364466 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7900
(0+0+7900)In Stock | SLESD5341N | Slkor(SLKORMICRO Elec.) | 6V Unidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5355508 | DFN1006 | Tape & Reel (TR) | - | - | 6V | 5V | ESD | 1uA | - | Single channel | Unidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7900
(0+2243+5657)In Stock | SMBJ18A/TR13 | Brightking | 20.6A 600W 29.2V 20V Unidirectional 18V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78412 | SMB(DO-214AA) | Tape & Reel (TR) | 20.6A | 29.2V | 20V | 18V | TVS | 1uA | 600W | - | Unidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7893
(0+0+7893)In Stock | JEN1006-12V-ULC | Shenzhen JDT Fuse | 2.5A 32V 80W 13.3V Bidirectional 12V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2982312 | DFN1006 | Tape & Reel (TR) | 2.5A | 32V | 13.3V | 12V | ESD | 200nA | 80W | Single channel | Bidirectional | -55℃~+125℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7893
(0+0+7893)In Stock | ESDA05CP | Leiditech | X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C384839 | X1-DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7892
(0+0+7892)In Stock | PESD12VL2BT | TECH PUBLIC | 13.6V 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2936980 | SOT-23 | Tape & Reel (TR) | - | - | 13.6V | 12V | ESD | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7889
(0+0+7889)In Stock | PESD24VL1BA-ES | ElecSuper | 6A 350W 63V 26V Bidirectional 24V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5180223 | SOD-323 | Tape & Reel (TR) | 6A | 63V | 26V | 24V | ESD | 1uA | 350W | Single channel | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7888
(0+5084+2804)In Stock | SMBJ5.0A | BORN | 65.2A 9.2V 6.4V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C151912 | SMB(DO-214AA) | Tape & Reel (TR) | 65.2A | 9.2V | 6.4V | - | TVS | 10uA | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7888
(0+178+7710)In Stock | SMBJ6.5A | MDD(Microdiode Semiconductor) | 53.6A 600W 11.2V 7.98V 6.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113978 | SMB(DO-214AA) | Tape & Reel (TR) | 53.6A | 11.2V | 7.98V | 6.5V | TVS | 500uA | 600W | - | - | -65℃~+150℃ | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
7886
(0+6+7880)In Stock
View marketplace suppliers’ inventory
| RSAC6.8CST2RA | ROHM Semicon | SMD ESD and Surge Protection (TVS/ESD) ROHS | C2981763 | SMD | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7886
(0+5261+2625)In Stock | SMP24A-M3/84A | Vishay Intertech | 10.3A 400W 38.9V 26.7V 24V DO-220AA(SMP) ESD and Surge Protection (TVS/ESD) ROHS | C1974757 | DO-220AA(SMP) | Tape & Reel (TR) | 10.3A | 38.9V | 26.7V | 24V | TVS | - | 400W | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7885
(0+0+7885)In Stock | RCLAMP0521P | FUXINSEMI | 4A 22V 88W 6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5380679 | DFN1006 | Tape & Reel (TR) | 4A | 22V | 6V | 5V | ESD | 1uA | 88W | Single channel | Bidirectional | -55℃~+125℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7881
(0+5831+2050)In Stock | SMAJ40CA | LGE | 6.2A 64.5V 44.4V 40V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C713653 | DO-214AC(SMA) | Tape & Reel (TR) | 6.2A | 64.5V | 44.4V | 40V | TVS | 1uA | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7880
(0+0+7880)In Stock | GBLC12C-MS | MSKSEMI | 10A 25V 350W 13.3V 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2830119 | SOD-323 | Tape & Reel (TR) | 10A | 25V | 13.3V | 12V | ESD | - | 350W | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
7880
(0+0+7880)In Stock | ESD7C3.3DT5G | TECH PUBLIC | SOT-723 ESD and Surge Protection (TVS/ESD) ROHS | C19829555 | SOT-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7872
(0+3021+4851)In Stock | SMAJ48CA | BORN | 5.2A 77.4V 53.3V 48V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C383694 | SMA(DO-214AC) | Tape & Reel (TR) | 5.2A | 77.4V | 53.3V | 48V | TVS | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7870
(0+0+7870)In Stock | ESD18VF1BL-MS | MSKSEMI | 40V 18V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C2836350 | SOD-882 | Tape & Reel (TR) | - | 40V | - | 18V | ESD | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7870
(0+0+7870)In Stock | BNPTVS4V5D1BLYL | BORN | 4.5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C19077982 | DFN1006-2 | Tape & Reel (TR) | - | - | - | 4.5V | ESD | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7869
(0+7755+114)In Stock | SESD5Z5CL | SINO-IC | 5.8V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C393122 | SOD-523 | Tape & Reel (TR) | - | - | 5.8V | 5V | ESD | - | - | - | Bidirectional | - | - |