Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 5000
|
7724
(7724+0+0)In Stock | SMAJ5.0CA | hongjiacheng | 43.5A 400W 9.2V 6.4V Bidirectional 5V SMA ESD and Surge Protection (TVS/ESD) ROHS | C19077524 | SMA | Tape & Reel (TR) | 800uA | 43.5A | 400W | 9.2V | 6.4V | Single channel | Bidirectional | 5V | TVS | -55℃~+155℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7723
(7723+0+0)In Stock | UCLAMP2511T-TP | TECH PUBLIC | DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C2830316 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7718
(2578+5140+0)In Stock | SMAJ5.0CA | PTTC(Polytronics Tech) | 43.5A 9.2V 6.4V 5V DO-214AC ESD and Surge Protection (TVS/ESD) ROHS | C545225 | DO-214AC | Tape & Reel (TR) | 800uA | 43.5A | - | 9.2V | 6.4V | - | - | 5V | TVS | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7708
(0+7708+0)In Stock | SMCJ15A | GOODWORK | 61.5A 1.5kW 24.4V 16.7V 15V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C2943778 | SMC(DO-214AB) | Tape & Reel (TR) | 5uA | 61.5A | 1.5kW | 24.4V | 16.7V | - | - | 15V | TVS | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
7707
(0+7707+0)In Stock | SMDJ24A | Shenzhen Jinkaisheng Elec | 77.1A 3kW 38.9V 26.7V 24V SMC ESD and Surge Protection (TVS/ESD) ROHS | C362107 | SMC | Tape & Reel (TR) | 1uA | 77.1A | 3kW | 38.9V | 26.7V | - | - | 24V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7706
(2956+4750+0)In Stock | SMBJ54CA | FTR | 6.9A 87.1V 60V Bidirectional 54V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C707477 | SMB(DO-214AA) | Tape & Reel (TR) | - | 6.9A | - | 87.1V | 60V | - | Bidirectional | 54V | TVS | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7705
(7705+0+0)In Stock | SMF24CA | Shandong Jingdao Microelectronics | 5.1A 38.9V 26.7V 24V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C353294 | SOD-123FL | Tape & Reel (TR) | 1uA | 5.1A | - | 38.9V | 26.7V | - | - | 24V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7703
(7703+0+0)In Stock | SMBJ24A | SETsafe | SETfuse | 15.5A 38.9V 600W 26.7V Unidirectional 24V DO-214AA ESD and Surge Protection (TVS/ESD) ROHS | C5279836 | DO-214AA | Tape & Reel (TR) | 1uA | 15.5A | 600W | 38.9V | 26.7V | Single channel | Unidirectional | 24V | TVS | -65℃~+150℃ | IEC 61000-4-4 | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7702
(7692+10+0)In Stock | LESD9D12T5G | LRC | 5.9A 23.7V 13.5V Unidirectional 12V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C172426 | SOD-923 | Tape & Reel (TR) | 1uA | 5.9A | - | 23.7V | 13.5V | - | Unidirectional | 12V | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7702
(2172+5530+0)In Stock | SMF36A | SUNMATE Elec | 3.4A 58.1V 40V 36V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C399299 | SOD-123FL | Tape & Reel (TR) | 1uA | 3.4A | - | 58.1V | 40V | - | - | 36V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7700
(4390+3310+0)In Stock | SMAJ20CA | Liown | 12.3A 32.4V 400W 22.2V 20V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2925458 | DO-214AC(SMA) | Tape & Reel (TR) | 1uA | 12.3A | 400W | 32.4V | 22.2V | - | - | 20V | TVS | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
7700
(0+7700+0)In Stock | LESD8D7.0CAT5G-ES | ElecSuper | 10A@8/20us 18V 9V Bidirectional 8V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C22379572 | DFN1006-2L | Tape & Reel (TR) | - | 10A@8/20us | - | 18V | 9V | Single channel | Bidirectional | 8V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7700
(7213+487+0)In Stock | SMAJ28A | DOWO | 8.81A 45.4V 31.1V 28V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C283899 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA | 8.81A | - | 45.4V | 31.1V | - | - | 28V | TVS | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7697
(0+7697+0)In Stock | PESD24VF1BL-P | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2936989 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7696
(5810+1886+0)In Stock | PESD5V0V1BA-N | BORN | 17A 21V 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C406229 | SOD-323 | Tape & Reel (TR) | - | 17A | - | 21V | 6V | - | Bidirectional | 5V | ESD | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7687
(3916+3771+0)In Stock | PESD5V0U1BA-N | BORN | 14A 17V 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C406223 | SOD-323 | Tape & Reel (TR) | - | 14A | - | 17V | 6V | - | Bidirectional | 5V | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7683
(5103+2580+0)In Stock | H5VUD5BB | hongjiacheng | 5A 25V 125W 10V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C20615820 | SOD-523 | Tape & Reel (TR) | 200nA | 5A | 125W | 25V | 10V | - | Bidirectional | 5V | ESD | -55℃~+155℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7680
(0+7680+0)In Stock | SMAJ18A | HXY MOSFET | 13.7A 29.2V 20V 18V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466487 | SMA(DO-214AC) | Tape & Reel (TR) | - | 13.7A | - | 29.2V | 20V | - | - | 18V | TVS | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
7675
(0+7675+0)In Stock | CESDLC5V0M5 | TECH PUBLIC | SOT-563 ESD and Surge Protection (TVS/ESD) ROHS | C23380853 | SOT-563 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7675
(973+6702+0)In Stock | SRV05-4LA 4A | DOWO | 4A 15V 60W 6V Unidirectional 5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C1884586 | SOT-23-6 | Tape & Reel (TR) | 1uA | 4A | 60W | 15V | 6V | Four channels | Unidirectional | 5V | ESD | -40℃~+85℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7670
(0+7670+0)In Stock | ESD18VF1BL-MS | MSKSEMI | 40V 18V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C2836350 | SOD-882 | Tape & Reel (TR) | - | - | - | 40V | - | - | - | 18V | ESD | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7667
(21+7646+0)In Stock | SMFJ5.0CA | MSKSEMI | 21.7A 200W 9.2V 6.4V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2830137 | SOD-123FL | Tape & Reel (TR) | 400uA | 21.7A | 200W | 9.2V | 6.4V | - | - | 5V | TVS | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
7666
(1775+5891+0)In Stock | SMAJ40CA | GOODWORK | 64.5A 400W 6.2V 44.4V 40V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2922197 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA | 64.5A | 400W | 6.2V | 44.4V | - | - | 40V | TVS | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7654
(1928+5726+0)In Stock | SMBJ54A | DOWO | 6.89A 87.1V 60V 54V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2943880 | SMB | Tape & Reel (TR) | 1uA | 6.89A | - | 87.1V | 60V | - | - | 54V | TVS | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
7650
(0+7650+0)In Stock | LESD8D7.0CAT5G | HXY MOSFET | 20A 13V 9V Bidirectional 7V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5451653 | DFN1006-2L | Tape & Reel (TR) | - | 20A | - | 13V | 9V | Single channel | Bidirectional | 7V | ESD | - | - |