Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
7299
(6949+350+0)In Stock | CESD5V0D5-ES | ElecSuper | 15A 250W 20V 6.5V Unidirectional 5V SOD523 ESD and Surge Protection (TVS/ESD) ROHS | C5199198 | SOD523 | Tape & Reel (TR) | 1uA | 15A | 250W | 20V | 6.5V | Single channel | Unidirectional | 5V | ESD | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7296
(7290+6+0)In Stock
View marketplace suppliers’ inventory
| ESD9X5.0ST5G | onsemi | 8.7A 12.3V 107W 6.2V Unidirectional 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C87910 | SOD-923 | Tape & Reel (TR) | - | 8.7A | 107W | 12.3V | 6.2V | Single channel | Unidirectional | 5V | ESD | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
7296
(7296+0+0)In Stock | SP3021-01ETG | Littelfuse | 2A 14.7V 7V Bidirectional 5V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C126839 | SOD-882 | Tape & Reel (TR) | - | 2A | - | 14.7V | 7V | - | Bidirectional | 5V | ESD | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
7293
(0+7293+0)In Stock | LKELC05N-B | LANKE | 3A@8/20us 33W 11V 5.5V 15V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2984823 | DFN1006 | Tape & Reel (TR) | 500nA | 3A@8/20us | 33W | 11V | 5.5V | - | - | 15V | TVS | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
7292
(0+7292+0)In Stock | TPD2EUSB30ADRTR-TP | TECH PUBLIC | SOT(9x3) ESD and Surge Protection (TVS/ESD) ROHS | C2987043 | SOT(9x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7292
(7288+4+0)In Stock
View marketplace suppliers’ inventory
| PESD2IVN-UX | Nexperia | 53V 150W 28V 26.5V SOT-323-3 ESD and Surge Protection (TVS/ESD) ROHS | C552499 | SOT-323-3 | Tape & Reel (TR) | - | - | 150W | 53V | 28V | Dual channel | - | 26.5V | ESD | -55℃~+150℃@(Ta) | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7290
(7290+0+0)In Stock | LESD8L3.3CT5G | Leiditech | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5123458 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
7270
(7267+3+0)In Stock | TPESD5V3U2U-03FH | TECH PUBLIC | TSFP-3 ESD and Surge Protection (TVS/ESD) ROHS | C2844721 | TSFP-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7262
(7262+0+0)In Stock | LC05CI | Leiditech | 18A 25V 6V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C384866 | SOD-323 | Tape & Reel (TR) | - | 18A | - | 25V | 6V | - | - | 5V | TVS | - | ||
| Min: 10 Mult: 10 |
7260
(4769+2491+0)In Stock | P6KE36CA | BORN | 12.2A 49.9V 34.2V 30.8V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C600793 | DO-15 | Tape & Reel (TR) | 1uA | 12.2A | - | 49.9V | 34.2V | - | - | 30.8V | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7259
(2349+4910+0)In Stock | SMAJ7.5CA | Liown | 31A 12.9V 400W 8.33V 7.5V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2989736 | DO-214AC(SMA) | Tape & Reel (TR) | 100uA | 31A | 400W | 12.9V | 8.33V | - | - | 7.5V | TVS | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7247
(3406+3841+0)In Stock | ESD7V0D5-MS | MSKSEMI | 8.8A 22.7V 200W 7.5V 7V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2836373 | SOD-523 | Tape & Reel (TR) | - | 8.8A | 200W | 22.7V | 7.5V | - | - | 7V | ESD | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7244
(7231+13+0)In Stock | 5.0SMDJ78CA | Liown | 39.7A 126V 5kW 86.7V 78V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2990417 | SMC | Tape & Reel (TR) | 2uA | 39.7A | 5kW | 126V | 86.7V | - | - | 78V | TVS | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7238
(5518+1720+0)In Stock | SMCJ28A | FTR | 33.1A 45.4V 31.1V Unidirectional 28V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C693618 | SMC(DO-214AB) | Tape & Reel (TR) | - | 33.1A | - | 45.4V | 31.1V | - | Unidirectional | 28V | TVS | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7236
(7200+36+0)In Stock | KPESD3V3S1UL | KUU | 4A 14V 56W 4.2V Unidirectional 3.3V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2891607 | X1-DFN1006-2 | Tape & Reel (TR) | 100nA | 4A | 56W | 14V | 4.2V | - | Unidirectional | 3.3V | ESD | -55℃~+125℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7230
(7230+0+0)In Stock | PUDD32C05L01 | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2905615 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7220
(0+7220+0)In Stock | SMAJ33A | HXY MOSFET | 7.5A 53.3V 36.7V 33V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466474 | SMA(DO-214AC) | Tape & Reel (TR) | - | 7.5A | - | 53.3V | 36.7V | - | - | 33V | TVS | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7215
(3380+3835+0)In Stock | CLAMP0561P1 | WPMtek(Wei Pan Microelectronics) | 2A 10V 6V Bidirectional 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2688133 | DFN1006-2 | Tape & Reel (TR) | 200nA | 2A | - | 10V | 6V | Single channel | Bidirectional | 5V | ESD | -55℃~+125℃ | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
7213
(1565+5648+0)In Stock | CDB0130QRM-MS | MSKSEMI | 30V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C2830129 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | 30V | ESD | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7212
(0+7212+0)In Stock | XESD2FD3V3B | MSKSEMI | 5A 50W 10V 5V 3.3V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C2830132 | SOD-882 | Tape & Reel (TR) | - | 5A | 50W | 10V | 5V | - | - | 3.3V | ESD | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7210
(0+7210+0)In Stock | SMAJ6.0CA | ElecSuper | 38.8A 400W 10.3V 6.67V Bidirectional 6V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C5249590 | DO-214AC(SMA) | Tape & Reel (TR) | 400uA | 38.8A | 400W | 10.3V | 6.67V | Single channel | Bidirectional | 6V | TVS | -65℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
7209
(7209+0+0)In Stock
View marketplace suppliers’ inventory
| SMAJ30CAHE3_A/I | Vishay Intertech | 8.3A 48.4V 400W 33.3V Bidirectional 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C1978972 | SMA(DO-214AC) | Tape & Reel (TR) | - | 8.3A | 400W | 48.4V | 33.3V | - | Bidirectional | 30V | TVS | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7208
(0+7208+0)In Stock | SLESD9B5.0ST5G | Slkor(SLKORMICRO Elec.) | 12V 60W 8.4V 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C2965552 | SOD-923 | Tape & Reel (TR) | 100nA | - | 60W | 12V | 8.4V | - | - | 5V | ESD | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7201
(2636+4565+0)In Stock
View marketplace suppliers’ inventory
| SM4T28CAY | STMicroelectronics | 46A@8/20us 400W 50V 26.7V Bidirectional 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C1974237 | SMA(DO-214AC) | Tape & Reel (TR) | 200nA | 46A@8/20us | 400W | 50V | 26.7V | - | Bidirectional | 24V | TVS | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7200
(0+7200+0)In Stock | SJD12C15L01 | FUXINSEMI | 8.2A 24.4V 200W 18.5V 15V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C5563734 | SOD-123 | Tape & Reel (TR) | 1uA | 8.2A | 200W | 24.4V | 18.5V | - | - | 15V | TVS | - |