Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
7737
(0+4182+3555)In Stock | SMBJ15CA | DOWO | 24.59A 24.4V 16.7V 15V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C283997 | SMB(DO-214AA) | Tape & Reel (TR) | 24.59A | 24.4V | 16.7V | 15V | TVS | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7730
(0+0+7730)In Stock | GBLC03C-TP | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C558423 | SOD-323 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
7725
(0+7175+550)In Stock | LESD8LL5.0T5G-ES | ElecSuper | 4A 60W 9V 6V Unidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C19170870 | DFN1006-2L | Tape & Reel (TR) | 4A | 9V | 6V | 5V | ESD | 1uA | 60W | Single Channel | Unidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7725
(0+7725+0)In Stock | SMDJ48CA | Shandong Jingdao Microelectronics | SMC ESD and Surge Protection (TVS/ESD) ROHS | C438270 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7724
(0+2584+5140)In Stock | SMAJ5.0CA | PTTC(Polytronics Tech) | 43.5A 9.2V 6.4V 5V DO-214AC ESD and Surge Protection (TVS/ESD) ROHS | C545225 | DO-214AC | Tape & Reel (TR) | 43.5A | 9.2V | 6.4V | 5V | TVS | 800uA | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
7724
(0+7721+3)In Stock | TPESD5V3U2U-03FH | TECH PUBLIC | TSFP-3 ESD and Surge Protection (TVS/ESD) ROHS | C2844721 | TSFP-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7723
(0+7723+0)In Stock | UCLAMP2511T-TP | TECH PUBLIC | DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C2830316 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
7719
(0+0+7719)In Stock | SMDJ24A | Shenzhen Jinkaisheng Elec | 77.1A 3kW 38.9V 26.7V 24V SMC ESD and Surge Protection (TVS/ESD) ROHS | C362107 | SMC | Tape & Reel (TR) | 77.1A | 38.9V | 26.7V | 24V | TVS | 1uA | 3kW | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7719
(0+46+7673)In Stock | PGB1010603NRHF | Littelfuse | 150V 24V 0603 ESD and Surge Protection (TVS/ESD) ROHS | C2649884 | 0603 | Tape & Reel (TR) | - | 150V | - | 24V | TVS | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7717
(0+7647+70)In Stock | ESD7351HT1G | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19829399 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7713
(0+7575+138)In Stock | SD15C | MDD(Microdiode Semiconductor) | 10A 350W 38V 16.7V 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C502535 | SOD-323 | Tape & Reel (TR) | 10A | 38V | 16.7V | 15V | TVS | 1uA | 350W | - | - | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7710
(0+7710+0)In Stock | SMBJ24A | SETsafe | SETfuse | 15.5A 38.9V 600W 26.7V Unidirectional 24V DO-214AA ESD and Surge Protection (TVS/ESD) ROHS | C5279836 | DO-214AA | Tape & Reel (TR) | 15.5A | 38.9V | 26.7V | 24V | TVS | 1uA | 600W | Single Channel | Unidirectional | -65℃~+150℃ | IEC 61000-4-4 | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
7700
(0+0+7700)In Stock | PESDNC9D5VB-ES | ElecSuper | 6A 60W 10V 6V Bidirectional 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C5180262 | SOD-923 | Tape & Reel (TR) | 6A | 10V | 6V | 5V | ESD | 1uA | 60W | Single Channel | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7700
(0+4390+3310)In Stock | SMAJ20CA | Liown | 12.3A 32.4V 400W 22.2V 20V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2925458 | DO-214AC(SMA) | Tape & Reel (TR) | 12.3A | 32.4V | 22.2V | 20V | TVS | 1uA | 400W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7698
(0+7598+100)In Stock | P4SMA30CA | Liown | 9.9A 400W 41.4V 30V 25.6V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2989842 | DO-214AC(SMA) | Tape & Reel (TR) | 9.9A | 41.4V | 30V | 25.6V | TVS | 1uA | 400W | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7698
(0+0+7698)In Stock | KPESD5V0A1BL | KUU | 4A 25V 100W 6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2891660 | DFN1006 | Tape & Reel (TR) | 4A | 25V | 6V | 5V | ESD | 100nA | 100W | Single Channel | Bidirectional | -55℃~+125℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7697
(0+0+7697)In Stock | PESD24VF1BL-P | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2936989 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 25 Mult: 25
Full Reel: 750
|
7696
(0+1036+6660)In Stock | SMBJ20A | UMW(Youtai Semiconductor Co., Ltd.) | 18.5A 32.4V 600W 22.2V 20V SMB ESD and Surge Protection (TVS/ESD) ROHS | C3001979 | SMB | Tape & Reel (TR) | 18.5A | 32.4V | 22.2V | 20V | TVS | 1uA | 600W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
7695
(0+0+7695)In Stock | ESD7C5.0DT5G-MS | MSKSEMI | 1.5A 6V 1.5W@8/20us 6V 5V SOT-723 ESD and Surge Protection (TVS/ESD) ROHS | C5331073 | SOT-723 | Tape & Reel (TR) | 1.5A | 6V | 6V | 5V | TVS | 1uA | 1.5W@8/20us | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7684
(0+5024+2660)In Stock | IP4220CZ6-N | BORN | 5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C5148483 | SOT-23-6 | Tape & Reel (TR) | - | - | - | 5V | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7680
(0+0+7680)In Stock | SMAJ18A | HXY MOSFET | 13.7A 29.2V 20V 18V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466487 | SMA(DO-214AC) | Tape & Reel (TR) | 13.7A | 29.2V | 20V | 18V | TVS | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7680
(0+7680+0)In Stock | SMAJ36CA | DOWO | 6.88A 58.1V 40V 36V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C361566 | DO-214AC(SMA) | Tape & Reel (TR) | 6.88A | 58.1V | 40V | 36V | TVS | 1uA | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7680
(0+0+7680)In Stock | SMAJ12A | TWGMC | 19.9V 13.3V Unidirectional 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C726741 | SMA(DO-214AC) | Tape & Reel (TR) | - | 19.9V | 13.3V | 12V | - | - | - | - | Unidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7680
(0+5308+2372)In Stock | SMBJ6.8CA | RUILON(Shenzhen Ruilongyuan Elec) | 5.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C46293 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | 5.8V | TVS | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7675
(0+1938+5737)In Stock | SMBJ54A | DOWO | 6.89A 87.1V 60V 54V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2943880 | SMB | Tape & Reel (TR) | 6.89A | 87.1V | 60V | 54V | TVS | 1uA | - | - | - | - | - |