Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
Number of Lines
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
Number of Lines
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 8000
|
7746
(0+7736+10)In Stock | LESD9D12T5G | LRC | 5.9A 23.7V 13.5V Unidirectional 12V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C172426 | SOD-923 | Tape & Reel (TR) | 5.9A | 1uA | 23.7V | 13.5V | Unidirectional | 12V | ESD | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7737
(0+4837+2900)In Stock | H12VSD3B | hongjiacheng | 20A 32V 640W 16.5V Bidirectional 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20615811 | SOD-323 | Tape & Reel (TR) | 20A | 1uA | 32V | 16.5V | Bidirectional | 12V | ESD | 640W | -55℃~+155℃ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7737
(0+4182+3555)In Stock | SMBJ15CA | DOWO | 24.59A 24.4V 16.7V 15V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C283997 | SMB(DO-214AA) | Tape & Reel (TR) | 24.59A | - | 24.4V | 16.7V | - | 15V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7730
(0+0+7730)In Stock | GBLC03C-TP | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C558423 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
7725
(0+7175+550)In Stock | LESD8LL5.0T5G-ES | ElecSuper | 4A 60W 9V 6V Unidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C19170870 | DFN1006-2L | Tape & Reel (TR) | 4A | 1uA | 9V | 6V | Unidirectional | 5V | ESD | 60W | - | Single Channel | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7725
(0+7725+0)In Stock | SMDJ48CA | Shandong Jingdao Microelectronics | SMC ESD and Surge Protection (TVS/ESD) ROHS | C438270 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7724
(0+2584+5140)In Stock | SMAJ5.0CA | PTTC(Polytronics Tech) | 43.5A 9.2V 6.4V 5V DO-214AC ESD and Surge Protection (TVS/ESD) ROHS | C545225 | DO-214AC | Tape & Reel (TR) | 43.5A | 800uA | 9.2V | 6.4V | - | 5V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
7724
(0+7721+3)In Stock | TPESD5V3U2U-03FH | TECH PUBLIC | TSFP-3 ESD and Surge Protection (TVS/ESD) ROHS | C2844721 | TSFP-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7723
(0+7723+0)In Stock | UCLAMP2511T-TP | TECH PUBLIC | DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C2830316 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
7719
(0+0+7719)In Stock | SMDJ24A | Shenzhen Jinkaisheng Elec | 77.1A 3kW 38.9V 26.7V 24V SMC ESD and Surge Protection (TVS/ESD) ROHS | C362107 | SMC | Tape & Reel (TR) | 77.1A | 1uA | 38.9V | 26.7V | - | 24V | TVS | 3kW | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7719
(0+46+7673)In Stock | PGB1010603NRHF | Littelfuse | 150V 24V 0603 ESD and Surge Protection (TVS/ESD) ROHS | C2649884 | 0603 | Tape & Reel (TR) | - | - | 150V | - | - | 24V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7717
(0+7647+70)In Stock | ESD7351HT1G | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19829399 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7710
(0+7710+0)In Stock | SMBJ24A | SETsafe | SETfuse | 15.5A 38.9V 600W 26.7V Unidirectional 24V DO-214AA ESD and Surge Protection (TVS/ESD) ROHS | C5279836 | DO-214AA | Tape & Reel (TR) | 15.5A | 1uA | 38.9V | 26.7V | Unidirectional | 24V | TVS | 600W | -65℃~+150℃ | Single Channel | IEC 61000-4-4 | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
7700
(0+0+7700)In Stock | PESDNC9D5VB-ES | ElecSuper | 6A 60W 10V 6V Bidirectional 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C5180262 | SOD-923 | Tape & Reel (TR) | 6A | 1uA | 10V | 6V | Bidirectional | 5V | ESD | 60W | - | Single Channel | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7700
(0+4390+3310)In Stock | SMAJ20CA | Liown | 12.3A 32.4V 400W 22.2V 20V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2925458 | DO-214AC(SMA) | Tape & Reel (TR) | 12.3A | 1uA | 32.4V | 22.2V | - | 20V | TVS | 400W | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7698
(0+7598+100)In Stock | P4SMA30CA | Liown | 9.9A 400W 41.4V 30V 25.6V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2989842 | DO-214AC(SMA) | Tape & Reel (TR) | 9.9A | 1uA | 41.4V | 30V | - | 25.6V | TVS | 400W | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7698
(0+0+7698)In Stock | KPESD5V0A1BL | KUU | 4A 25V 100W 6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2891660 | DFN1006 | Tape & Reel (TR) | 4A | 100nA | 25V | 6V | Bidirectional | 5V | ESD | 100W | -55℃~+125℃@(Tj) | Single Channel | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7697
(0+0+7697)In Stock | PESD24VF1BL-P | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2936989 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 25 Mult: 25
Full Reel: 750
|
7696
(0+1036+6660)In Stock | SMBJ20A | UMW(Youtai Semiconductor Co., Ltd.) | 18.5A 32.4V 600W 22.2V 20V SMB ESD and Surge Protection (TVS/ESD) ROHS | C3001979 | SMB | Tape & Reel (TR) | 18.5A | 1uA | 32.4V | 22.2V | - | 20V | TVS | 600W | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
7695
(0+0+7695)In Stock | ESD7C5.0DT5G-MS | MSKSEMI | 1.5A 6V 1.5W@8/20us 6V 5V SOT-723 ESD and Surge Protection (TVS/ESD) ROHS | C5331073 | SOT-723 | Tape & Reel (TR) | 1.5A | 1uA | 6V | 6V | - | 5V | TVS | 1.5W@8/20us | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7684
(0+5024+2660)In Stock | IP4220CZ6-N | BORN | 5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C5148483 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | 5V | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7680
(0+0+7680)In Stock | SMAJ18A | HXY MOSFET | 13.7A 29.2V 20V 18V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466487 | SMA(DO-214AC) | Tape & Reel (TR) | 13.7A | - | 29.2V | 20V | - | 18V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7680
(0+7680+0)In Stock | SMAJ36CA | DOWO | 6.88A 58.1V 40V 36V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C361566 | DO-214AC(SMA) | Tape & Reel (TR) | 6.88A | 1uA | 58.1V | 40V | - | 36V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7680
(0+0+7680)In Stock | SMAJ12A | TWGMC | 19.9V 13.3V Unidirectional 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C726741 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | 19.9V | 13.3V | Unidirectional | 12V | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7680
(0+5308+2372)In Stock | SMBJ6.8CA | RUILON(Shenzhen Ruilongyuan Elec) | 5.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C46293 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | 5.8V | TVS | - | - | - | - |