Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Operating Temperature
|
Reverse Leakage Current (Ir)
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Operating Temperature
|
Reverse Leakage Current (Ir)
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 5000
|
7674
(0+5393+2281)In Stock | SMAJ6.0A | BORN | 38.8A 10.3V 6.67V 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C152112 | SMA(DO-214AC) | Tape & Reel (TR) | 38.8A | 10.3V | 6.67V | 6V | TVS | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7673
(62+7611+0)In Stock
View marketplace suppliers’ inventory
| TPD4E05U06DQAR | Texas Instruments | 2.5A 14V 40W 6V Unidirectional 5.5V USON-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS | C138714 | USON-10(1x2.5) | Tape & Reel (TR) | 2.5A | 14V | 6V | 5.5V | ESD | 40W | Four Channels | Unidirectional | -40℃~+125℃@(Ta) | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
7671
(0+7671+0)In Stock | SMAJ78CA | RUILON(Shenzhen Ruilongyuan Elec) | 3.2A 126V 86.7V 78V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C10761 | SMA(DO-214AC) | Tape & Reel (TR) | 3.2A | 126V | 86.7V | 78V | TVS | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7665
(0+7665+0)In Stock | SMAJ10CA | Shandong Jingdao Microelectronics | 23.5A 17V 11.1V 10V SMA ESD and Surge Protection (TVS/ESD) ROHS | C353495 | SMA | Tape & Reel (TR) | 23.5A | 17V | 11.1V | 10V | TVS | - | - | - | - | 1uA | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7665
(0+2635+5030)In Stock | SMBJ16CA | FTR | 23.1A 26V 26V Bidirectional 16V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693573 | SMB(DO-214AA) | Tape & Reel (TR) | 23.1A | 26V | 26V | 16V | TVS | - | - | Bidirectional | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7663
(0+7663+0)In Stock | S-LESD8LL5.0CT5G | LRC | 25V 6V 5V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C5274342 | SOD-882 | Tape & Reel (TR) | - | 25V | 6V | 5V | ESD | - | - | - | - | 500nA | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7660
(0+0+7660)In Stock | SMF15A | SUNMATE Elec | 8.2A 24.4V 16.7V 15V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C399289 | SOD-123FL | Tape & Reel (TR) | 8.2A | 24.4V | 16.7V | 15V | TVS | - | - | - | - | 1uA | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7660
(0+0+7660)In Stock | JEB05DF | Leiditech | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5144827 | DFN1006 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7653
(0+7650+3)In Stock | PESD1CAN | KUU | 3A 50V 200W 32V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2977575 | SOT-23 | Tape & Reel (TR) | 3A | 50V | 32V | 24V | ESD | 200W | Dual channel | Bidirectional | -55℃~+150℃@(Tj) | 1uA | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7650
(0+0+7650)In Stock | SMBJ13CA/TR13 | Brightking | 28A 600W 21.5V 14.4V 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78408 | SMB(DO-214AA) | Tape & Reel (TR) | 28A | 21.5V | 14.4V | 13V | TVS | 600W | - | - | - | 1uA | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
7644
(0+7644+0)In Stock
View marketplace suppliers’ inventory
| D5V0F1U2S9-7 | Diodes Incorporated | 1.5A@8/20us 12V 6V Unidirectional 5.5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C508179 | SOD-923 | Tape & Reel (TR) | 1.5A@8/20us | 12V | 6V | 5.5V | TVS | - | - | Unidirectional | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7640
(0+7640+0)In Stock | ESD9L5.0 | Wild Goose | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C22368686 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
7637
(0+6907+730)In Stock | SMAJ60A | Shikues | 4.1A 400W 96.8V 66.7V Unidirectional 60V SMA ESD and Surge Protection (TVS/ESD) ROHS | C499823 | SMA | Tape & Reel (TR) | 4.1A | 96.8V | 66.7V | 60V | - | 400W | - | Unidirectional | -65℃~+150℃ | 1uA | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7637
(0+5002+2635)In Stock | LESD3Z5.0CMT1G-ES | ElecSuper | 8A 80W 11V 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5199183 | SOD-323 | Tape & Reel (TR) | 8A | 11V | 6V | 5V | ESD | 80W | Single Channel | Bidirectional | - | 1uA | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7637
(0+3736+3901)In Stock | SMBJ30CA | HXY MOSFET | 12.4A 48.4V 33.3V 30V SMB ESD and Surge Protection (TVS/ESD) ROHS | C7495260 | SMB | Tape & Reel (TR) | 12.4A | 48.4V | 33.3V | 30V | TVS | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7633
(0+0+7633)In Stock | PESDNC2FD18VB-MS | MSKSEMI | 5A 150W 31V 24V 18V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C3647101 | DFN1006 | Tape & Reel (TR) | 5A | 31V | 24V | 18V | ESD | 150W | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7633
(0+5673+1960)In Stock | SMFJ60CA | BORN | 60V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C18199536 | SOD-123F | Tape & Reel (TR) | - | - | - | 60V | TVS | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7630
(0+7620+10)In Stock | SMBJ22A | MSKSEMI | 16.9A 600W 35.5V 24.4V 22V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5331106 | SMB | Tape & Reel (TR) | 16.9A | 35.5V | 24.4V | 22V | TVS | 600W | - | - | - | 1uA | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7629
(0+0+7629)In Stock | ESD0501OC | MDD(Microdiode Semiconductor) | 9.4A 16V 150W 7.8V 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C502570 | DFN1006 | Tape & Reel (TR) | 9.4A | 16V | 7.8V | 5V | ESD | 150W | - | - | -40℃~+125℃ | 1uA | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7625
(0+5761+1864)In Stock | SMF26A | Shandong Jingdao Microelectronics | 4.8A 200W 42.1V 28.9V 26V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C353293 | SOD-123FL | Tape & Reel (TR) | 4.8A | 42.1V | 28.9V | 26V | TVS | 200W | - | - | - | 1uA | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7624
(0+7611+13)In Stock | 5.0SMDJ78CA | Liown | 39.7A 126V 5kW 86.7V 78V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2990417 | SMC | Tape & Reel (TR) | 39.7A | 126V | 86.7V | 78V | TVS | 5kW | - | - | - | 2uA | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7620
(0+0+7620)In Stock | PESD5V0S1BL | Shikues | 9.4A 18.6V 150W 5.6V Bidirectional 5V SOD-882L ESD and Surge Protection (TVS/ESD) ROHS | C7587781 | SOD-882L | Tape & Reel (TR) | 9.4A | 18.6V | 5.6V | 5V | ESD | 150W | - | Bidirectional | -40℃~+125℃ | 500nA | - | ||
| Min: 1 Mult: 1
Full Reel: 8000
|
7606
(0+0+7606)In Stock | TPE7205RX3 | TECH PUBLIC | SOT-723 ESD and Surge Protection (TVS/ESD) ROHS | C2844716 | SOT-723 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7603
(0+1431+6172)In Stock | SMBJ26CA | BORN | 14.3A 42.1V 28.9V 26V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C152099 | SMB(DO-214AA) | Tape & Reel (TR) | 14.3A | 42.1V | 28.9V | 26V | TVS | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7602
(0+7542+60)In Stock | SMAJ16A | MDD(Microdiode Semiconductor) | 15.4A 400W 26V 19.7V 16V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C364288 | SMA(DO-214AC) | Tape & Reel (TR) | 15.4A | 26V | 19.7V | 16V | TVS | 400W | - | - | -65℃~+150℃ | 1uA | - |