Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 10000
|
6920
(0+6920+0)In Stock | PESD5V0S1BL | Shikues | 9.4A 18.6V 150W 5.6V Bidirectional 5V SOD-882L ESD and Surge Protection (TVS/ESD) ROHS | C7587781 | SOD-882L | Tape & Reel (TR) | 9.4A | 500nA | 18.6V | 150W | 5.6V | Bidirectional | 5V | ESD | -40℃~+125℃ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6916
(4435+2481+0)In Stock
View marketplace suppliers’ inventory
| SMBJ8.5CA | MDD(Microdiode Semiconductor) | 41.7A 600W 14.4V 10.4V Bidirectional 8.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113982 | SMB(DO-214AA) | Tape & Reel (TR) | 41.7A | 20uA | 14.4V | 600W | 10.4V | Bidirectional | 8.5V | TVS | -65℃~+150℃ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6913
(5974+939+0)In Stock | PESD24VL1BA | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2827692 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6910
(0+6910+0)In Stock | P6SMB30CA | HXY MOSFET | 14.7A 41.4V 28.5V 25.6V SMB ESD and Surge Protection (TVS/ESD) ROHS | C7495252 | SMB | Tape & Reel (TR) | 14.7A | - | 41.4V | - | 28.5V | - | 25.6V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6910
(10+6900+0)In Stock | UClamp0511P-N | BORN | 8A@8/20us 11V 6.5V 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C406232 | DFN1006 | Tape & Reel (TR) | 8A@8/20us | - | 11V | - | 6.5V | - | 5V | TVS | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
6909
(6905+4+0)In Stock | P4SMA27AQ | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7462753 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6908
(5449+1459+0)In Stock | PESD2CANFD24V-K | PAKER | 6A 280W 48V 26.7V 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5278878 | SOT-23 | Tape & Reel (TR) | 6A | 500nA | 48V | 280W | 26.7V | - | 24V | ESD | - | - | Dual channel | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6904
(6530+374+0)In Stock | MMBZ5V6AL | MDD(Microdiode Semiconductor) | 3A 24W 8V 5.6V Bidirectional 3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C502591 | SOT-23 | Tape & Reel (TR) | 3A | 5uA | 8V | 24W | 5.6V | Bidirectional | 3V | ESD | -55℃~+150℃ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6899
(6899+0+0)In Stock | TPESD5V0J4 | TECH PUBLIC | SOT-353-5 ESD and Surge Protection (TVS/ESD) ROHS | C2827653 | SOT-353-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6890
(0+6890+0)In Stock | ESD5344D | KUU | 4A 15V 60W 9V Unidirectional 5V DFN2510 ESD and Surge Protection (TVS/ESD) ROHS | C6562203 | DFN2510 | Tape & Reel (TR) | 4A | 1uA | 15V | 60W | 9V | Unidirectional | 5V | ESD | -55℃~+125℃@(Tj) | - | Four channels | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
6885
(6885+0+0)In Stock | RLSD92A031V | RUILON(Shenzhen Ruilongyuan Elec) | 9.8A 10.4V 150W 5V Unidirectional 3.3V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C434877 | SOD-923 | Tape & Reel (TR) | 9.8A | 2.5uA | 10.4V | 150W | 5V | Unidirectional | 3.3V | ESD | -55℃~+150℃ | - | Single channel | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6881
(6877+4+0)In Stock | TPD4E1U06DCK-N | BORN | Unidirectional 5V SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C920317 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | Unidirectional | 5V | ESD | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6879
(0+6879+0)In Stock | SMAJ12CA | TWGMC | 20.1A 400W 19.9V 13.3V Bidirectional 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C726781 | SMA(DO-214AC) | Tape & Reel (TR) | 20.1A | 1uA | 19.9V | 400W | 13.3V | Bidirectional | 12V | TVS | -65℃~150℃ | - | - | ||
| Min: 50 Mult: 50
Full Reel: 12000
|
6878
(0+6878+0)In Stock | AZ5725-01F | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2936978 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6877
(6863+14+0)In Stock | SMAJ8.0CA | MDD(Microdiode Semiconductor) | 29.4A 400W 13.6V 9.83V Bidirectional 8V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C173500 | SMA(DO-214AC) | Tape & Reel (TR) | 29.4A | 50uA | 13.6V | 400W | 9.83V | Bidirectional | 8V | TVS | -65℃~+150℃ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6877
(6707+170+0)In Stock | AZ5423-01F | Leiditech | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5123453 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6875
(7+6868+0)In Stock
Not recommended for new designs
| CESD0603NC5VB | CREATEK | 6A 12V 5.6V Bidirectional 5V DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS | C266452 | DFN0603-2L | Tape & Reel (TR) | 6A | - | 12V | - | 5.6V | Bidirectional | 5V | ESD | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6870
(0+6870+0)In Stock | SMBJ45CA | Liown | 8.3A 72.7V 600W 50V 45V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2989934 | SMB | Tape & Reel (TR) | 8.3A | 1uA | 72.7V | 600W | 50V | - | 45V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6870
(1481+5389+0)In Stock | SMBJ20CA | Brightking | 18.6A 32.4V 22.2V 20V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78414 | SMB(DO-214AA) | Tape & Reel (TR) | 18.6A | - | 32.4V | - | 22.2V | - | 20V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 12000
|
6864
(0+6864+0)In Stock | ESD5311Z-ES | ElecSuper | 4A 80W 18V 6V Bidirectional 5V DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS | C5199162 | DFN0603-2L | Tape & Reel (TR) | 4A | 1uA | 18V | 80W | 6V | Bidirectional | 5V | ESD | - | - | Single channel | ||
| Min: 25 Mult: 25
Full Reel: 750
|
6864
(5409+1455+0)In Stock | SMBJ6.0CA | UMW(Youtai Semiconductor Co., Ltd.) | 58.3A 600W 10.3V 6.67V 6V SMB ESD and Surge Protection (TVS/ESD) ROHS | C3001968 | SMB | Tape & Reel (TR) | 58.3A | 800uA | 10.3V | 600W | 6.67V | - | 6V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6860
(4994+1866+0)In Stock | PESD5V0V1BA-N | BORN | 17A 21V 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C406229 | SOD-323 | Tape & Reel (TR) | 17A | - | 21V | - | 6V | Bidirectional | 5V | ESD | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6858
(6858+0+0)In Stock | TPESD3V3U1UB | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2905628 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | ESD | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6852
(852+6000+0)In Stock | SMBJ7.5CA | MDD(Microdiode Semiconductor) | 46.6A 600W 12.9V 9.21V Bidirectional 7.5V DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS | C364293 | DO-214AA(SMB) | Tape & Reel (TR) | 46.6A | 100uA | 12.9V | 600W | 9.21V | Bidirectional | 7.5V | TVS | -65℃~+150℃ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6847
(27+6820+0)In Stock | PSOT24C-LF-T7 | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5199864 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |