Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
polarity
|
Number of Lines
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
polarity
|
Number of Lines
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 10000
|
7063
(7063+0+0)In Stock | SP1233-01ETG | Littelfuse | 20A@8/20us 8.5V 180W 4.2V 3.3V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C1974681 | SOD-882 | Tape & Reel (TR) | 20A@8/20us | 8.5V | 180W | 4.2V | 3.3V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
7062
(7062+0+0)In Stock | ESD56301D05-2/TR | WILLSEMI(Will Semicon) | DFN1610-2L ESD and Surge Protection (TVS/ESD) ROHS | C2939837 | DFN1610-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7060
(0+7060+0)In Stock | SMBJ24A | HXY MOSFET | 15.5A 38.9V 26.7V 24V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C7466438 | SMB(DO-214AA) | Tape & Reel (TR) | 15.5A | 38.9V | - | 26.7V | 24V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7060
(960+6100+0)In Stock | SMFJ12CA | FUXINSEMI | 10.1A 19.9V 200W 14.7V 12V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C5380698 | SOD-123 | Tape & Reel (TR) | 10.1A | 19.9V | 200W | 14.7V | 12V | TVS | 1uA | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7056
(2456+4600+0)In Stock | SMAJ5.0CAX | Shenzhen JingYang | SMA ESD and Surge Protection (TVS/ESD) ROHS | C3038079 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
7055
(7055+0+0)In Stock
View marketplace suppliers’ inventory
| SMAJ28A-E3/5A | Vishay Intertech | 8.8A 45.4V 400W 31.1V Unidirectional 28V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C1975235 | SMA(DO-214AC) | Tape & Reel (TR) | 8.8A | 45.4V | 400W | 31.1V | 28V | TVS | - | Unidirectional | - | - | ||
| Min: 10 Mult: 10 |
7051
(5311+1740+0)In Stock | P6KE6.8A | BORN | 58.1A 10.5V 6.45V 5.8V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C152132 | DO-15 | Box-packed | 58.1A | 10.5V | - | 6.45V | 5.8V | TVS | 1mA | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7050
(0+7050+0)In Stock | KESD5471X | KUU | 5A 100W 15V 6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2897481 | DFN1006 | Tape & Reel (TR) | 5A | 15V | 100W | 6V | 5V | ESD | 1uA | Bidirectional | Single channel | -55℃~+125℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7047
(5950+1097+0)In Stock | RCLAMP0504P | TECH PUBLIC | DFN1616-6 ESD and Surge Protection (TVS/ESD) ROHS | C2987145 | DFN1616-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7045
(996+6049+0)In Stock | SD12 | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2931145 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7045
(4925+2120+0)In Stock | SMAJ26A | BORN | 9.5A 42.1V 28.9V 26V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C383698 | SMA(DO-214AC) | Tape & Reel (TR) | 9.5A | 42.1V | - | 28.9V | 26V | TVS | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
7044
(0+7044+0)In Stock | ESD5431N | DOWO | DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C29779762 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7042
(2062+4980+0)In Stock | SMAJ110CA-AT | Brightking | 2.3A 177V 122V 110V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C523197 | SMA(DO-214AC) | Tape & Reel (TR) | 2.3A | 177V | - | 122V | 110V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7040
(7040+0+0)In Stock | SMF10A | Littelfuse | 11.8A 200W 17V 11.1V 10V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C207254 | SOD-123F | Tape & Reel (TR) | 11.8A | 17V | 200W | 11.1V | 10V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7039
(7026+13+0)In Stock | SMCJ28CA | DOWO | 33.04A 45.4V 31.1V 28V SMC ESD and Surge Protection (TVS/ESD) ROHS | C350848 | SMC | Tape & Reel (TR) | 33.04A | 45.4V | - | 31.1V | 28V | TVS | 1uA | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7037
(6977+60+0)In Stock
View marketplace suppliers’ inventory
| SMAT70A-13-F | Diodes Incorporated | 3.5A 400W 100V 77.8V 70V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C135026 | SMA(DO-214AC) | Tape & Reel (TR) | 3.5A | 100V | 400W | 77.8V | 70V | TVS | 5uA | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7035
(5566+1469+0)In Stock | PESD2CANFD24V-K | PAKER | 6A 280W 48V 26.7V 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5278878 | SOT-23 | Tape & Reel (TR) | 6A | 48V | 280W | 26.7V | 24V | ESD | 500nA | - | Dual channel | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7035
(7035+0+0)In Stock | ESDSLC5V0LB-TP | MCC(Micro Commercial Components) | X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C668930 | X1-DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7034
(1135+5899+0)In Stock | SMF110CA-MS | MSKSEMI | 1A 177V 200W 122V 110V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7473265 | SOD-123FL | Tape & Reel (TR) | 1A | 177V | 200W | 122V | 110V | TVS | 1uA | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 500
|
7027
(2526+4501+0)In Stock | SMBJ6.0CA | SUNMATE Elec | 58.3A 600W 10.3V 6.67V 6V SMB ESD and Surge Protection (TVS/ESD) ROHS | C3031464 | SMB | Tape & Reel (TR) | 58.3A | 10.3V | 600W | 6.67V | 6V | TVS | 800uA | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
7023
(1492+5531+0)In Stock | SMAJ24A | SUNMATE Elec | 10.3A 38.9V 26.7V 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2991105 | SMA(DO-214AC) | Tape & Reel (TR) | 10.3A | 38.9V | - | 26.7V | 24V | TVS | 5uA | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7020
(0+7020+0)In Stock | PESD5V0S1BL | Shikues | 9.4A 18.6V 150W 5.6V Bidirectional 5V SOD-882L ESD and Surge Protection (TVS/ESD) ROHS | C7587781 | SOD-882L | Tape & Reel (TR) | 9.4A | 18.6V | 150W | 5.6V | 5V | ESD | 500nA | Bidirectional | - | -40℃~+125℃ | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7020
(2060+4960+0)In Stock | SMAJ26CA | JUXING | 9.5A 42.1V 28.9V 26V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C5243880 | SMA(DO-214AC) | Tape & Reel (TR) | 9.5A | 42.1V | - | 28.9V | 26V | TVS | 1uA | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7017
(4837+2180+0)In Stock | SMBJ90CA | FTR | 4.1A 146V 100V Bidirectional 90V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C707991 | SMB(DO-214AA) | Tape & Reel (TR) | 4.1A | 146V | - | 100V | 90V | TVS | - | Bidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 750
|
7017
(0+7017+0)In Stock | SMBJ16AHE3_A/H | Vishay Intertech | 23.1A 600W 26V 17.8V 16V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS | C1979993 | DO-214AA(SMBJ) | Tape & Reel (TR) | 23.1A | 26V | 600W | 17.8V | 16V | TVS | - | - | - | - |