Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
47927
(0+39958+7969)In Stock | CESD3V3D3-ES | ElecSuper | 25A 350W 15V 4.5V Unidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5199164 | SOD-323 | Tape & Reel (TR) | 25A | 1uA | 350W | 15V | 4.5V | Single channel | Unidirectional | 3.3V | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
47904
(0+16076+31828)In Stock | CESDB5V0D3 | Jiangsu Changjing Electronics Technology Co., Ltd. | 5.8V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C154987 | SOD-323 | Tape & Reel (TR) | - | - | - | - | 5.8V | - | Bidirectional | 5V | ESD | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
47432
(0+47317+115)In Stock | TPD2EUSB30DRTR-TP | TECH PUBLIC | SOT-723-3 ESD and Surge Protection (TVS/ESD) ROHS | C2844720 | SOT-723-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
47401
(0+36261+11140)In Stock | PRSB6.8SM | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2912554 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
47360
(0+0+47360)In Stock | ESD5431N | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C7202960 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
47155
(0+17879+29276)In Stock | SR05 | TECH PUBLIC | 6A 25V 150W 6V Unidirectional 5V SOT-143-4 ESD and Surge Protection (TVS/ESD) ROHS | C521962 | SOT-143-4 | Tape & Reel (TR) | 6A | 100nA | 150W | 25V | 6V | Three Channels | Unidirectional | 5V | ESD | -55℃~+125℃ | IEC 61000-4-2 | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
46951
(0+16389+30562)In Stock | SMBJ24A | GOODWORK | 15.4A 600W 38.9V 26.7V 24V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908801 | SMB(DO-214AA) | Tape & Reel (TR) | 15.4A | 5uA | 600W | 38.9V | 26.7V | - | - | 24V | TVS | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
46712
(0+38962+7750)In Stock | SMF40CA | TWGMC | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C726964 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
46665
(0+4845+41820)In Stock | SD15C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2875152 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
46645
(0+14300+32345)In Stock | UDD32C12L01-ES | ElecSuper | 7A 300W 35V 13.3V Bidirectional 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5199168 | SOD-323 | Tape & Reel (TR) | 7A | 1uA | 300W | 35V | 13.3V | Single channel | Bidirectional | 12V | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
46577
(0+28544+18033)In Stock | SMAJ36CA | MDD(Microdiode Semiconductor) | 6.9A 400W 58.1V 44.2V 36V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C113968 | SMA(DO-214AC) | Tape & Reel (TR) | 6.9A | 1uA | 400W | 58.1V | 44.2V | - | - | 36V | TVS | -65℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
46543
(241+15092+31210)In Stock | SMAJ14A | GOODWORK | 17.2A 400W 23.2V 15.6V 14V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908768 | SMA(DO-214AC) | Tape & Reel (TR) | 17.2A | 5uA | 400W | 23.2V | 15.6V | - | - | 14V | TVS | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
46528
(0+6891+39637)In Stock | SJD12C30L01 | DOWO | 4.13A 48.4V 33.3V 30V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C475509 | SOD-123 | Tape & Reel (TR) | 4.13A | - | - | 48.4V | 33.3V | - | - | 30V | TVS | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
46173
(0+40054+6119)In Stock | SENC3D5V1BC | ElecSuper | 8A 11V 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5126779 | SOD-323 | Tape & Reel (TR) | 8A | 1uA | - | 11V | 6V | Single channel | Bidirectional | 5V | ESD | -55℃~+150℃ | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
45770
(0+0+45770)In Stock | SM712(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C7436899 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
45666
(0+463+45203)In Stock | AZC099-04S | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2901324 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
45425
(0+36865+8560)In Stock | SMF5.0CA | hongjiacheng | 27.4A 7.3V 200W 6.4V Bidirectional 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C19077498 | SOD-123FL | Tape & Reel (TR) | 27.4A | 400uA | 200W | 7.3V | 6.4V | Single channel | Bidirectional | 5V | TVS | -55℃~+155℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
45420
(0+7620+37800)In Stock | TPD1E10B06DPYR-ES | ElecSuper | 6A 60W 10V 6V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5199245 | DFN1006-2L | Tape & Reel (TR) | 6A | 1uA | 60W | 10V | 6V | Single channel | Bidirectional | 5V | ESD | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
45393
(0+16946+28447)In Stock | SMF6.5CA | TWGMC | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C726941 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
45308
(0+828+44480)In Stock | TPD1E10B06DPYR-TP | TECH PUBLIC | X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C558445 | X1-DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
45284
(0+39525+5759)In Stock | BPESD0402-140 | BORN | 14V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C2929253 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | 14V | ESD | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
45260
(0+28543+16717)In Stock | SMBJ28CA | MDD(Microdiode Semiconductor) | 13.3A 600W 45.4V 34.4V Unidirectional 28V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C115825 | SMB(DO-214AA) | Tape & Reel (TR) | 13.3A | 1uA | 600W | 45.4V | 34.4V | - | Unidirectional | 28V | TVS | -65℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
44964
(0+28546+16418)In Stock | SD05C | UMW(Youtai Semiconductor Co., Ltd.) | 18V 6V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2833280 | SOD-323 | Tape & Reel (TR) | - | - | - | 18V | 6V | Single channel | - | - | ESD | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
44837
(0+36189+8648)In Stock | TPD2E001DZDR | TECH PUBLIC | SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C2987149 | SOT-143 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
44781
(0+2359+42422)In Stock | PESD24VL2BT | TECH PUBLIC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2890125 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - |