Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Clamping Voltage
|
Type
|
Peak Pulse Current (Ipp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
Number of Lines
|
polarity
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Clamping Voltage
|
Type
|
Peak Pulse Current (Ipp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
Number of Lines
|
polarity
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 10000
|
48572
(0+38572+10000)In Stock | ULCE0505A015FR | Moda-Innochips | 100V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C125059 | 0402 | Tape & Reel (TR) | 100V | ESD | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
48303
(0+47908+395)In Stock | SMBJ33CA | Shandong Jingdao Microelectronics | 11.3A 53.3V 36.7V 33V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353365 | SMB | Tape & Reel (TR) | 53.3V | TVS | 11.3A | 36.7V | 33V | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
48243
(0+17481+30762)In Stock | SMBJ24A | GOODWORK | 15.4A 600W 38.9V 26.7V 24V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908801 | SMB(DO-214AA) | Tape & Reel (TR) | 38.9V | TVS | 15.4A | 26.7V | 24V | 5uA | 600W | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
48160
(0+880+47280)In Stock | SMBJ12CA/TR13 | Brightking | 30.2A 600W 19.9V 13.3V 12V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78407 | SMB(DO-214AA) | Tape & Reel (TR) | 19.9V | TVS | 30.2A | 13.3V | 12V | - | 600W | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
48101
(0+11303+36798)In Stock | SMAJ5.0A | GOODWORK | 43.5A 400W 9.2V 6.4V 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908757 | SMA(DO-214AC) | Tape & Reel (TR) | 9.2V | TVS | 43.5A | 6.4V | 5V | 800uA | 400W | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
47988
(0+31570+16418)In Stock | SD05C | UMW(Youtai Semiconductor Co., Ltd.) | 18V 6V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2833280 | SOD-323 | Tape & Reel (TR) | 18V | ESD | - | 6V | - | - | - | - | Single Channel | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
47465
(0+47350+115)In Stock | TPD2EUSB30DRTR-TP | TECH PUBLIC | SOT-723-3 ESD and Surge Protection (TVS/ESD) ROHS | C2844720 | SOT-723-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
47461
(0+47382+79)In Stock | SMBJ5.0A | Shandong Jingdao Microelectronics | 65.3A 600W 9.2V 6.4V 5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C169448 | SMB(DO-214AA) | Tape & Reel (TR) | 9.2V | TVS | 65.3A | 6.4V | 5V | 800uA | 600W | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
47403
(0+40284+7119)In Stock | SENC3D5V1BC | ElecSuper | 8A 11V 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5126779 | SOD-323 | Tape & Reel (TR) | 11V | ESD | 8A | 6V | 5V | 1uA | - | -55℃~+150℃ | Single Channel | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
47394
(0+39644+7750)In Stock | SMF40CA | TWGMC | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C726964 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
47360
(0+0+47360)In Stock | ESD5431N | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C7202960 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
47228
(0+11145+36083)In Stock
View marketplace suppliers’ inventory
| LESD8LL5.0CT5G | LRC | SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C172421 | SOD-882 | Tape & Reel (TR) | - | ESD | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
47183
(241+15692+31250)In Stock | SMAJ14A | GOODWORK | 17.2A 400W 23.2V 15.6V 14V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908768 | SMA(DO-214AC) | Tape & Reel (TR) | 23.2V | TVS | 17.2A | 15.6V | 14V | 5uA | 400W | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
46977
(0+29630+17347)In Stock | SMBJ28CA | MDD(Microdiode Semiconductor) | 13.3A 600W 45.4V 34.4V Unidirectional 28V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C115825 | SMB(DO-214AA) | Tape & Reel (TR) | 45.4V | TVS | 13.3A | 34.4V | 28V | 1uA | 600W | -65℃~+150℃ | - | Unidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
46820
(0+9020+37800)In Stock | TPD1E10B06DPYR-ES | ElecSuper | 6A 60W 10V 6V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5199245 | DFN1006-2L | Tape & Reel (TR) | 10V | ESD | 6A | 6V | 5V | 1uA | 60W | - | Single Channel | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
46725
(0+4845+41880)In Stock | SD15C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2875152 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
46698
(0+38050+8648)In Stock | TPD2E001DZDR | TECH PUBLIC | SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C2987149 | SOT-143 | Tape & Reel (TR) | - | ESD | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
46660
(0+14310+32350)In Stock | UDD32C12L01-ES | ElecSuper | 7A 300W 35V 13.3V Bidirectional 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5199168 | SOD-323 | Tape & Reel (TR) | 35V | ESD | 7A | 13.3V | 12V | 1uA | 300W | - | Single Channel | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
46656
(0+6959+39697)In Stock | SJD12C30L01 | DOWO | 4.13A 48.4V 33.3V 30V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C475509 | SOD-123 | Tape & Reel (TR) | 48.4V | TVS | 4.13A | 33.3V | 30V | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
46460
(0+0+46460)In Stock | SM712 | DOWO | 12A 400W Bidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C293966 | SOT-23 | Tape & Reel (TR) | 26V;10V | ESD | 12A | 13.3V;7.5V | 12V;7V | 1uA | 400W | -55℃~+125℃ | Dual channel | Bidirectional | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
46411
(0+11888+34523)In Stock | SMF5.0CA | TWGMC | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C726939 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
46259
(0+1056+45203)In Stock | AZC099-04S | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2901324 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
46094
(0+31094+15000)In Stock | UET14A05L03-BK | Brightking | 3A 15V 6V Unidirectional 5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C78442 | SOT-143 | Tape & Reel (TR) | 15V | ESD | 3A | 6V | 5V | - | - | - | Dual channel | Unidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
45847
(0+39738+6109)In Stock | BPESD0402-140 | BORN | 14V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C2929253 | 0402 | Tape & Reel (TR) | - | ESD | - | - | 14V | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
45792
(0+44973+819)In Stock | SMF15A | Shandong Jingdao Microelectronics | 8.2A 24.4V 16.7V 15V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C353311 | SOD-123FL | Tape & Reel (TR) | 24.4V | TVS | 8.2A | 16.7V | 15V | - | - | - | - | - | - |