Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Reverse Leakage Current (Ir)
|
Operating Temperature
|
polarity
|
Number of Lines
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Reverse Leakage Current (Ir)
|
Operating Temperature
|
polarity
|
Number of Lines
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
44849
(0+44849+0)In Stock | SM712(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C7436899 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
44470
(34080+10390+0)In Stock | SMBJ12CA | Shandong Jingdao Microelectronics | 30.2A 19.9V 13.3V 12V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353397 | SMB | Tape & Reel (TR) | 30.2A | 19.9V | 13.3V | 12V | TVS | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
44154
(29604+14550+0)In Stock | SMBJ6.0CA-13-F | Diodes Incorporated | 58.3A 600W 10.3V 6.67V 6V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C135088 | SMB(DO-214AA) | Tape & Reel (TR) | 58.3A | 10.3V | 6.67V | 6V | TVS | 600W | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
44104
(42352+1752+0)In Stock | SMF26CA | GOODWORK | 4.8A 200W 42.1V 28.9V 26V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943770 | SOD-123FL | Tape & Reel (TR) | 4.8A | 42.1V | 28.9V | 26V | TVS | 200W | 1uA | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
44095
(38315+5780+0)In Stock | H5VU25UC | hongjiacheng | 5A 75W 15V 10V Unidirectional 5V DFN2510-10L ESD and Surge Protection (TVS/ESD) ROHS | C20615800 | DFN2510-10L | Tape & Reel (TR) | 5A | 15V | 10V | 5V | ESD | 75W | 1uA | -55℃~+155℃ | Unidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
44056
(16156+27900+0)In Stock | SD05C-01FTG | DOWO | 30A 12V 450W 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5299440 | SOD-323 | Tape & Reel (TR) | 30A | 12V | 6V | 5V | ESD | 450W | 500nA | -55℃~+125℃ | Bidirectional | Single channel | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
44050
(0+44050+0)In Stock | SM08 | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5158053 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
44049
(21715+22334+0)In Stock | USBLC6-2P6 | TECH PUBLIC | 5.5A 14V 80W 6V Unidirectional 5V SOT-666-6 ESD and Surge Protection (TVS/ESD) ROHS | C2827693 | SOT-666-6 | Tape & Reel (TR) | 5.5A | 14V | 6V | 5V | ESD | 80W | 80nA | -55℃~+125℃ | Unidirectional | Dual channel | IEC 61000-4-2 | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
44001
(25882+18119+0)In Stock | SM712-02HTG-ES | ElecSuper | 17A 350W Bidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5180308 | SOT-23 | Tape & Reel (TR) | 17A | 19V;26V | 7.5V;13.3V | 7V;12V | ESD | 350W | 1uA | - | Bidirectional | Dual channel | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
43977
(3357+40620+0)In Stock | SD15C | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2875152 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
43673
(16784+26889+0)In Stock | SRV05-4-N | BORN | 3.5A@8/20us 13V 6V 5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C316033 | SOT-23-6 | Tape & Reel (TR) | 3.5A@8/20us | 13V | 6V | 5V | TVS | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
43631
(42206+1425+0)In Stock
View marketplace suppliers’ inventory
| PESD5V0S1UA,115 | Nexperia | 19V 890W 6.2V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C179414 | SOD-323 | Tape & Reel (TR) | - | 19V | 6.2V | 5V | ESD | 890W | - | -55℃~+150℃@(Ta) | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
43622
(4305+39317+0)In Stock | SJD12C30L01 | DOWO | 4.13A 48.4V 33.3V 30V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C475509 | SOD-123 | Tape & Reel (TR) | 4.13A | 48.4V | 33.3V | 30V | TVS | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
43609
(0+43609+0)In Stock | SMAJ6.8CA | HXY MOSFET | 39A 6.45V 5.8V SMA ESD and Surge Protection (TVS/ESD) ROHS | C7495256 | SMA | Tape & Reel (TR) | 39A | - | 6.45V | 5.8V | TVS | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
43503
(0+43503+0)In Stock | AZC099-04S | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2901324 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
43185
(40801+2384+0)In Stock | SMAJ15CA | Shandong Jingdao Microelectronics | 16.4A 24.4V 16.7V 15V SMA ESD and Surge Protection (TVS/ESD) ROHS | C353477 | SMA | Tape & Reel (TR) | 16.4A | 24.4V | 16.7V | 15V | TVS | - | 1uA | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
43155
(32015+11140+0)In Stock | PRSB6.8SM | TECH PUBLIC | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2912554 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
43155
(25634+17521+0)In Stock | PESD3V3L4UG | TECH PUBLIC | SOT-353 ESD and Surge Protection (TVS/ESD) ROHS | C3021134 | SOT-353 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
43085
(6845+36240+0)In Stock | SMBJ40CA | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726876 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
43076
(42970+106+0)In Stock | SMBJ18A | Shandong Jingdao Microelectronics | 20.6A 600W 29.2V 20V 18V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353379 | SMB | Tape & Reel (TR) | 20.6A | 29.2V | 20V | 18V | TVS | 600W | 1uA | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
43057
(14787+28270+0)In Stock | SMF05C | TECH PUBLIC | 10A 12V 200W 6V Unidirectional 5V SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C558425 | SOT-363 | Tape & Reel (TR) | 10A | 12V | 6V | 5V | ESD | 200W | 100nA | -55℃~+125℃ | Unidirectional | Three Channels | IEC 61000-4-2 | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
42876
(16762+26114+0)In Stock | SEUC10F5V4U | ElecSuper | 4.5A 12V 6V Unidirectional 3.3V DFN2510-10L ESD and Surge Protection (TVS/ESD) ROHS | C5126804 | DFN2510-10L | Tape & Reel (TR) | 4.5A | 12V | 6V | 3.3V | ESD | - | 1uA | -55℃~+150℃ | Unidirectional | Four channels | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
42775
(32939+9836+0)In Stock | PESD3V3L2BT | FUXINSEMI | 38A 24V 450W 6V Bidirectional 3.3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5380677 | SOT-23 | Tape & Reel (TR) | 38A | 24V | 6V | 3.3V | ESD | 450W | 100nA | -55℃~+125℃ | Bidirectional | Single channel | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
42774
(14257+28517+0)In Stock | ESD5451N-TP | TECH PUBLIC | 7A 11V 72W 8.4V Bidirectional 5V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C2830311 | 0402 | Tape & Reel (TR) | 7A | 11V | 8.4V | 5V | ESD | 72W | 80nA | -55℃~+125℃ | Bidirectional | Single channel | IEC 61000-4-2 | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
42691
(5277+37414+0)In Stock | TPSMS05T1G | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C708742 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |