Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
Number of Lines
|
polarity
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
Number of Lines
|
polarity
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
7377
(0+2948+4429)In Stock | SMF16CA | GOODWORK | 7.7A 200W 26V 17.8V 16V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943846 | SOD-123FL | Tape & Reel (TR) | 7.7A | 1uA | 200W | 26V | 17.8V | 16V | TVS | -55℃~+150℃@(Tj) | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7377
(0+4940+2437)In Stock
View marketplace suppliers’ inventory
| SMBJ24CA | Littelfuse | 15.5A 600W 38.9V 26.7V 24V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C83268 | SMB(DO-214AA) | Tape & Reel (TR) | 15.5A | - | 600W | 38.9V | 26.7V | 24V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7375
(0+7375+0)In Stock | SMAJ54CA | MDD(Microdiode Semiconductor) | 4.6A 400W 87.1V 66.3V 54V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C173507 | SMA(DO-214AC) | Tape & Reel (TR) | 4.6A | 1uA | 400W | 87.1V | 66.3V | 54V | TVS | -65℃~+150℃ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7366
(0+7366+0)In Stock | SMCJ400A | Liown | 2.3A 648V 1.5kW 447V 400V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2990170 | SMC | Tape & Reel (TR) | 2.3A | 1uA | 1.5kW | 648V | 447V | 400V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7363
(0+0+7363)In Stock | HESDNC12VB1AF-A | HXY MOSFET | 8A 17V 16V Bidirectional 12V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C3033470 | DFN1006-2L | Tape & Reel (TR) | 8A | - | - | 17V | 16V | 12V | ESD | - | - | Single channel | Bidirectional | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7363
(0+7363+0)In Stock | LESD8L3.3CT5G | Leiditech | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5123458 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
7360
(0+0+7360)In Stock | AU1521P1 | Applied Power | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C3002764 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7357
(0+6947+410)In Stock | NUP4114HMR6T1G-N | BORN | Unidirectional 5V SOT23-6 ESD and Surge Protection (TVS/ESD) ROHS | C6165121 | SOT23-6 | Tape & Reel (TR) | - | - | - | - | - | 5V | ESD | - | - | - | Unidirectional | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7354
(0+5444+1910)In Stock | SMAJ70CA | DOWO | 3.54A 113V 77.8V 70V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C283967 | SMA(DO-214AC) | Tape & Reel (TR) | 3.54A | - | - | 113V | 77.8V | 70V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10 |
7346
(0+7346+0)In Stock | P6KE75A | RUILON(Shenzhen Ruilongyuan Elec) | 5.9A 103V 71.3V 64.1V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C10196 | DO-15 | Tape & Reel (TR) | 5.9A | - | - | 103V | 71.3V | 64.1V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7345
(0+7343+2)In Stock
View marketplace suppliers’ inventory
| PESD12VS1UL,315 | Nexperia | 5A@8/20us 150W 35V 14.7V Unidirectional 12V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C456142 | SOD-882 | Tape & Reel (TR) | 5A@8/20us | - | 150W | 35V | 14.7V | 12V | TVS | - | - | - | Unidirectional | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7339
(0+7339+0)In Stock | ESDLLC5V0D8BH | Yint | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C484332 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7338
(0+2078+5260)In Stock | SMBJ28CA-13-F | Diodes Incorporated | 13.2A 600W 45.4V 31.1V 28V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C135064 | SMB(DO-214AA) | Tape & Reel (TR) | 13.2A | 5uA | 600W | 45.4V | 31.1V | 28V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
7338
(0+0+7338)In Stock | SMAJ28CAQ | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7462765 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7337
(0+7333+4)In Stock
View marketplace suppliers’ inventory
| PESD2IVN-UX | Nexperia | 53V 150W 28V 26.5V SOT-323-3 ESD and Surge Protection (TVS/ESD) ROHS | C552499 | SOT-323-3 | Tape & Reel (TR) | - | - | 150W | 53V | 28V | 26.5V | ESD | -55℃~+150℃@(Ta) | - | Dual channel | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7335
(0+7335+0)In Stock | RLSD32A151V | RUILON(Shenzhen Ruilongyuan Elec) | 1A 24V Unidirectional 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20940 | SOD-323 | Tape & Reel (TR) | 1A | - | - | 24V | - | 15V | ESD | - | - | - | Unidirectional | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7332
(0+5612+1720)In Stock | SMAJ12CA | Liown | 20.1A 400W 19.9V 13.3V 12V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2925439 | DO-214AC(SMA) | Tape & Reel (TR) | 20.1A | 1uA | 400W | 19.9V | 13.3V | 12V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7331
(0+7331+0)In Stock | SMAJ250A | DOWO | 990mA 405V 279V 250V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C283897 | SMA(DO-214AC) | Tape & Reel (TR) | 990mA | - | - | 405V | 279V | 250V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
7330
(0+7330+0)In Stock
View marketplace suppliers’ inventory
| ESD9L3.3ST5G | onsemi | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C233387 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7329
(0+2519+4810)In Stock | SMAJ16A | LGE | 15.38A 26V 17.8V 16V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C713664 | DO-214AC(SMA) | Tape & Reel (TR) | 15.38A | 1uA | - | 26V | 17.8V | 16V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7329
(0+1325+6004)In Stock | P6SMB15CA | LGE | 28.3A 21.2V 14.25V 12.8V SMB ESD and Surge Protection (TVS/ESD) ROHS | C713707 | SMB | Tape & Reel (TR) | 28.3A | 1uA | - | 21.2V | 14.25V | 12.8V | TVS | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
7327
(0+7327+0)In Stock
View marketplace suppliers’ inventory
| SZESD9B5.0ST5G | onsemi | 12.5V 5.8V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C328101 | SOD-923 | Tape & Reel (TR) | - | - | - | 12.5V | 5.8V | - | ESD | - | - | Single channel | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
7325
(0+0+7325)In Stock | 5.0SMDJ33CA | SETsafe | SETfuse | 93.9A 53.3V 5kW 36.7V Bidirectional 33V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS | C5279856 | DO-214AB | Tape & Reel (TR) | 93.9A | 5uA | 5kW | 53.3V | 36.7V | 33V | TVS | -65℃~+150℃ | IEC 61000-4-4 | Single channel | Bidirectional | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7321
(0+2696+4625)In Stock
View marketplace suppliers’ inventory
| SM4T28CAY | STMicroelectronics | 46A@8/20us 400W 50V 26.7V Bidirectional 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C1974237 | SMA(DO-214AC) | Tape & Reel (TR) | 46A@8/20us | 200nA | 400W | 50V | 26.7V | 24V | TVS | - | - | - | Bidirectional | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7320
(0+0+7320)In Stock | CLAMP0511T-N | BORN | Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5148492 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | 5V | - | - | - | - | Bidirectional |