Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 4000
|
7230
(5+7225+0)In Stock | NZQA6V8AXV5T1G | TECH PUBLIC | SOT(5x3) ESD and Surge Protection (TVS/ESD) ROHS | C2987050 | SOT(5x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7222
(4214+3008+0)In Stock | SMA6J15CA | DOWO | 24.6A 24.4V 16.7V 15V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2909131 | DO-214AC(SMA) | Tape & Reel (TR) | 1uA | 24.6A | 24.4V | 16.7V | 15V | TVS | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7221
(2861+4360+0)In Stock | SMBJ7.0CA | FTR | 50A 12V 7.78V Bidirectional 7V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693509 | SMB(DO-214AA) | Tape & Reel (TR) | - | 50A | 12V | 7.78V | 7V | TVS | Bidirectional | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7220
(0+7220+0)In Stock | SMAJ33A | HXY MOSFET | 7.5A 53.3V 36.7V 33V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466474 | SMA(DO-214AC) | Tape & Reel (TR) | - | 7.5A | 53.3V | 36.7V | 33V | TVS | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
7220
(0+7220+0)In Stock | PESD5V0F1BLD,315-ES | ElecSuper | 4.5A 120W 22V 6.5V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C21713867 | DFN1006-2L | Tape & Reel (TR) | 1uA | 4.5A | 22V | 6.5V | 5V | ESD | Bidirectional | 120W | Single channel | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7216
(4286+2930+0)In Stock | SMF05C | GOODWORK | 6A 18V 100W 6V Unidirectional 5V SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C21713971 | SOT-363 | Tape & Reel (TR) | 5uA | 6A | 18V | 6V | 5V | ESD | Unidirectional | 100W | Four channels | -55℃~+125℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7215
(3380+3835+0)In Stock | CLAMP0561P1 | WPMtek(Wei Pan Microelectronics) | 2A 10V 6V Bidirectional 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2688133 | DFN1006-2 | Tape & Reel (TR) | 200nA | 2A | 10V | 6V | 5V | ESD | Bidirectional | - | Single channel | -55℃~+125℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7212
(0+7212+0)In Stock | XESD2FD3V3B | MSKSEMI | 5A 50W 10V 5V 3.3V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C2830132 | SOD-882 | Tape & Reel (TR) | - | 5A | 10V | 5V | 3.3V | ESD | - | 50W | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7209
(7209+0+0)In Stock | BV12C-P | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2905612 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7209
(7209+0+0)In Stock | ESDSLC5V0LB-TP | MCC(Micro Commercial Components) | X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C668930 | X1-DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7208
(0+7208+0)In Stock | SLESD9B5.0ST5G | Slkor(SLKORMICRO Elec.) | 12V 60W 8.4V 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C2965552 | SOD-923 | Tape & Reel (TR) | 100nA | - | 12V | 8.4V | 5V | ESD | - | 60W | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7207
(4726+2481+0)In Stock | SMAJ48A | BORN | 5.2A 77.4V 53.3V 48V SMA ESD and Surge Protection (TVS/ESD) ROHS | C152113 | SMA | Tape & Reel (TR) | 1uA | 5.2A | 77.4V | 53.3V | 48V | TVS | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
7203
(7203+0+0)In Stock
View marketplace suppliers’ inventory
| PESD3V3L1UL,315 | Nexperia | 11V 45W 5.3V 3.3V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C282557 | DFN1006-2 | Tape & Reel (TR) | - | - | 11V | 5.3V | 3.3V | ESD | - | 45W | - | -55℃~+150℃@(Ta) | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7200
(0+7200+0)In Stock | ESD3V3LB | Yangzhou Yangjie Elec Tech | DFN-2L(1x0.6) ESD and Surge Protection (TVS/ESD) ROHS | C2846877 | DFN-2L(1x0.6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7199
(0+7199+0)In Stock | SMAJ12CA | TWGMC | 19.9V 13.3V Bidirectional 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C726781 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | 19.9V | 13.3V | 12V | - | Bidirectional | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7198
(0+7198+0)In Stock | SMF5.0A-MS | MSKSEMI | 21.7A 200W 9.2V 6.4V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7473195 | SOD-123FL | Tape & Reel (TR) | 400uA | 21.7A | 9.2V | 6.4V | 5V | TVS | - | 200W | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7196
(1519+5677+0)In Stock | BDFN2C051U | BORN | 3.5A 15V 6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C406194 | DFN1006 | Tape & Reel (TR) | - | 3.5A | 15V | 6V | 5V | ESD | Bidirectional | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7196
(7195+1+0)In Stock | SMBJ28CA | RUILON(Shenzhen Ruilongyuan Elec) | 13.2A 600W 45.4V 31.1V 28V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2976674 | SMB(DO-214AA) | Tape & Reel (TR) | 1uA | 13.2A | 45.4V | 31.1V | 28V | TVS | - | 600W | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7195
(0+7195+0)In Stock | PRTR5V0U4Y-N | BORN | 3.5A 5V SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C5148481 | SOT-363 | Tape & Reel (TR) | - | 3.5A | - | - | 5V | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
7195
(25+7170+0)In Stock | SMAJ26CAHM2G | Taiwan Semiconductor | 8.6A 46.6V 400W 28.9V 26V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C3028986 | DO-214AC(SMA) | Tape & Reel (TR) | 1uA | 8.6A | 46.6V | 28.9V | 26V | TVS | - | 400W | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7194
(0+7194+0)In Stock | SLPESD0402-28 | Slkor(SLKORMICRO Elec.) | 40V Bidirectional 28V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C2980844 | 0402 | Tape & Reel (TR) | - | - | 40V | - | 28V | ESD | Bidirectional | - | Single channel | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7189
(7189+0+0)In Stock
View marketplace suppliers’ inventory
| ESDA5V3SC6 | STMicroelectronics | 22A 21V 500W 5.3V Unidirectional 3V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C283620 | SOT-23-6 | Tape & Reel (TR) | - | 22A | 21V | 5.3V | 3V | ESD | Unidirectional | 500W | Four channels | -40℃~+125℃@(Ta) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7181
(3001+4180+0)In Stock | SMBJ6.5A | MDD(Microdiode Semiconductor) | 53.6A 600W 11.2V 7.98V 6.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113978 | SMB(DO-214AA) | Tape & Reel (TR) | 500uA | 53.6A | 11.2V | 7.98V | 6.5V | TVS | - | 600W | - | -65℃~+150℃ | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7160
(0+7160+0)In Stock | SMAJ6.8CA | DOWO | 400W Bidirectional SMA ESD and Surge Protection (TVS/ESD) ROHS | C22365219 | SMA | Tape & Reel (TR) | - | - | - | - | - | TVS | Bidirectional | 400W | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7158
(0+7158+0)In Stock | SMAJ3.3A | ZHIDE | 25A 8.3V 4.2V 3.3V SMA ESD and Surge Protection (TVS/ESD) ROHS | C2917853 | SMA | Tape & Reel (TR) | 200uA | 25A | 8.3V | 4.2V | 3.3V | TVS | - | - | - | - | - |