Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
level of protection
|
Operating Temperature
|
Number of Lines
|
polarity
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
level of protection
|
Operating Temperature
|
Number of Lines
|
polarity
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 8000
|
7388
(0+0+7388)In Stock | SZESD9901MX2WT5G | onsemi | 2.2A@8/20us 100V 25V X2-DFNW2(1x0.6) ESD and Surge Protection (TVS/ESD) ROHS | C3713452 | X2-DFNW2(1x0.6) | Tape & Reel (TR) | 2.2A@8/20us | - | - | 100V | 25V | TVS | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7386
(0+7386+0)In Stock | SMCJ400A | Liown | 2.3A 648V 1.5kW 447V 400V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2990170 | SMC | Tape & Reel (TR) | 2.3A | 648V | 1.5kW | 447V | 400V | TVS | 1uA | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7381
(0+5660+1721)In Stock | TPE4V5KHC | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2682267 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7380
(0+6000+1380)In Stock | CJSMF54A | Jiangsu Changjing Electronics Technology Co., Ltd. | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7499018 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7378
(0+1458+5920)In Stock | SMBJ54A | Shandong Jingdao Microelectronics | 6.9A 600W 87.1V 60V 54V SMB ESD and Surge Protection (TVS/ESD) ROHS | C353352 | SMB | Tape & Reel (TR) | 6.9A | 87.1V | 600W | 60V | 54V | TVS | 1uA | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7375
(0+7375+0)In Stock | SMAJ54CA | MDD(Microdiode Semiconductor) | 4.6A 400W 87.1V 66.3V 54V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C173507 | SMA(DO-214AC) | Tape & Reel (TR) | 4.6A | 87.1V | 400W | 66.3V | 54V | TVS | 1uA | - | -65℃~+150℃ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7363
(0+0+7363)In Stock | HESDNC12VB1AF-A | HXY MOSFET | 8A 17V 16V Bidirectional 12V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C3033470 | DFN1006-2L | Tape & Reel (TR) | 8A | 17V | - | 16V | 12V | ESD | - | - | - | Single Channel | Bidirectional | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7363
(0+7363+0)In Stock | LESD8L3.3CT5G | Leiditech | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5123458 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7360
(0+100+7260)In Stock | SD03C-MS | MSKSEMI | 20A 16V 350W 4V 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C3020320 | SOD-323 | Tape & Reel (TR) | 20A | 16V | 350W | 4V | 3.3V | ESD | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
7360
(0+0+7360)In Stock | AU1521P1 | Applied Power | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C3002764 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7357
(0+6947+410)In Stock | NUP4114HMR6T1G-N | BORN | Unidirectional 5V SOT23-6 ESD and Surge Protection (TVS/ESD) ROHS | C6165121 | SOT23-6 | Tape & Reel (TR) | - | - | - | - | 5V | ESD | - | - | - | - | Unidirectional | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7350
(0+3870+3480)In Stock | SMAJ24A | Jiangsu Changjing Electronics Technology Co., Ltd. | 10.3A 400W 38.9V 26.7V 24V SMAG ESD and Surge Protection (TVS/ESD) ROHS | C5294340 | SMAG | Tape & Reel (TR) | 10.3A | 38.9V | 400W | 26.7V | 24V | TVS | 5uA | - | - | - | - | ||
| Min: 10 Mult: 10 |
7346
(0+7346+0)In Stock | P6KE75A | RUILON(Shenzhen Ruilongyuan Elec) | 5.9A 103V 71.3V 64.1V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C10196 | DO-15 | Tape & Reel (TR) | 5.9A | 103V | - | 71.3V | 64.1V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7339
(0+7339+0)In Stock | ESDLLC5V0D8BH | Yint | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C484332 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7337
(0+7333+4)In Stock
View marketplace suppliers’ inventory
| PESD2IVN-UX | Nexperia | 53V 150W 28V 26.5V SOT-323-3 ESD and Surge Protection (TVS/ESD) ROHS | C552499 | SOT-323-3 | Tape & Reel (TR) | - | 53V | 150W | 28V | 26.5V | ESD | - | - | -55℃~+150℃@(Ta) | Dual channel | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7335
(0+7335+0)In Stock | RLSD32A151V | RUILON(Shenzhen Ruilongyuan Elec) | 1A 24V Unidirectional 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20940 | SOD-323 | Tape & Reel (TR) | 1A | 24V | - | - | 15V | ESD | - | - | - | - | Unidirectional | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
7330
(0+7330+0)In Stock
View marketplace suppliers’ inventory
| ESD9L3.3ST5G | onsemi | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C233387 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7329
(0+2519+4810)In Stock | SMAJ16A | LGE | 15.38A 26V 17.8V 16V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C713664 | DO-214AC(SMA) | Tape & Reel (TR) | 15.38A | 26V | - | 17.8V | 16V | TVS | 1uA | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
7327
(0+7327+0)In Stock
View marketplace suppliers’ inventory
| SZESD9B5.0ST5G | onsemi | 12.5V 5.8V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C328101 | SOD-923 | Tape & Reel (TR) | - | 12.5V | - | 5.8V | - | ESD | - | - | - | Single Channel | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7326
(0+1098+6228)In Stock | SMF28A | GOODWORK | 4.4A 200W 45.4V 31.1V 28V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943742 | SOD-123FL | Tape & Reel (TR) | 4.4A | 45.4V | 200W | 31.1V | 28V | TVS | 1uA | - | -55℃~+150℃@(Tj) | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
7325
(0+0+7325)In Stock | 5.0SMDJ33CA | SETsafe | SETfuse | 93.9A 53.3V 5kW 36.7V Bidirectional 33V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS | C5279856 | DO-214AB | Tape & Reel (TR) | 93.9A | 53.3V | 5kW | 36.7V | 33V | TVS | 5uA | IEC 61000-4-4 | -65℃~+150℃ | Single Channel | Bidirectional | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7321
(0+2696+4625)In Stock
View marketplace suppliers’ inventory
| SM4T28CAY | STMicroelectronics | 46A@8/20us 400W 50V 26.7V Bidirectional 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C1974237 | SMA(DO-214AC) | Tape & Reel (TR) | 46A@8/20us | 50V | 400W | 26.7V | 24V | TVS | 200nA | - | - | - | Bidirectional | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7320
(0+0+7320)In Stock | CLAMP0511T-N | BORN | Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5148492 | DFN1006 | Tape & Reel (TR) | - | - | - | - | 5V | - | - | - | - | - | Bidirectional | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7320
(0+0+7320)In Stock | SMF6.0CA | UMW(Youtai Semiconductor Co., Ltd.) | 19.4A 10.3V 6.67V 6V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2758491 | SOD-123FL | Tape & Reel (TR) | 19.4A | 10.3V | - | 6.67V | 6V | TVS | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7319
(0+0+7319)In Stock | SMAJ12CA | TWGMC | 19.9V 13.3V Bidirectional 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C726781 | SMA(DO-214AC) | Tape & Reel (TR) | - | 19.9V | - | 13.3V | 12V | - | - | - | - | - | Bidirectional |