Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Operating Temperature
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Operating Temperature
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 10000
|
6600
(3312+3288+0)In Stock | BESD0402G05V | BORN | Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2929232 | DFN1006 | Tape & Reel (TR) | Bidirectional | 5V | ESD | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6598
(0+6598+0)In Stock | KPESD5V0S1UL | KUU | 4A 15V 60W 6V Unidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2891661 | DFN1006 | Tape & Reel (TR) | Unidirectional | 5V | ESD | 100nA | 4A | 15V | 60W | 6V | -55℃~+125℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
6597
(6597+0+0)In Stock | DF3A6.2FV,L3F | TOSHIBA | 5.8V SOT-723 ESD and Surge Protection (TVS/ESD) ROHS | C710253 | SOT-723 | Tape & Reel (TR) | - | - | ESD | - | - | - | - | 5.8V | +150℃@(Tj) | Dual channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6593
(393+6200+0)In Stock | PJE5V0V1DW_R1_00001 | PANJIT International | SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C2902549 | SOT-363 | Tape & Reel (TR) | - | - | ESD | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6592
(1570+5022+0)In Stock | SMBJ26CA | BORN | 14.3A 42.1V 28.9V 26V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C152099 | SMB(DO-214AA) | Tape & Reel (TR) | - | 26V | TVS | - | 14.3A | 42.1V | - | 28.9V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6589
(1203+5386+0)In Stock | SMAJ36A | FTR | 6.9A 58.1V 58.1V Unidirectional 36V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693603 | SMA(DO-214AC) | Tape & Reel (TR) | Unidirectional | 36V | TVS | - | 6.9A | 58.1V | - | 58.1V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6585
(5975+610+0)In Stock | SM2T3V3AF | FUXINSEMI | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C22449595 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6585
(40+6545+0)In Stock | SMCJ40CA | DOWO | 23.26A 64.5V 44.4V 40V SMC ESD and Surge Protection (TVS/ESD) ROHS | C350849 | SMC | Tape & Reel (TR) | - | 40V | TVS | 1uA | 23.26A | 64.5V | - | 44.4V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6576
(2346+4230+0)In Stock | SMAJ24CA | HXY MOSFET | 10.3A 38.9V 26.7V 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466481 | SMA(DO-214AC) | Tape & Reel (TR) | - | 24V | TVS | - | 10.3A | 38.9V | - | 26.7V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6575
(0+6575+0)In Stock | SMF3.3A | MSKSEMI | 25A 8V 200W 5.2V 3.3V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C5175638 | SOD-123FL | Tape & Reel (TR) | - | 3.3V | TVS | 200nA | 25A | 8V | 200W | 5.2V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6572
(6502+70+0)In Stock | SMAJ6.0CA | BORN | 38.8A 10.3V 6.67V 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C151929 | SMA(DO-214AC) | Tape & Reel (TR) | - | 6V | TVS | 800uA | 38.8A | 10.3V | - | 6.67V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6570
(0+6570+0)In Stock | TPD1E10B06DPYR-MS | MSKSEMI | 5A 15V 5.8V 5V X1-SON-2 ESD and Surge Protection (TVS/ESD) ROHS | C5331093 | X1-SON-2 | Tape & Reel (TR) | - | 5V | ESD | - | 5A | 15V | - | 5.8V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6567
(6567+0+0)In Stock | ESD3V3B10L-1006 | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2841406 | DFN1006-2 | Tape & Reel (TR) | - | - | ESD | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6561
(2201+4360+0)In Stock | SMBJ7.0CA | FTR | 50A 12V 7.78V Bidirectional 7V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693509 | SMB(DO-214AA) | Tape & Reel (TR) | Bidirectional | 7V | TVS | - | 50A | 12V | - | 7.78V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6557
(1677+4880+0)In Stock | SMAFJ7.0A | Shandong Jingdao Microelectronics | 33.3A 400W 12V 7.78V 7V SMAF ESD and Surge Protection (TVS/ESD) ROHS | C382916 | SMAF | Tape & Reel (TR) | - | 7V | TVS | 200uA | 33.3A | 12V | 400W | 7.78V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6556
(3822+2734+0)In Stock
View marketplace suppliers’ inventory
| SM24CANB-02HTG | Littelfuse | 10A@8/20us 500W 50V 26.7V 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C151237 | SOT-23 | Tape & Reel (TR) | - | 24V | TVS | - | 10A@8/20us | 50V | 500W | 26.7V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6556
(732+5824+0)In Stock | AQ24C-01FTG | Littelfuse | 7A@8/20us 450W 42V 26.7V 24V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C315918 | SOD-323 | Tape & Reel (TR) | - | 24V | TVS | - | 7A@8/20us | 42V | 450W | 26.7V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6555
(6555+0+0)In Stock | SMBJ3.3A | ZHIDE | 50A 8.2V 4.6V 3.3V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2917865 | SMB | Tape & Reel (TR) | - | 3.3V | TVS | 2mA | 50A | 8.2V | - | 4.6V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6540
(3680+2860+0)In Stock | SMF45CA | YFW | 2.8A 72.7V 55.3V 45V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C5764447 | SOD-123FL | Tape & Reel (TR) | - | 45V | TVS | 1uA | 2.8A | 72.7V | - | 55.3V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6537
(1501+5036+0)In Stock | SMAJ12CA | HXY MOSFET | 20.1A 19.9V 13.3V 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466496 | SMA(DO-214AC) | Tape & Reel (TR) | - | 12V | TVS | - | 20.1A | 19.9V | - | 13.3V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6535
(0+6535+0)In Stock | PE05VP05N-16 | KUU | 40V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2909924 | DFN1006 | Tape & Reel (TR) | Bidirectional | 5V | ESD | 10nA | - | 40V | - | - | -55℃~+125℃@(Tj) | Single channel | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6535
(6535+0+0)In Stock
View marketplace suppliers’ inventory
| SMAJ10CA-TR | STMicroelectronics | 106A@8/20us 400W 21.7V 11.1V 10V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C132953 | SMA(DO-214AC) | Tape & Reel (TR) | - | 10V | TVS | - | 106A@8/20us | 21.7V | 400W | 11.1V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6531
(3468+3063+0)In Stock | PSD12C-LF-T7 | KUU | 12A 28.6V 350W 13.3V Bidirectional 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2985650 | SOD-323 | Tape & Reel (TR) | Bidirectional | 12V | ESD | 1uA | 12A | 28.6V | 350W | 13.3V | -55℃~+150℃@(Tj) | Dual channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6530
(1590+4940+0)In Stock | SMBJ150A | FTR | 2.5A 243V 243V Unidirectional 150V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C707474 | SMB(DO-214AA) | Tape & Reel (TR) | Unidirectional | 150V | TVS | - | 2.5A | 243V | - | 243V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
|
6529
(0+6529+0)In Stock | S-SMAJ28CA | LRC | DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2932879 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |