Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
level of protection
|
Junction Capacitance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
level of protection
|
Junction Capacitance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
6592
(1570+5022+0)In Stock | SMBJ26CA | BORN | 14.3A 42.1V 28.9V 26V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C152099 | SMB(DO-214AA) | Tape & Reel (TR) | 14.3A | 42.1V | 28.9V | 26V | TVS | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6589
(1203+5386+0)In Stock | SMAJ36A | FTR | 6.9A 58.1V 58.1V Unidirectional 36V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693603 | SMA(DO-214AC) | Tape & Reel (TR) | 6.9A | 58.1V | 58.1V | 36V | TVS | Unidirectional | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6585
(5975+610+0)In Stock | SM2T3V3AF | FUXINSEMI | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C22449595 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6585
(40+6545+0)In Stock | SMCJ40CA | DOWO | 23.26A 64.5V 44.4V 40V SMC ESD and Surge Protection (TVS/ESD) ROHS | C350849 | SMC | Tape & Reel (TR) | 23.26A | 64.5V | 44.4V | 40V | TVS | - | 1uA | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6576
(2346+4230+0)In Stock | SMAJ24CA | HXY MOSFET | 10.3A 38.9V 26.7V 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466481 | SMA(DO-214AC) | Tape & Reel (TR) | 10.3A | 38.9V | 26.7V | 24V | TVS | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6575
(0+6575+0)In Stock | SMF3.3A | MSKSEMI | 25A 8V 200W 5.2V 3.3V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C5175638 | SOD-123FL | Tape & Reel (TR) | 25A | 8V | 5.2V | 3.3V | TVS | - | 200nA | 200W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6572
(6502+70+0)In Stock | SMAJ6.0CA | BORN | 38.8A 10.3V 6.67V 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C151929 | SMA(DO-214AC) | Tape & Reel (TR) | 38.8A | 10.3V | 6.67V | 6V | TVS | - | 800uA | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6570
(0+6570+0)In Stock | TPD1E10B06DPYR-MS | MSKSEMI | 5A 15V 5.8V 5V X1-SON-2 ESD and Surge Protection (TVS/ESD) ROHS | C5331093 | X1-SON-2 | Tape & Reel (TR) | 5A | 15V | 5.8V | 5V | ESD | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6567
(6567+0+0)In Stock | ESD3V3B10L-1006 | TECH PUBLIC | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2841406 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6566
(6217+349+0)In Stock | SMF12A | TWGMC | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C726901 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6561
(2201+4360+0)In Stock | SMBJ7.0CA | FTR | 50A 12V 7.78V Bidirectional 7V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693509 | SMB(DO-214AA) | Tape & Reel (TR) | 50A | 12V | 7.78V | 7V | TVS | Bidirectional | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6557
(1677+4880+0)In Stock | SMAFJ7.0A | Shandong Jingdao Microelectronics | 33.3A 400W 12V 7.78V 7V SMAF ESD and Surge Protection (TVS/ESD) ROHS | C382916 | SMAF | Tape & Reel (TR) | 33.3A | 12V | 7.78V | 7V | TVS | - | 200uA | 400W | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6556
(4602+1954+0)In Stock | SRV05-4HTG | Littelfuse | 10A@8/20us 150W 15V 6V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C151305 | SOT-23-6 | Tape & Reel (TR) | 10A@8/20us | 15V | - | 6V | TVS | - | - | 150W | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6554
(3820+2734+0)In Stock
View marketplace suppliers’ inventory
| SM24CANB-02HTG | Littelfuse | 10A@8/20us 500W 50V 26.7V 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C151237 | SOT-23 | Tape & Reel (TR) | 10A@8/20us | 50V | 26.7V | 24V | TVS | - | - | 500W | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6550
(2130+4420+0)In Stock | TPD4E05U06DAQR-TP | TECH PUBLIC | DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C587162 | DFN2510-10 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6540
(3680+2860+0)In Stock | SMF45CA | YFW | 2.8A 72.7V 55.3V 45V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C5764447 | SOD-123FL | Tape & Reel (TR) | 2.8A | 72.7V | 55.3V | 45V | TVS | - | 1uA | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6537
(1501+5036+0)In Stock | SMAJ12CA | HXY MOSFET | 20.1A 19.9V 13.3V 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466496 | SMA(DO-214AC) | Tape & Reel (TR) | 20.1A | 19.9V | 13.3V | 12V | TVS | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6535
(0+6535+0)In Stock | PE05VP05N-16 | KUU | 40V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2909924 | DFN1006 | Tape & Reel (TR) | - | 40V | - | 5V | ESD | Bidirectional | 10nA | - | Single channel | -55℃~+125℃@(Tj) | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6530
(1590+4940+0)In Stock | SMBJ150A | FTR | 2.5A 243V 243V Unidirectional 150V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C707474 | SMB(DO-214AA) | Tape & Reel (TR) | 2.5A | 243V | 243V | 150V | TVS | Unidirectional | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
|
6529
(0+6529+0)In Stock | S-SMAJ28CA | LRC | DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2932879 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6525
(5020+1505+0)In Stock | TPE2203-25 | TECH PUBLIC | DFN2010-8 ESD and Surge Protection (TVS/ESD) ROHS | C2827543 | DFN2010-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6522
(2072+4450+0)In Stock | SMF36A | SUNMATE Elec | 3.4A 58.1V 40V 36V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C399299 | SOD-123FL | Tape & Reel (TR) | 3.4A | 58.1V | 40V | 36V | TVS | - | 1uA | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6520
(6238+282+0)In Stock | SMS05C | TECH PUBLIC | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2827671 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6519
(0+6519+0)In Stock | GBLC03C | MDD(Microdiode Semiconductor) | 8A 13.9V 300W 4V Bidirectional 3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C502538 | SOD-323 | Tape & Reel (TR) | 8A | 13.9V | 4V | 3V | ESD | Bidirectional | 2uA | 300W | - | -45℃~+85℃ | - | 0.8pF | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6519
(6519+0+0)In Stock | BV12C-P | TECH PUBLIC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2905612 | SOD-323 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | - |