Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Number of Lines
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Number of Lines
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 5000
|
7250
(0+4242+3008)In Stock | SMA6J15CA | DOWO | 24.6A 24.4V 16.7V 15V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2909131 | DO-214AC(SMA) | Tape & Reel (TR) | 1uA | 24.6A | 24.4V | 16.7V | 15V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
7249
(0+7249+0)In Stock
View marketplace suppliers’ inventory
| SMAJ30CAHE3_A/I | Vishay Intertech | 8.3A 48.4V 400W 33.3V Bidirectional 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C1978972 | SMA(DO-214AC) | Tape & Reel (TR) | - | 8.3A | 48.4V | 33.3V | 30V | TVS | 400W | Bidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
7245
(0+25+7220)In Stock | SMAJ26CAHM2G | Taiwan Semiconductor | 8.6A 46.6V 400W 28.9V 26V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C3028986 | DO-214AC(SMA) | Tape & Reel (TR) | 1uA | 8.6A | 46.6V | 28.9V | 26V | TVS | 400W | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7240
(0+1231+6009)In Stock | SMAJ24CA | FTR | 10.3A 38.9V 38.9V Bidirectional 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693549 | SMA(DO-214AC) | Tape & Reel (TR) | - | 10.3A | 38.9V | 38.9V | 24V | TVS | - | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7235
(0+0+7235)In Stock | TPESD9L5.0T5G | TECH PUBLIC | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C708754 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7234
(0+0+7234)In Stock | SLPESD0402-28 | Slkor(SLKORMICRO Elec.) | 40V Bidirectional 28V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C2980844 | 0402 | Tape & Reel (TR) | - | - | 40V | - | 28V | ESD | - | Bidirectional | Single Channel | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7232
(0+0+7232)In Stock | XESD2FD3V3B | MSKSEMI | 5A 50W 10V 5V 3.3V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C2830132 | SOD-882 | Tape & Reel (TR) | - | 5A | 10V | 5V | 3.3V | ESD | 50W | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
7230
(0+7230+0)In Stock | SMAJ13CAQ | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C5861894 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
7230
(0+5+7225)In Stock | NZQA6V8AXV5T1G | TECH PUBLIC | SOT(5x3) ESD and Surge Protection (TVS/ESD) ROHS | C2987050 | SOT(5x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7224
(0+4214+3010)In Stock | SMAJ100CA | FTR | 2.5A 162V 111V Bidirectional 100V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C707478 | SMA(DO-214AC) | Tape & Reel (TR) | - | 2.5A | 162V | 111V | 100V | TVS | - | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7224
(0+6002+1222)In Stock | BSD5A071V35 | BORN | 15A 25V 8V Unidirectional 7V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C406200 | SOD-523 | Tape & Reel (TR) | - | 15A | 25V | 8V | 7V | ESD | - | Unidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7221
(0+2861+4360)In Stock | SMBJ7.0CA | FTR | 50A 12V 7.78V Bidirectional 7V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693509 | SMB(DO-214AA) | Tape & Reel (TR) | - | 50A | 12V | 7.78V | 7V | TVS | - | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7220
(0+0+7220)In Stock | SMAJ33A | HXY MOSFET | 7.5A 53.3V 36.7V 33V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466474 | SMA(DO-214AC) | Tape & Reel (TR) | - | 7.5A | 53.3V | 36.7V | 33V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7217
(0+27+7190)In Stock | BDFN1C031V | BORN | 9A 13V 3.4V Bidirectional 3.3V DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | C152034 | DFN0603 | Tape & Reel (TR) | - | 9A | 13V | 3.4V | 3.3V | ESD | - | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
7215
(0+6069+1146)In Stock | SMAJ22CA | GOODWORK | 11.2A 400W 35.5V 24.4V 22V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908824 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA | 11.2A | 35.5V | 24.4V | 22V | TVS | 400W | - | - | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7215
(0+3380+3835)In Stock | CLAMP0561P1 | WPMtek(Wei Pan Microelectronics) | 2A 10V 6V Bidirectional 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2688133 | DFN1006-2 | Tape & Reel (TR) | 200nA | 2A | 10V | 6V | 5V | ESD | - | Bidirectional | Single Channel | -55℃~+125℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7213
(0+709+6504)In Stock | SP0503BAHTG-MS | MSKSEMI | 17V 350W 6V 5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C3029025 | SOT-143 | Tape & Reel (TR) | - | - | 17V | 6V | 5V | ESD | 350W | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7212
(0+7207+5)In Stock
View marketplace suppliers’ inventory
| PESD5V0X1BCAL,315 | Nexperia | 1.8A@8/20us 17V 8.1V 5.5V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C456151 | SOD-882 | Tape & Reel (TR) | - | 1.8A@8/20us | 17V | 8.1V | 5.5V | TVS | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
7210
(0+0+7210)In Stock | ESD9B5.0ST5G | DOWO | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C22390026 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7209
(0+904+6305)In Stock | SMF12A | DOWO | 10.05A 19.9V 13.3V 12V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C371082 | SOD-123 | Tape & Reel (TR) | 2.5uA | 10.05A | 19.9V | 13.3V | 12V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7208
(0+0+7208)In Stock | SLESD9B5.0ST5G | Slkor(SLKORMICRO Elec.) | 12V 60W 8.4V 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C2965552 | SOD-923 | Tape & Reel (TR) | 100nA | - | 12V | 8.4V | 5V | ESD | 60W | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7205
(0+7192+13)In Stock | SMCJ28CA | DOWO | 33.04A 45.4V 31.1V 28V SMC ESD and Surge Protection (TVS/ESD) ROHS | C350848 | SMC | Tape & Reel (TR) | 1uA | 33.04A | 45.4V | 31.1V | 28V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7205
(0+7205+0)In Stock
View marketplace suppliers’ inventory
| SMAJ10CA-TR | STMicroelectronics | 106A@8/20us 400W 21.7V 11.1V 10V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C132953 | SMA(DO-214AC) | Tape & Reel (TR) | - | 106A@8/20us | 21.7V | 11.1V | 10V | TVS | 400W | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
7203
(0+7203+0)In Stock
View marketplace suppliers’ inventory
| PESD3V3L1UL,315 | Nexperia | 11V 45W 5.3V 3.3V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C282557 | DFN1006-2 | Tape & Reel (TR) | - | - | 11V | 5.3V | 3.3V | ESD | 45W | - | - | -55℃~+150℃@(Ta) | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7200
(0+5981+1219)In Stock | SMAJ22A/TR13 | Brightking | 11.3A 400W 35.5V 24.4V 22V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C309875 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA | 11.3A | 35.5V | 24.4V | 22V | TVS | 400W | - | - | - |