Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Number of Lines
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Number of Lines
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
7180
(0+0+7180)In Stock | SMF36A | JSMSEMI | 3.4A 58.1V 40V 36V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2857287 | SOD-123FL | Tape & Reel (TR) | 3.4A | 1uA | 58.1V | 40V | 36V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7180
(0+0+7180)In Stock | SMAJ6.8CA | DOWO | 400W Bidirectional SMA ESD and Surge Protection (TVS/ESD) ROHS | C22365219 | SMA | Tape & Reel (TR) | - | - | - | - | - | TVS | 400W | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
7155
(0+7155+0)In Stock | RLSD92A031V | RUILON(Shenzhen Ruilongyuan Elec) | 9.8A 10.4V 150W 5V Unidirectional 3.3V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C434877 | SOD-923 | Tape & Reel (TR) | 9.8A | 2.5uA | 10.4V | 5V | 3.3V | ESD | 150W | Unidirectional | Single Channel | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
7152
(0+0+7152)In Stock | SMAJ16CA M2G | Taiwan Semiconductor | 15.4A 400W 26V 17.8V 16V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2444874 | SMA(DO-214AC) | Tape & Reel (TR) | 15.4A | - | 26V | 17.8V | 16V | TVS | 400W | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
7150
(0+0+7150)In Stock | ESD5431N | DOWO | DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C29779762 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
7150
(0+7150+0)In Stock
View marketplace suppliers’ inventory
| SMAJ28A-E3/5A | Vishay Intertech | 8.8A 45.4V 400W 31.1V Unidirectional 28V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C1975235 | SMA(DO-214AC) | Tape & Reel (TR) | 8.8A | - | 45.4V | 31.1V | 28V | TVS | 400W | Unidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7148
(0+5248+1900)In Stock | TS0301TEX | Shenzhen JingYang | 5V 4V Bidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5307903 | SOD-323 | Tape & Reel (TR) | - | - | 5V | 4V | 3.3V | ESD | - | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7142
(0+2162+4980)In Stock | SMAJ110CA-AT | Brightking | 2.3A 177V 122V 110V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C523197 | SMA(DO-214AC) | Tape & Reel (TR) | 2.3A | - | 177V | 122V | 110V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7133
(0+7133+0)In Stock | SESD1Z12V | SINO-IC | 13.3V Unidirectional 12V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C355260 | SOD-123 | Tape & Reel (TR) | - | - | - | 13.3V | 12V | ESD | - | Unidirectional | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7124
(0+7121+3)In Stock
View marketplace suppliers’ inventory
| SMBJ51CA | Littelfuse | 7.3A 600W 82.4V 56.7V Bidirectional 51V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C151265 | SMB(DO-214AA) | Tape & Reel (TR) | 7.3A | - | 82.4V | 56.7V | 51V | TVS | 600W | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7123
(0+7123+0)In Stock | BDFN3A052U | BORN | DFN-3L(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS | C152016 | DFN-3L(0.6x1) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7121
(0+6781+340)In Stock | P6SMB30CA | LGE | 14.49A 41.4V 28.5V 25.6V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C320521 | SMB(DO-214AA) | Tape & Reel (TR) | 14.49A | - | 41.4V | 28.5V | 25.6V | TVS | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
7118
(0+2485+4633)In Stock
View marketplace suppliers’ inventory
| PESD3V3L1BAF | Nexperia | 26V 500W 5.8V 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C552512 | SOD-323 | Tape & Reel (TR) | - | - | 26V | 5.8V | 3.3V | ESD | 500W | - | Single Channel | +150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7117
(0+3556+3561)In Stock | SMBJ10CA/TR13 | Brightking | 35.3A 600W 17V 11.1V 10V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78406 | SMB(DO-214AA) | Tape & Reel (TR) | 35.3A | - | 17V | 11.1V | 10V | TVS | 600W | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7115
(0+3055+4060)In Stock | PESD5V2S2UT | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2687117 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7115
(0+0+7115)In Stock | 5.0SMDJ85CA | WPMtek(Wei Pan Microelectronics) | 36.5A 5kW 137V 94.4V Bidirectional 85V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2688203 | SMC | Tape & Reel (TR) | 36.5A | 1uA | 137V | 94.4V | 85V | TVS | 5kW | Bidirectional | Single Channel | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7110
(0+0+7110)In Stock | P6SMB30CA | HXY MOSFET | 14.7A 41.4V 28.5V 25.6V SMB ESD and Surge Protection (TVS/ESD) ROHS | C7495252 | SMB | Tape & Reel (TR) | 14.7A | - | 41.4V | 28.5V | 25.6V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7109
(0+2680+4429)In Stock | SMF16CA | GOODWORK | 7.7A 200W 26V 17.8V 16V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943846 | SOD-123FL | Tape & Reel (TR) | 7.7A | 1uA | 26V | 17.8V | 16V | TVS | 200W | - | - | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7107
(0+1+7106)In Stock | PTVS7V0S1UR,115 | Nexperia | 33.3A 400W 12V 7.78V Unidirectional 7V SOD-123W ESD and Surge Protection (TVS/ESD) ROHS | C553466 | SOD-123W | Tape & Reel (TR) | 33.3A | 100uA | 12V | 7.78V | 7V | TVS | 400W | Unidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7102
(0+4662+2440)In Stock | SMFJ7.5CA | BORN | 15.5A 12.9V 8.33V 7.5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C910153 | SOD-123FL | Tape & Reel (TR) | 15.5A | 50uA | 12.9V | 8.33V | 7.5V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
7101
(0+868+6233)In Stock | SMAJ10A | GOODWORK | 23.5A 400W 17V 11.1V 10V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908764 | SMA(DO-214AC) | Tape & Reel (TR) | 23.5A | 5uA | 17V | 11.1V | 10V | TVS | 400W | - | - | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7099
(0+5932+1167)In Stock | SV05LC-B | JUXING | 18.3V 350W@8/20us 6V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C3011089 | SOD-323 | Tape & Reel (TR) | - | 1uA | 18.3V | 6V | 5V | TVS | 350W@8/20us | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7092
(0+655+6437)In Stock | SMF36CA | DOWO | 3.44A 58.1V 40V 36V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C284105 | SOD-123 | Tape & Reel (TR) | 3.44A | - | 58.1V | 40V | 36V | TVS | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7087
(0+7079+8)In Stock | LESD8L5.0N3T6G | LRC | 1A 9.8V 6V Unidirectional 5V SOT-883-3 ESD and Surge Protection (TVS/ESD) ROHS | C172418 | SOT-883-3 | Tape & Reel (TR) | 1A | - | 9.8V | 6V | 5V | ESD | - | Unidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
7083
(0+7083+0)In Stock | TPESD0201G08V | TECH PUBLIC | 0201 ESD and Surge Protection (TVS/ESD) ROHS | C558458 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |