Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 8000
|
7198
(0+0+7198)In Stock | ESD5Z5 | NH | 11V 5.6V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C7427781 | SOD-523 | Tape & Reel (TR) | 11V | 5.6V | Bidirectional | 5V | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7192
(0+4737+2455)In Stock | SMF3.3A | MSKSEMI | 25A 8V 200W 5.2V 3.3V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C5175638 | SOD-123FL | Tape & Reel (TR) | 8V | 5.2V | - | 3.3V | TVS | 200nA | 25A | 200W | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7192
(0+7192+0)In Stock | SMAJ20CA | BORN | 12.4A 32.4V 22.2V 20V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C151937 | SMA(DO-214AC) | Tape & Reel (TR) | 32.4V | 22.2V | - | 20V | TVS | - | 12.4A | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7191
(0+7187+4)In Stock | TPD4E1U06DCK-N | BORN | Unidirectional 5V SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C920317 | SOT-363 | Tape & Reel (TR) | - | - | Unidirectional | 5V | ESD | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7180
(0+0+7180)In Stock | SMF36A | JSMSEMI | 3.4A 58.1V 40V 36V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2857287 | SOD-123FL | Tape & Reel (TR) | 58.1V | 40V | - | 36V | TVS | 1uA | 3.4A | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7180
(0+0+7180)In Stock | SMAJ6.8CA | DOWO | 400W Bidirectional SMA ESD and Surge Protection (TVS/ESD) ROHS | C22365219 | SMA | Tape & Reel (TR) | - | - | Bidirectional | - | TVS | - | - | 400W | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
7155
(0+7155+0)In Stock | RLSD92A031V | RUILON(Shenzhen Ruilongyuan Elec) | 9.8A 10.4V 150W 5V Unidirectional 3.3V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C434877 | SOD-923 | Tape & Reel (TR) | 10.4V | 5V | Unidirectional | 3.3V | ESD | 2.5uA | 9.8A | 150W | Single Channel | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
7152
(0+0+7152)In Stock | SMAJ16CA M2G | Taiwan Semiconductor | 15.4A 400W 26V 17.8V 16V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2444874 | SMA(DO-214AC) | Tape & Reel (TR) | 26V | 17.8V | - | 16V | TVS | - | 15.4A | 400W | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
7150
(0+0+7150)In Stock | ESD5431N | DOWO | DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C29779762 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
7150
(0+7150+0)In Stock
View marketplace suppliers’ inventory
| SMAJ28A-E3/5A | Vishay Intertech | 8.8A 45.4V 400W 31.1V Unidirectional 28V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C1975235 | SMA(DO-214AC) | Tape & Reel (TR) | 45.4V | 31.1V | Unidirectional | 28V | TVS | - | 8.8A | 400W | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7148
(0+5248+1900)In Stock | TS0301TEX | Shenzhen JingYang | 5V 4V Bidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5307903 | SOD-323 | Tape & Reel (TR) | 5V | 4V | Bidirectional | 3.3V | ESD | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7142
(0+2162+4980)In Stock | SMAJ110CA-AT | Brightking | 2.3A 177V 122V 110V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C523197 | SMA(DO-214AC) | Tape & Reel (TR) | 177V | 122V | - | 110V | TVS | - | 2.3A | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7133
(0+7133+0)In Stock | SESD1Z12V | SINO-IC | 13.3V Unidirectional 12V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C355260 | SOD-123 | Tape & Reel (TR) | - | 13.3V | Unidirectional | 12V | ESD | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7124
(0+7121+3)In Stock
View marketplace suppliers’ inventory
| SMBJ51CA | Littelfuse | 7.3A 600W 82.4V 56.7V Bidirectional 51V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C151265 | SMB(DO-214AA) | Tape & Reel (TR) | 82.4V | 56.7V | Bidirectional | 51V | TVS | - | 7.3A | 600W | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7123
(0+7123+0)In Stock | BDFN3A052U | BORN | DFN-3L(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS | C152016 | DFN-3L(0.6x1) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7121
(0+6781+340)In Stock | P6SMB30CA | LGE | 14.49A 41.4V 28.5V 25.6V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C320521 | SMB(DO-214AA) | Tape & Reel (TR) | 41.4V | 28.5V | - | 25.6V | TVS | - | 14.49A | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
7118
(0+2485+4633)In Stock
View marketplace suppliers’ inventory
| PESD3V3L1BAF | Nexperia | 26V 500W 5.8V 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C552512 | SOD-323 | Tape & Reel (TR) | 26V | 5.8V | - | 3.3V | ESD | - | - | 500W | Single Channel | +150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7117
(0+3556+3561)In Stock | SMBJ10CA/TR13 | Brightking | 35.3A 600W 17V 11.1V 10V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C78406 | SMB(DO-214AA) | Tape & Reel (TR) | 17V | 11.1V | - | 10V | TVS | - | 35.3A | 600W | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7115
(0+3055+4060)In Stock | PESD5V2S2UT | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2687117 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7115
(0+0+7115)In Stock | 5.0SMDJ85CA | WPMtek(Wei Pan Microelectronics) | 36.5A 5kW 137V 94.4V Bidirectional 85V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2688203 | SMC | Tape & Reel (TR) | 137V | 94.4V | Bidirectional | 85V | TVS | 1uA | 36.5A | 5kW | Single Channel | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7110
(0+0+7110)In Stock | P6SMB30CA | HXY MOSFET | 14.7A 41.4V 28.5V 25.6V SMB ESD and Surge Protection (TVS/ESD) ROHS | C7495252 | SMB | Tape & Reel (TR) | 41.4V | 28.5V | - | 25.6V | TVS | - | 14.7A | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7109
(0+2680+4429)In Stock | SMF16CA | GOODWORK | 7.7A 200W 26V 17.8V 16V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943846 | SOD-123FL | Tape & Reel (TR) | 26V | 17.8V | - | 16V | TVS | 1uA | 7.7A | 200W | - | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7107
(0+1+7106)In Stock | PTVS7V0S1UR,115 | Nexperia | 33.3A 400W 12V 7.78V Unidirectional 7V SOD-123W ESD and Surge Protection (TVS/ESD) ROHS | C553466 | SOD-123W | Tape & Reel (TR) | 12V | 7.78V | Unidirectional | 7V | TVS | 100uA | 33.3A | 400W | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7102
(0+4662+2440)In Stock | SMFJ7.5CA | BORN | 15.5A 12.9V 8.33V 7.5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C910153 | SOD-123FL | Tape & Reel (TR) | 12.9V | 8.33V | - | 7.5V | TVS | 50uA | 15.5A | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
7101
(0+868+6233)In Stock | SMAJ10A | GOODWORK | 23.5A 400W 17V 11.1V 10V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908764 | SMA(DO-214AC) | Tape & Reel (TR) | 17V | 11.1V | - | 10V | TVS | 5uA | 23.5A | 400W | - | -55℃~+150℃@(Tj) |